R46 X2 275 MIN - Safety Capacitors
381 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2.2 uF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 275 MIN | |||||||
Not Available Online | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 275 MIN | |||||||
Mfr: R46KI347040P0K TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 0.47 U 275V | Not Available Online | 470 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 X2 275 MIN | Bulk | |||||
Not Available Online | 470 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 X2 275 MIN | |||||||
Not Available Online | 470 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | R46 X2 275 MIN | |||||||
Not Available Online | 470 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 X2 275 MIN | |||||||
Mfr: R46KW447000P0K TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 4.7uF/ 275VV | Not Available Online | 4.7 uF | 275 VAC | Radial | 37.5 mm (1.476 in) | 560 VDC | 41.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | R46 X2 275 MIN | Tray | |||||
Not Available Online | 4.7 uF | 275 VAC | Radial | 37.5 mm (1.476 in) | 560 VDC | 41.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | R46 X2 275 MIN | |||||||
Mfr: R46KF247050P0K TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 0.047U 275V | Not Available Online | 47 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: R46KF2470CKP0M TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 0.047 275V | Not Available Online | 47 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 275 MIN | Reel | |||||
Not Available Online | 100 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 MIN | |||||||
Not Available Online | 680 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 MIN | |||||||
Mfr: R46KI322045P0K TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 0.22 U 275VV | Not Available Online | 220 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: R46KI347045P3M TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 0.47 U 275VV | Not Available Online | 470 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: R46KI368045P0K TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 0.68 U 275V | Not Available Online | 680 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: R46KR4560JHP0K TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 5.6uF/ 275VV | Not Available Online | 5.6 uF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 MIN | Tray | |||||||
Not Available Online | Safety Film Capacitors | 20 % | + 110 C | R46 X2 275 MIN | |||||||||||||||||||
Not Available Online | Safety Film Capacitors | 20 % | + 110 C | R46 X2 275 MIN | |||||||||||||||||||
Not Available Online | Safety Film Capacitors | 10 % | + 110 C | R46 X2 275 MIN | |||||||||||||||||||
Not Available Online | Safety Film Capacitors | 10 % | + 110 C | R46 X2 275 MIN | |||||||||||||||||||
Not Available Online | Safety Film Capacitors | 20 % | + 110 C | R46 X2 275 MIN | |||||||||||||||||||
Not Available Online | Safety Film Capacitors | 20 % | + 110 C | R46 X2 275 MIN | |||||||||||||||||||
Mfr: R46KI3330DQP0M TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 0.33 U 275V | Not Available Online | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 275 MIN | Reel | |||||
Mfr: R46KR415050P0K TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 1.5uF/ 275VV | Not Available Online | 1.5 uF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 X2 275 MIN | Tray | ||||||
Mfr: R46KN4150JEP1M TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 1.5 U 275V | Not Available Online | 1.5 uF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 MIN | Bulk |