C700 SFTY X1-400 Y2-257 - Safety Capacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C737U222MYWDBAWL25 TTI: C737U222MYWDBAWL25 KEMET Availability: 0In StockSafety Capacitors 440V / 250 V 2200pF Y5U 20% LS=7.5mm | 0In Stock | 2200 pF | Radial | 7.5 mm (0.295 in) | 440 VDC | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | + 125 C | C700 SFTY X1-400 Y2-257 | Bulk | ||||||||||||
Mfr: C737U222MYWDBA7317 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 440V / 250 V 2200pF Y5U 20% LS=7.5mm | 0In Stock | 2200 pF | X1, Y1 | 440 VAC, 250 VAC | Radial | 7.5 mm (0.295 in) | 440 VDC | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 25 C | + 125 C | 5 mm | C700 SFTY X1-400 Y2-257 | Ammo Pack | |||||
Not Available Online | Safety Radial Leaded Ceramic Disc Capacitors | C700 SFTY X1-400 Y2-257 | Ammo Pack |