C700 SFTY X1-400 Y2-260 - Safety Capacitors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C715U102MYWDBAWL25 TTI: C715U102MYWDBAWL25 KEMET Availability: 2.000In Stock14.000 On Order Expected 01-Dec-26 Safety Capacitors 440V / 250 V 1000pF Y5U 20% LS=5mm | 2.000In Stock14.000 On Order Expected 01-Dec-26 | 1 nF | X1, Y2 | 400 VAC, 250 VAC | Radial | 5 mm (0.197 in) | 440 VDC | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 25 C | + 125 C | 5 mm | C700 SFTY X1-400 Y2-260 | Bulk |