F871 - Safety Capacitors
1.461 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F871BK104M330L TTI: F871BK104M330L KEMET Availability: 0In StockSafety Capacitors 800V 0.1uF 20% LS=15mm | 0In Stock | 100 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | F871 | Bulk | |||||
Mfr: F871BE563M330C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.056uF 20% LS=15mm | 0In Stock | 56 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 5.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F871 | Bulk | |||||
Mfr: F871BG683M330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.068uF 20% LS=15mm | 0In Stock | 68 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F871 | Reel | |||||
Mfr: F871BI104K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.1uF 10% LS=15mm | 0In Stock | 100 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | F871 | Reel | |||||
0In Stock | 180 nF | 330 VAC | 22.5 mm (0.886 in) | 800 VDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | F871 | Reel | |||||||||||||
Mfr: F871DJ334M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.33uF 20% LS=22.5mm | 0In Stock | 330 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F871 | Ammo Pack | |||||
Mfr: F871DO394K330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.39uF 10% LS=22.5mm | 0In Stock | 390 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F871 | Ammo Pack | |||||
Mfr: F871BK823M330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.082uF 20% LS=15mm | 0In Stock | 82 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | F871 | Reel | |||||
0In Stock | 150 nF | 330 VAC | 15 mm (0.591 in) | 800 VDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | F871 | Reel | |||||||||||||
Mfr: F871BR823K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.082uF 10% LS=15mm | 0In Stock | 82 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F871 | Reel | |||||
Mfr: F871BS184M330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.18uF 20% LS=15mm | 0In Stock | 180 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F871 | Reel | |||||
Mfr: F871BS184M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.18uF 20% LS=15mm | 0In Stock | 180 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F871 | Ammo Pack | |||||
Mfr: F871BB183K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.018uF 10% LS=15mm | 0In Stock | 18 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Reel | |||||
Mfr: F871BR823M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.082uF 20% LS=15mm | 0In Stock | 82 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F871 | Ammo Pack | |||||
Mfr: F871BY224K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.22uF 10% LS=15mm | 0In Stock | 220 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | F871 | Reel | |||||
Mfr: F871BZ254M330A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.25uF 20% LS=15mm | 0In Stock | 250 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F871 | Bulk | |||||
Mfr: F871BB253M330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.025uF 20% LS=15mm | 0In Stock | 25 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Reel | |||||
Mfr: F871BR184M330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.18uF 20% LS=15mm | 0In Stock | 180 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F871 | Reel | |||||
Mfr: F871BC333K330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.033uF 10% LS=15mm | 0In Stock | 33 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F871 | Ammo Pack | |||||
Mfr: F871BB472M330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 4700pF 20% LS=15mm | 0In Stock | 4.7 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Reel | |||||
Mfr: F871DM334K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.33uF 10% LS=22.5mm | 0In Stock | 330 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F871 | Reel | |||||
Mfr: F871DB823M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.082uF 20% LS=22.5mm | 0In Stock | 82 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F871 | Ammo Pack | |||||
0In Stock | 1 uF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F871 | Reel | |||||
Mfr: F871BE563M330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.056uF 20% LS=15mm | 0In Stock | 56 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 5.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F871 | Reel | |||||
Mfr: F871DB683M330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.068uF 20% LS=22.5mm | 0In Stock | 68 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F871 | Reel |