PME264 - Safety Capacitors
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PME264NC5220MR30 TTI: PME264NC5220MR30 KEMET Availability: 4.400In StockSafety Capacitors 660V 0.022uF 20% LS=20.3mm | 4.400In Stock | 22 nF | X2 | 660 VAC | Radial | 20.3 mm (0.799 in) | 1.5 kVDC | 24 mm | 9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 85 C | 15 mm | PME264 | Bulk | P264CJ223M660A | ||||
Mfr: PME264NC5220MR04 TTI: PME264NC5220MR04 KEMET Availability: 5.040In StockSafety Capacitors 660V 0.022uF 20% LS=20.3mm | 5.040In Stock | 22 nF | 660 VAC | Radial | 20.3 mm (0.799 in) | 1.5 kVDC | 24 mm | 9 mm | Safety Film Capacitors | Paper | 20 % | Straight | 15 mm | PME264 | Bulk | P264CJ223M660CL40J | ||||||||
Mfr: PME264NE5680MR30 TTI: PME264NE5680MR30 KEMET Availability: 0In StockSafety Capacitors 660V 0.068uF 20% LS=25.4mm | 0In Stock | 68 nF | X2 | 660 VAC | Radial | 25.4 mm (1 in) | 1.5 kVDC | 30.5 mm | 12.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 85 C | 19 mm | PME264 | Bulk | P264EJ683M660A | ||||
Mfr: PME264NC5330MR30 TTI: PME264NC5330MR30 KEMET Availability: 0In StockSafety Capacitors 660V 0.033uF 20% LS=20.3mm | 0In Stock | 33 nF | X2 | 660 VAC | Radial | 20.3 mm (0.799 in) | 1.5 kVDC | 24 mm | 11.3 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 85 C | 16.5 mm | PME264 | Bulk | P264CP333M660A | ||||
Mfr: PME264NE6100KR30 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 660V 0.1uF 10% LS=25.4mm | 0In Stock | 100 nF | X2 | 660 VAC | Radial | 25.4 mm (1 in) | 1.5 kVDC | 30.5 mm | 15.3 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 85 C | 22 mm | PME264 | Bulk | P264EL104K660A | ||||
Mfr: PME264NE6100MR033G TTI: PME264NE6100MR033G KEMET Availability: 0In StockSafety Capacitors 660V 0.1uF 20% LS=25.4mm | 0In Stock | 100 nF | 660 VAC | Radial | 25.4 mm (1 in) | 1.5 kVDC | 30.5 mm | 15.3 mm | Safety Film Capacitors | Paper | 20 % | Straight | 22 mm | PME264 | Bulk | P264EL104M660CL33G | ||||||||
Mfr: PME264NB4470MR30 TTI: PME264NB4470MR30 KEMET Availability: 0In StockSafety Capacitors 660V 4700pF 20% LS=15.2mm | 0In Stock | 4.7 nF | 660 VAC | Radial | 15.2 mm (0.598 in) | 1.5 kVDC | 18.5 mm | 5.2 mm | Safety Film Capacitors | Paper | 20 % | Straight | 10.5 mm | PME264 | Bulk | P264QE472M660A | ||||||||
Mfr: PME264NE6100MR03 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 660V 0.1uF 20% LS=25.4mm | 0In Stock | 100 nF | 660 VAC | Radial | 25.4 mm (1 in) | 1.5 kVDC | 30.5 mm | 15.3 mm | Safety Film Capacitors | Paper | 20 % | Straight | 22 mm | PME264 | Bulk | P264EL104M660CL30J | ||||||||
Mfr: PME264NB4220MR30 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 660V 2200pF 20% LS=15.2mm | 0In Stock | 2.2 nF | 660 VAC | Radial | 15.2 mm (0.598 in) | 1.5 kVDC | 18.5 mm | 5.2 mm | Safety Film Capacitors | Paper | 20 % | Straight | 10.5 mm | PME264 | Bulk | P264QE222M660A | ||||||||
Mfr: PME264NC5150MR30 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 660V 0.015uF 20% LS=20.3mm | 0In Stock | 15 nF | 660 VAC | Radial | 20.3 mm (0.799 in) | 1.5 kVDC | 24 mm | 7.6 mm | Safety Film Capacitors | Paper | 20 % | Straight | 14 mm | PME264 | Bulk | P264CE153M660A | ||||||||
Mfr: PME264NE6100MR06 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1500V 0.1uF 20% LS=25.4mm | 0In Stock | 100 nF | 660 VAC | Radial | 25.4 mm (1 in) | 1.5 kVDC | 30.5 mm | 15.3 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 85 C | 22 mm | PME264 | Bulk | ||||||
Mfr: PME264NB4100MR30 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 660V 1000pF 20% LS=15.2mm | 0In Stock | 1 nF | 660 VAC | Radial | 15.2 mm (0.598 in) | 1.5 kVDC | 18.5 mm | 5.2 mm | Safety Film Capacitors | Paper | 20 % | Straight | 10.5 mm | PME264 | Bulk | P264QE102M660A | ||||||||
Mfr: PME264NB4330MR30 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 660V 3300pF 20% LS=15.2mm | 0In Stock | 3.3 nF | 660 VAC | Radial | 15.2 mm (0.598 in) | 1.5 kVDC | 18.5 mm | 5.2 mm | Safety Film Capacitors | Paper | 20 % | Straight | 10.5 mm | PME264 | Bulk | P264QE332M660A | ||||||||
Mfr: PME264NC5220MR19T1 TTI: PME264NC5220MR19T1 KEMET Availability: Not Available OnlineSafety Capacitors .022UF 660VAC 20% X2 20.3MMLS | Not Available Online | Safety Film Capacitors | PME264 | Reel | ||||||||||||||||||||
Not Available Online | Safety Film Capacitors | PME264 | Bulk | |||||||||||||||||||||
Not Available Online | 6.8 nF | 660 VAC | Radial | 15.2 mm (0.598 in) | 1.5 kVDC | 18.5 mm | 7.3 mm | Safety Film Capacitors | Paper | 20 % | Straight | 13 mm | PME264 | |||||||||||
Not Available Online | Safety Film Capacitors | PME264 | Bulk | |||||||||||||||||||||
Not Available Online | Safety Film Capacitors | PME264 | Bulk | |||||||||||||||||||||
Not Available Online | Safety Film Capacitors | PME264 | Bulk | |||||||||||||||||||||
Not Available Online | 1.5 nF | 660 VAC | Radial | 15.2 mm (0.598 in) | 1.5 kVDC | 18.5 mm | 5.2 mm | Safety Film Capacitors | Paper | 20 % | Straight | 10.5 mm | PME264 | |||||||||||
Not Available Online | Safety Film Capacitors | PME264 | Bulk |