R46 275 VAC - Safety Capacitors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R46KR447050M2M TTI: R46KR447050M2M KEMET Availability: 0In StockSafety Capacitors 4.7UF 275VAC 20% X2 27.5MMLS | 0In Stock | 4.7 uF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | R46 275 VAC | Tray | 46KR447050M2M |