• Supercapacitors / Ultracapacitors

FMU - KEMET - Supercapacitors / Ultracapacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: USCFM00H104Z00
TTI: FMU0H334ZF
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5Vo 0.33F -20/+80% ESR=25KmOhms AECQ2

0In Stock

Please adjust quantity to Min / Mult value
330 mF
5.5 VDC
Radial
1000 Hour
25 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 105 C
FMU
AEC-Q200
Bulk
USCFMU0H334Z00
Datasheet
Mfr: FMU0H334ZFTP18
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5Vo 0.33F -20/+80% ESR=25KmOhms AECQ2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 mF
5.5 VDC
Radial
1000 Hour
25 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 105 C
FMU
AEC-Q200
Ammo Pack
USCFMU0H334ZTB