• Supercapacitors / Ultracapacitors

SVLT - Supercapacitors / Ultracapacitors

31 Results
31 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: SCMDVLT3R6224ZVH115004E
TTI: Not Assigned
Lelon
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 0.22F 3.6V -20+80% Type H

Not Available Online

Call
or
View Details
220 mF
3.6 VDC
Radial
11.5 mm (0.453 in)
1000 Hour
75 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 85 C
4.5 mm
SVLT
Tube
Datasheet
Mfr: SCMDVLT3R6224ZVV115004E
TTI: Not Assigned
Lelon
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 0.22F 3.6V -20+80% Type V

Not Available Online

Call
or
View Details
220 mF
3.6 VDC
Radial
11.5 mm (0.453 in)
1000 Hour
75 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 85 C
4.5 mm
SVLT
Tube
Datasheet
Mfr: SCMDVLT3R6474ZVV115004E
TTI: Not Assigned
Lelon
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 0.47F 3.6V -20+80% Type V

Not Available Online

Call
or
View Details
470 mF
3.6 VDC
Radial
11.5 mm (0.453 in)
1000 Hour
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 85 C
4.5 mm
SVLT
Tube
Datasheet
Mfr: SCMDVLT3R6334ZVH115004E
TTI: Not Assigned
Lelon
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 0.33F 3.6V -20+80% Type H

Not Available Online

Call
or
View Details
330 mF
3.6 VDC
Radial
11.5 mm (0.453 in)
1000 Hour
50 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 85 C
4.5 mm
SVLT
Tube
Datasheet
Mfr: SCMDVLT3R6334ZVV115004E
TTI: Not Assigned
Lelon
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 0.33F 3.6V -20+80% Type V

Not Available Online

Call
or
View Details
330 mF
3.6 VDC
Radial
11.5 mm (0.453 in)
1000 Hour
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 85 C
4.5 mm
SVLT
Tube
Datasheet
Mfr: SCMDVLT5R5155ZVC205007E
TTI: Not Assigned
Lelon
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 1.5F 5.5V -20+80% Type C

Not Available Online

Call
or
View Details
1.5 F
5.5 VDC
Radial
1000 Hour
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 85 C
SVLT
Tube
  • 1
  • 2