S301 - Supercapacitors / Ultracapacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S301RE657R2R7W TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 650 F 2.7 VDC LS=5.08mm | Not Available Online | 650 F | 2.7 VDC | Screw | 60.5 mm (2.382 in) | 57.5 mm | 1000 Hour, 1000000 Cycle | EDLC / Supercaps | - 40 C | + 65 C | S301 | Bulk | RSC2R7657LR | |||||||||
Mfr: S301RS208R2R7W TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2000 F 2.7 VDC | Not Available Online | 2000 F | 2.7 VDC | Screw | 60.5 mm (2.382 in) | 108.5 mm | 1000 Hour, 1000000 Cycle | EDLC / Supercaps | - 40 C | + 65 C | S301 | Bulk | ||||||||||
Mfr: S301RV308R2R7W TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3000 F 2.7 VDC | Not Available Online | 3000 F | 2.7 VDC | Screw | 60.5 mm (2.382 in) | 144 mm | 1000 Hour, 1000000 Cycle | EDLC / Supercaps | - 40 C | + 65 C | S301 | Bulk | ||||||||||
Mfr: S301RP128R2R7W TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1200 F 2.7 VDC | Not Available Online | 1200 F | 2.7 VDC | Screw | 60.5 mm (2.382 in) | 80.5 mm | 1000 Hour, 1000000 Cycle | EDLC / Supercaps | - 40 C | + 65 C | S301 | Bulk |