SVLT - Supercapacitors / Ultracapacitors
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1.5 F | 5.5 VDC | Radial | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | SVLT | |||||||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1F 3.6V -20+80% Type H | Not Available Online | 1 F | 3.6 VDC | Radial | 19 mm (0.748 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | 4.5 mm | SVLT | Tube | ||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1F 5.5V -20+80% Type V | Not Available Online | 1 F | 5.5 VDC | Radial | 19 mm (0.748 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 4.5 mm | SVLT | Tube | ||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1.5F 5.5V -20+80% Type V | Not Available Online | 1.5 F | 5.5 VDC | Radial | 1000 Hour | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 85 C | SVLT | Tube | |||||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.22F 5.5V -20+80% Type C | Not Available Online | 220 mF | 5.5 VDC | Radial | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 40 C | + 85 C | SVLT | Tube | ||||||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1F 5.5V -20+80% Type C | Not Available Online | 1 F | 5.5 VDC | Radial | 20.5 mm (0.807 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 7.5 mm | SVLT | Tube | ||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.47F 5.5V -20+80% Type H | Not Available Online | 470 mF | 5.5 VDC | Radial | 11.5 mm (0.453 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 4.5 mm | SVLT | Tube | ||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1F 3.6V -20+80% Type C | Not Available Online | 1 F | 3.6 VDC | Radial | 20.5 mm (0.807 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | 7.5 mm | SVLT | Tube | ||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1.5F 3.6V -20+80% Type H | Not Available Online | 1.5 F | 3.6 VDC | Radial | 19 mm (0.748 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | 4.5 mm | SVLT | Tube | ||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.22F 3.6V -20+80% Type H | Not Available Online | 220 mF | 3.6 VDC | Radial | 11.5 mm (0.453 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | 4.5 mm | SVLT | Tube | ||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.22F 3.6V -20+80% Type V | Not Available Online | 220 mF | 3.6 VDC | Radial | 11.5 mm (0.453 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 85 C | 4.5 mm | SVLT | Tube | ||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.47F 3.6V -20+80% Type V | Not Available Online | 470 mF | 3.6 VDC | Radial | 11.5 mm (0.453 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 85 C | 4.5 mm | SVLT | Tube | ||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1F 3.6V -20+80% Type V | Not Available Online | 1 F | 3.6 VDC | Radial | 19 mm (0.748 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 85 C | 4.5 mm | SVLT | Tube | ||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1.5F 3.6V -20+80% Type C | Not Available Online | 1.5 F | 3.6 VDC | Radial | 20.5 mm (0.807 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | 7.5 mm | SVLT | Tube | ||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.33F 5.5V -20+80% Type V | Not Available Online | 330 mF | 5.5 VDC | Radial | 11.5 mm (0.453 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 85 C | 4.5 mm | SVLT | Tube | ||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.47F 5.5V -20+80% Type V | Not Available Online | 470 mF | 5.5 VDC | Radial | 11.5 mm (0.453 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 4.5 mm | SVLT | Tube | ||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.22F 5.5V -20+80% Type V | Not Available Online | 220 mF | 5.5 VDC | Radial | 11.5 mm (0.453 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 85 C | 4.5 mm | SVLT | Bulk | ||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.33F 3.6V -20+80% Type H | Not Available Online | 330 mF | 3.6 VDC | Radial | 11.5 mm (0.453 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | 4.5 mm | SVLT | Tube | ||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.33F 3.6V -20+80% Type V | Not Available Online | 330 mF | 3.6 VDC | Radial | 11.5 mm (0.453 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 85 C | 4.5 mm | SVLT | Tube | ||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1.5F 5.5V -20+80% Type C | Not Available Online | 1.5 F | 5.5 VDC | Radial | 1000 Hour | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | SVLT | Tube | |||||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1.5F 3.6V -20+80% Type V | Not Available Online | 1.5 F | 3.6 VDC | Radial | 19 mm (0.748 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 85 C | 4.5 mm | SVLT | Tube | ||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.22F 3.6V -20+80% Type C | Not Available Online | 220 mF | 3.6 VDC | Radial | 13.5 mm (0.531 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | 7 mm | SVLT | Tube | ||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.47F 3.6V -20+80% Type H | Not Available Online | 470 mF | 3.6 VDC | Radial | 11.5 mm (0.453 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | 4.5 mm | SVLT | Tube | ||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1F 5.5V -20+80% Type H | Not Available Online | 1 F | 5.5 VDC | Radial | 19 mm (0.748 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | 4.5 mm | SVLT | Tube | ||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.33F 5.5V -20+80% Type C | Not Available Online | 330 mF | 5.5 VDC | Radial | 13.5 mm (0.531 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 7 mm | SVLT | Tube |
- 1
- 2