XTM-18 - Supercapacitors / Ultracapacitors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 61.7 F | 18 VDC | Screw | 236 mm | 45.8 mm | 1500 Hour, 500000 Cycle | 22 mOhms | - 5 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 77.5 mm | XTM-18 | Bulk |