Tantalum Capacitors - Polymer
19.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T530X477M006ATE006 TTI: T530X477M006ATE006 KEMET Availability: 0In Stock500 On Order Expected 12-Aug-27 Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=6mOhm | 0In Stock500 On Order Expected 12-Aug-27 | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 296.1 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T530X477M006ATE004 TTI: T530X477M006ATE004 KEMET Availability: 0In Stock500 On Order Expected 12-Aug-27 Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=4mOhms | 0In Stock500 On Order Expected 12-Aug-27 | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 4 mOhms | 296.1 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T520B476M006ATE025 TTI: T520B476M006ATE025 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=25mOhms | 0In StockLimited Supply | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 25 mOhms | 29.61 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: 2R5TPE330MAZB TTI: 2R5TPE330MAZB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 330uF ESR 35mohm | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 94.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
Mfr: 25TQC33MYF TTI: 25TQC33MYF Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 25volts 33uF ESR 60mohm | Not Available Online | 33 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | Tantalum Organic Polymer Low ESR | TQC | Reel | |||
Mfr: 10TPB220ML TTI: 10TPB220ML Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 10volts 220uF ESR 40mohm | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPB | Reel | |||
Not Available Online | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPB | Reel | ||||
Mfr: T591B476M006ATE070 TTI: T591B476M006ATE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms AEC-Q200 | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 29.6 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T591 | Reel | |||
Mfr: T520V337M2R5ATE015 TTI: T520V337M2R5ATE015 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=15mOhms | 0In StockLimited Supply | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520X337M010ATE025 TTI: T520X337M010ATE025 KEMET Availability: 0In Stock500 On Order Expected 17-Feb-27 Limited Supply Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=25mOhms | 0In Stock500 On Order Expected 17-Feb-27 Limited Supply | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 330 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: T520X477M006ATE035 TTI: T520X477M006ATE035 KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 296.1 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | ||||
Mfr: T520B157M006ATE045 TTI: T520B157M006ATE045 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=45mOhms | 0In StockLimited Supply | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 45 mOhms | 94.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: T520Y477M006ATE010 TTI: T520Y477M006ATE010 KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=10mOhms | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | ||||
Mfr: T520V227M006ATE007 TTI: T520V227M006ATE007 KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=7mOhms | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 138.6 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | ||||
Mfr: T520X337M010ATE010 TTI: T520X337M010ATE010 KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 330 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | ||||
Mfr: T520B157M006ATE025 TTI: T520B157M006ATE025 KEMET Availability: 0In Stock8.000 On Order Expected 08-Feb-27 Limited Supply Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=25mOhms | 0In Stock8.000 On Order Expected 08-Feb-27 Limited Supply | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 25 mOhms | 94.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: T520B476M006AHE070 TTI: T520B476M006AHE070 KEMET Availability: 0In Stock2.000 On Order Expected 26-Apr-27 Limited Supply Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms | 0In Stock2.000 On Order Expected 26-Apr-27 Limited Supply | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 29.61 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T530X337M010AHE010 TTI: T530X337M010AHE010 KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T55B107M6R3C0035 TTI: T55B107M6R3C0035 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 35 Max. ESR | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 35 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55P106M6R3C0200 TTI: T55P106M6R3C0200 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 6.3 volts 20% P Case 200 Max. ESR | 0In Stock | 10 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 200 mOhms | 6.3 uA | 1.2 mm | - 55 C | + 105 C | 2012 | P Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55A106M010C0200 TTI: T55A106M010C0200 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 10volts 20% A Case 200 Max. ESR | 0In Stock | 10 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 10 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55B476M6R3C0070 TTI: T55B476M6R3C0070 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 6.3 volts 20% B Case 70 Max. ESR | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 29.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T520V227M006ATE018 TTI: T520V227M006ATE018 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=18mOhms | 0In StockLimited Supply | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 138.6 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel |