Tantalum Capacitors - Polymer
19.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCNX476M035R0150E TTI: TCNX476M035R0150E KYOCERA AVX Availability: 0In Stock30.000 On Order Expected Tantalum Capacitors - Polymer 35V 47uF 2917 ESR=15 0mOhms 20% | 0In Stock30.000 On Order Expected | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 150 mOhms | 164.5 uA | 1.5 mm | - 55 C | + 105 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | TCN | Reel | |||
Mfr: T521D476M025ATE065 TTI: T521D476M025ATE065 KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=50mOhms | 0In Stock | 47 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 117.5 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T521 | Reel | |||
Mfr: TCJB226M025R0150E TTI: TCJB226M025R0150E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=150mOhm Black Resi | 0In Stock | 22 uF | 25 VDC | 55 uA | TCJ | Reel | |||||||||||||
Mfr: TCJA106M025R0150 TTI: TCJA106M025R0150 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 10uF 20% 1206 ES R=150mOhm | 0In Stock | 10 uF | 25 VDC | SMD/SMT | 20 % | 1206 | 150 mOhms | 25 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: TCJB106M025R0090E TTI: TCJB106M025R0090E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=90mOhm Black Resin | 0In Stock | 10 uF | 25 VDC | 25 uA | TCJ | Reel | |||||||||||||
Mfr: T599D477M004ATE025 TTI: T599D477M004ATE025 KEMET Availability: 0In Stock500 On Order Expected 26-Apr-27 Limited Supply Tantalum Capacitors - Polymer 4V 470uF 20% 7343-31 -55 / +150 ESR=25mOhms AEC-Q200 | 0In Stock500 On Order Expected 26-Apr-27 Limited Supply | 470 uF | 4 VDC | SMD/SMT | 20 % | 2815 | 25 mOhms | 188 uA | 2.8 mm | - 55 C | + 150 C | 7343 | D Case | Polymer Electrolytic Capacitor | T599 | AEC-Q200 | Reel | ||
Mfr: T520D107M010AHE080 TTI: T520D107M010AHE080 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=80mOhms | Not Available OnlineLimited Supply | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 80 mOhms | 100 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T520 | Reel | |||
Mfr: T520D477M006ATE025 TTI: T520D477M006ATE025 KEMET Availability: 0In Stock1.000 On Order Expected 30-Mar-27 Limited Supply Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=25mOhms | 0In Stock1.000 On Order Expected 30-Mar-27 Limited Supply | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 296.1 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T521V156M035ATE125 TTI: T521V156M035ATE125 KEMET Tantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=125mOhms | 0In Stock | 15 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 125 mOhms | 52.5 uA | 1.8 mm | - 55 C | + 125 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T520V337M2R5ATE006 TTI: T520V337M2R5ATE006 KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=6mOhms | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | ||||
Mfr: T530D687M2R5ATE010 TTI: T530D687M2R5ATE010 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=10mOhms | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 170 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T520B227M004ATE045 TTI: T520B227M004ATE045 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 4V 220uF 1311 20% ESR=45mOhms | 0In StockLimited Supply | 220 uF | 4 VDC | SMD/SMT | 20 % | 1311 | 45 mOhms | 88 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520B157M006ATE070 TTI: T520B157M006ATE070 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=7mOhms | 0In StockLimited Supply | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 94.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: T520D687M004ATE015 TTI: T520D687M004ATE015 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=15mOhms | 0In StockLimited Supply | 680 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 272 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520D477M004ATE015 TTI: T520D477M004ATE015 KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=15mOhms | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 188 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | ||||
Mfr: T591D107M010ATE025 TTI: T591D107M010ATE025 KEMET Availability: 0In Stock500 On Order Expected 02-Oct-26 Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms AEC-Q200 | 0In Stock500 On Order Expected 02-Oct-26 | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 100 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T591 | Reel | |||
Mfr: T591D107M010ATE040 TTI: T591D107M010ATE040 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=40mOhms AEC-Q200 | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 100 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T591 | Reel | |||
Mfr: T520Y687M006ATE025 TTI: T520Y687M006ATE025 KEMET Availability: 1.500In Stock6.000 On Order Expected 29-Apr-27 Limited Supply Tantalum Capacitors - Polymer 6.3V 680uF 20% ESR=25mOhms | 1.500In Stock6.000 On Order Expected 29-Apr-27 Limited Supply | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 428.4 uA | 3.8 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Low ESR | T520 SSD | Reel | |||
0In Stock | 68 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 68 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
Mfr: 2R5TPE680MCL TTI: 2R5TPE680MCL Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 680uF ESR 12mohm | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 170 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: 6TPE100MPB TTI: 6TPE100MPB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 100uF ESR 25mohm | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 25 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: 6TPE220MAP TTI: 6TPE220MAP Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 220uF ESR 25mohm | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 138.6 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPB | Reel | ||||
Mfr: T520B227M006ATE025 TTI: T520B227M006ATE025 KEMET Availability: 0In Stock4.000 On Order Expected 11-Aug-27 Limited Supply Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=25mOhms | 0In Stock4.000 On Order Expected 11-Aug-27 Limited Supply | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 25 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: TCJB226M025R0100 TTI: TCJB226M025R0100 KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=100mOhm | 0In Stock | 22 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 100 mOhms | 55 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel |