Tantalum Capacitors - Polymer
19.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T55B107M6R3C0040 TTI: T55B107M6R3C0040 Vishay / Sprague Availability: 0In Stock20.000 On Order Expected 12-Oct-27 Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 40 Max. ESR | 0In Stock20.000 On Order Expected 12-Oct-27 | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 40 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: T55P475M010C0200 TTI: T55P475M010C0200 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 200 Max. ESR | 0In Stock | 4.7 uF | 10 VDC | SMD/SMT | 20 % | 0805 | 200 mOhms | 4.7 uA | 1.2 mm | - 55 C | + 105 C | 2012 | P Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: 1CTQC15173F1 TTI: 1CTQC15173F1 Panasonic Industry Availability: 0In Stock3.000 On Order Expected 29-Oct-26 Tantalum Capacitors - Polymer 16VDC, 150uF, 70mOhm | 0In Stock3.000 On Order Expected 29-Oct-26 | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 240 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | Tantalum Organic Polymer Standard Grade | TQC | Reel | ||||
Mfr: T55D477M6R3C0025 TTI: T55D477M6R3C0025 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 25 Max. ESR | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 296.1 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: T598D337M006ATE040 TTI: T598D337M006ATE040 KEMET Availability: 0In Stock500 On Order Expected 15-Apr-27 Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms AEC-Q200 | 0In Stock500 On Order Expected 15-Apr-27 | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | ||||
Mfr: T520Y477M006ATE035 TTI: T520Y477M006ATE035 KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||||
Mfr: TCJD107M020R0055 TTI: TCJD107M020R0055 KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm | 0In Stock | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 200 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: T520V226M020ATE045 TTI: T520V226M020ATE045 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=45mOhms | 0In StockLimited Supply | 22 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 44 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | ||||
Mfr: TCJY107M020R0055 TTI: TCJY107M020R0055 KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm | 0In Stock | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 200 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: T543X476K035ATE060 TTI: T543X476K035ATE060 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 35V 47uF 2917 10% ESR=60mOhms | Not Available OnlineLimited Supply | 47 uF | 35 VDC | SMD/SMT | 10 % | 2917 | 60 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X476K035ATE060T100 | |||
Mfr: T521X337M016ATE015 TTI: T521X337M016ATE015 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 7343 ESR=15mOhms 20% | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | ||||
Mfr: TCJY476M020R0070E TTI: TCJY476M020R0070E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm Black Resin | 0In Stock | 47 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 94 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: T598B157M006ATE045 TTI: T598B157M006ATE045 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 3528 20% ESR=45mOhms AEC-Q200 | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 45 mOhms | 94.5 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T598 | AEC-Q200 | Reel | |||
Mfr: T523H108M010APE070 TTI: T523H108M010APE070 KEMET Availability: 0In Stock1.000 On Order Expected 15-Jul-27 Limited Supply Tantalum Capacitors - Polymer 10V 1000uF 2917 20% ESR=70mOhms | 0In Stock1.000 On Order Expected 15-Jul-27 Limited Supply | 1 mF | 10 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 1 mA | 1.9 mm | - 55 C | + 85 C | 7343 | H Case | T523 SSD | Reel | |||||
Mfr: T520T227M004ATE025 TTI: T520T227M004ATE025 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 4Volt 220uF 2912 20% ESR=25mOhms | 0In StockLimited Supply | 220 uF | 4 VDC | SMD/SMT | 20 % | 1411 | 25 mOhms | 88 uA | - 55 C | + 105 C | 3528 | T Case | T520 | Reel | ||||||
Mfr: T54E6137M063VSB017 TTI: T54E6137M063VSB017 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 6-Stack 130uF 20% 63V 17mOhms | 0In Stock | 130 uF | 63 VDC | SMD/SMT | 20 % | 3135 | 17 mOhms | 819 uA | 13.3 mm | - 55 C | + 125 C | 8089 | E6 Case | Tantalum Organic Polymer Low ESR | T54 | Tray | ||||
Mfr: T598X336M035ATE065 TTI: T598X336M035ATE065 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 | 0In Stock | 33 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 115.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T598 | AEC-Q200 | Reel | |||
Mfr: T598X476M035ATE075 TTI: T598X476M035ATE075 KEMET Availability: 0In Stock1.000 On Order Expected 16-Sep-27 Tantalum Capacitors - Polymer 35V 47uF 7343 20% ESR=0.075Ohms AEC-Q200 | 0In Stock1.000 On Order Expected 16-Sep-27 | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 700 kOhms | 164.5 mA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T598 | AEC-Q200 | Reel | |||
Mfr: TCN4227M025R0100 TTI: TCN4227M025R0100 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 220uF 25V 20% 2924 E SR 100mOhm J-CAP | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 20 % | 2924 | 100 mOhms | 550 uA | 2 mm | - 55 C | + 105 C | 7361 | 4 Case | Tantalum Organic Polymer Low ESR | TCN | Reel | ||||
Mfr: TCME476M035R0045E TTI: TCME476M035R0045E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=45ohm Blk Resin | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 164.5 uA | 4.1 mm | - 55 C | + 125 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCM | Reel | ||||
Mfr: T520V477M2R5ATE009 TTI: T520V477M2R5ATE009 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=9mOhms | 0In StockLimited Supply | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 117.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | ||||
Mfr: TCJA106M020R0150E TTI: TCJA106M020R0150E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 10uF ESR=150mOhms 20uA 20% | 0In Stock | 10 uF | 20 VDC | 20 uA | TCJ | Reel | ||||||||||||||
Mfr: T599D106M050ATE120 TTI: T599D106M050ATE120 KEMET Tantalum Capacitors - Polymer 50V 10uF 2912 20% ES R=120mOhms AECQ200 | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 120 mOhms | 50 uA | 2.8 mm | - 55 C | + 150 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T599 | AEC-Q200 | Reel | ||||
Mfr: T521B476M016ATE090 TTI: T521B476M016ATE090 KEMET Availability: 0In Stock164.000 On Order Expected Tantalum Capacitors - Polymer 16V 47uF 20% 90mOhms -55C/+125C | 0In Stock164.000 On Order Expected | 47 uF | 16 VDC | SMD/SMT | 20 % | 1311 | 90 mOhms | 75.2 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T521 | Reel | ||||
Mfr: TCJU157M035R0100E TTI: TCJU157M035R0100E KYOCERA AVX Tantalum Capacitors - Polymer 35V 150uF 20% 2924 ESR=100mOhm Black Resin | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 20 % | 2924 | 100 mOhms | 525 uA | 4.1 mm | - 55 C | + 105 C | 7361 | Tantalum Organic Polymer Low ESR | TCJ | Reel |