• Tantalum Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19.398 Results
19.398 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Product
Series
Qualification
Packaging
Datasheet
Mfr: T598B107M006ATE045
TTI: T598B107M006ATE045
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=45mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1311
45 mOhms
63 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
Tantalum Organic Polymer Low ESR
T598
AEC-Q200
Reel
Datasheet
Mfr: T59EL226M075C0100
TTI: T59EL226M075C0100
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 22uF 20% 75V Case EL 100 Max. ESR

0In Stock

Please adjust quantity to Min / Mult value
22 uF
75 VDC
SMD/SMT
20 %
2917
100 mOhms
165 uA
4.3 mm
- 55 C
+ 125 C
7343
EL Case
Tantalum Polymer Chip Capacitors
T59
Reel
Datasheet
Mfr: T521D157M025ATE040
TTI: T521D157M025ATE040
KEMET
Availability:

0In Stock

500 On Order
Expected 26-Apr-27
Tantalum Capacitors - Polymer 25V 150uF 20% 7343-31 -55 /+125C ESR=40mOhms

0In Stock

500 On Order
Expected 26-Apr-27
Please adjust quantity to Min / Mult value
150 uF
25 VDC
SMD/SMT
20 %
2917
40 mOhms
375 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Electrolytic Polymer Capacitors
T521
Reel
Datasheet
Mfr: T520D107M010AHE080
TTI: T520D107M010AHE080
KEMET
Availability:

Not Available Online

Limited Supply
Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=80mOhms

Not Available Online

Limited Supply
Call
or
View Details
100 uF
10 VDC
SMD/SMT
20 %
2917
80 mOhms
100 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
T520
Reel
Datasheet
Mfr: T520D477M006ATE025
TTI: T520D477M006ATE025
KEMET
Availability:

0In Stock

1.000 On Order
Expected 30-Mar-27
Limited Supply
Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=25mOhms

0In Stock

1.000 On Order
Expected 30-Mar-27
Limited Supply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
296.1 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T521V156M035ATE125
TTI: T521V156M035ATE125
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=125mOhms

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
15 uF
35 VDC
SMD/SMT
20 %
2917
125 mOhms
52.5 uA
1.8 mm
- 55 C
+ 125 C
7343
V Case
Tantalum Organic Polymer Low ESR
T521 SSD
Reel
Datasheet
Mfr: T520V337M2R5ATE006
TTI: T520V337M2R5ATE006
KEMET
Availability:

0In Stock

Limited Supply
Other Available Inventory
Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=6mOhms

0In Stock

Limited Supply
Other Available Inventory
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
2917
6 mOhms
82.5 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T530D687M2R5ATE010
TTI: T530D687M2R5ATE010
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=10mOhms

0In Stock

Please adjust quantity to Min / Mult value
680 uF
2.5 VDC
SMD/SMT
20 %
2917
10 mOhms
170 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T530
Reel
Datasheet
Mfr: T520B227M004ATE045
TTI: T520B227M004ATE045
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Polymer 4V 220uF 1311 20% ESR=45mOhms

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
20 %
1311
45 mOhms
88 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T520B157M006ATE070
TTI: T520B157M006ATE070
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=7mOhms

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
1311
70 mOhms
94.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: T520D687M004ATE015
TTI: T520D687M004ATE015
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=15mOhms

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
680 uF
4 VDC
SMD/SMT
20 %
2917
15 mOhms
272 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T520D477M004ATE015
TTI: T520D477M004ATE015
KEMET
Availability:

0In Stock

Limited Supply
Other Available Inventory
Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=15mOhms

0In Stock

Limited Supply
Other Available Inventory
Please adjust quantity to Min / Mult value
470 uF
4 VDC
SMD/SMT
20 %
2917
15 mOhms
188 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T591D107M010ATE025
TTI: T591D107M010ATE025
KEMET
Availability:

0In Stock

500 On Order
Expected 02-Oct-26
Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms AEC-Q200

0In Stock

500 On Order
Expected 02-Oct-26
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
100 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T591
Reel
Datasheet
Mfr: T591D107M010ATE040
TTI: T591D107M010ATE040
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=40mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
100 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T591
Reel
Datasheet
Mfr: T520Y687M006ATE025
TTI: T520Y687M006ATE025
KEMET
Availability:

1.500In Stock

6.000 On Order
Expected 29-Apr-27
Limited Supply
Tantalum Capacitors - Polymer 6.3V 680uF 20% ESR=25mOhms

1.500In Stock

6.000 On Order
Expected 29-Apr-27
Limited Supply
Please adjust quantity to Min / Mult value
680 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
428.4 uA
3.8 mm
- 55 C
+ 105 C
7343
Y Case
Tantalum Organic Polymer Low ESR
T520 SSD
Reel
Datasheet
Mfr: 10TPE68M
TTI: 10TPE68M
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 10volts 68uF ESR 25mohm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
68 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
68 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
Tantalum Organic Polymer Low ESR
TPE
Reel
Datasheet
Mfr: 2R5TPE680MCL
TTI: 2R5TPE680MCL
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 2.5volts 680uF ESR 12mohm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
680 uF
2.5 VDC
SMD/SMT
20 %
2917
12 mOhms
170 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
Tantalum Organic Polymer Low ESR
TPE
Reel
Datasheet
Mfr: 6TPE100MPB
TTI: 6TPE100MPB
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3volts 100uF ESR 25mohm

0In Stock

Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1210
25 mOhms
63 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
Tantalum Organic Polymer Low ESR
TPE
Reel
Datasheet
Mfr: 6TPE220MAP
TTI: 6TPE220MAP
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3volts 220uF ESR 25mohm

0In Stock

Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
138.6 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
Tantalum Organic Polymer Low ESR
TPE
Reel
Datasheet
Mfr: 6TPB470M
TTI: 6TPB470M
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3volts 470uF ESR 35mohm

0In Stock

Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
35 mOhms
296.1 uA
3.8 mm
- 55 C
+ 105 C
7343
D4 Case
Tantalum Organic Polymer Low ESR
TPB
Reel
Datasheet
Mfr: T520B227M006ATE025
TTI: T520B227M006ATE025
KEMET
Availability:

0In Stock

4.000 On Order
Expected 11-Aug-27
Limited Supply
Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=25mOhms

0In Stock

4.000 On Order
Expected 11-Aug-27
Limited Supply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
1311
25 mOhms
138.6 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: TCJB226M025R0100
TTI: TCJB226M025R0100
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=100mOhm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
22 uF
25 VDC
SMD/SMT
20 %
1210
100 mOhms
55 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: TCJD156M035R0070
TTI: TCJD156M035R0070
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=70mOhm

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
15 uF
35 VDC
SMD/SMT
20 %
2917
70 mOhms
52.5 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCJD226M035R0070
TTI: TCJD226M035R0070
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=70mOhm

0In Stock

Please adjust quantity to Min / Mult value
22 uF
35 VDC
SMD/SMT
20 %
2917
70 mOhms
77 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCJD226M035R0100
TTI: TCJD226M035R0100
KYOCERA AVX
Availability:

0In Stock

End of Life
Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=100mOhm

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
22 uF
35 VDC
SMD/SMT
20 %
2917
100 mOhms
77 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
  • ...
  • 12
  • 13
  • 14