• Tantalum Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19.398 Results
19.398 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: TCJD107M020R0055
TTI: TCJD107M020R0055
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Call to Verify
100 uF
20 VDC
SMD/SMT
20 %
2917
55 mOhms
200 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: T520V226M020ATE045
TTI: T520V226M020ATE045
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=45mOhms

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
22 uF
20 VDC
SMD/SMT
20 %
2917
45 mOhms
44 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: TCJY107M020R0055
TTI: TCJY107M020R0055
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Call to Verify
100 uF
20 VDC
SMD/SMT
20 %
2917
55 mOhms
200 uA
2 mm
- 55 C
+ 105 C
7343
Y Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: T543X476K035ATE060
TTI: T543X476K035ATE060
KEMET
Availability:

Not Available Online

Limited Supply
Tantalum Capacitors - Polymer 35V 47uF 2917 10% ESR=60mOhms

Not Available Online

Limited Supply
Call
or
View Details
47 uF
35 VDC
SMD/SMT
10 %
2917
60 mOhms
164.5 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Low ESR
T543 HRA
Reel
T543X476K035ATE060T100
Datasheet
Mfr: T521X337M016ATE015
TTI: T521X337M016ATE015
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 330uF 7343 ESR=15mOhms 20%

0In Stock

Please adjust quantity to Min / Mult value
330 uF
16 VDC
SMD/SMT
20 %
2917
15 mOhms
528 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Low ESR
T521 SSD
Reel
Datasheet
Mfr: TCJY476M020R0070E
TTI: TCJY476M020R0070E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm Black Resin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
47 uF
20 VDC
SMD/SMT
20 %
2917
70 mOhms
94 uA
2 mm
- 55 C
+ 105 C
7343
Y Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: T598B157M006ATE045
TTI: T598B157M006ATE045
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 150uF 3528 20% ESR=45mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
1311
45 mOhms
94.5 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
Tantalum Organic Polymer Low ESR
T598
AEC-Q200
Reel
Datasheet
Mfr: T523H108M010APE070
TTI: T523H108M010APE070
KEMET
Availability:

0In Stock

1.000 On Order
Expected 15-Jul-27
Limited Supply
Tantalum Capacitors - Polymer 10V 1000uF 2917 20% ESR=70mOhms

0In Stock

1.000 On Order
Expected 15-Jul-27
Limited Supply
Please adjust quantity to Min / Mult value
1 mF
10 VDC
SMD/SMT
20 %
2917
70 mOhms
1 mA
1.9 mm
- 55 C
+ 85 C
7343
H Case
T523 SSD
Reel
Datasheet
Mfr: T520T227M004ATE025
TTI: T520T227M004ATE025
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Polymer 4Volt 220uF 2912 20% ESR=25mOhms

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
20 %
1411
25 mOhms
88 uA
- 55 C
+ 105 C
3528
T Case
T520
Reel
Datasheet
Mfr: T54E6137M063VSB017
TTI: T54E6137M063VSB017
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 6-Stack 130uF 20% 63V 17mOhms

0In Stock

Please adjust quantity to Min / Mult value
130 uF
63 VDC
SMD/SMT
20 %
3135
17 mOhms
819 uA
13.3 mm
- 55 C
+ 125 C
8089
E6 Case
Tantalum Organic Polymer Low ESR
T54
Tray
Datasheet
Mfr: T598X336M035ATE065
TTI: T598X336M035ATE065
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
33 uF
35 VDC
SMD/SMT
20 %
2917
65 mOhms
115.5 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Low ESR
T598
AEC-Q200
Reel
Datasheet
Mfr: T598X476M035ATE075
TTI: T598X476M035ATE075
KEMET
Availability:

0In Stock

1.000 On Order
Expected 16-Sep-27
Tantalum Capacitors - Polymer 35V 47uF 7343 20% ESR=0.075Ohms AEC-Q200

0In Stock

1.000 On Order
Expected 16-Sep-27
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
20 %
2917
700 kOhms
164.5 mA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Low ESR
T598
AEC-Q200
Reel
Datasheet
Mfr: TCN4227M025R0100
TTI: TCN4227M025R0100
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 220uF 25V 20% 2924 E SR 100mOhm J-CAP

0In Stock

Please adjust quantity to Min / Mult value
220 uF
25 VDC
SMD/SMT
20 %
2924
100 mOhms
550 uA
2 mm
- 55 C
+ 105 C
7361
4 Case
Tantalum Organic Polymer Low ESR
TCN
Reel
Datasheet
Mfr: TCME476M035R0045E
TTI: TCME476M035R0045E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=45ohm Blk Resin

0In Stock

Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
20 %
2917
45 mOhms
164.5 uA
4.1 mm
- 55 C
+ 125 C
7343
E Case
Tantalum Organic Polymer Low ESR
TCM
Reel
Datasheet
Mfr: TCJD335M125R0250
TTI: TCJD335M125R0250
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 125V 3.3uF 20% 2917 ESR=250mOhm

0In Stock

Please adjust quantity to Min / Mult value
3.3 uF
125 VDC
SMD/SMT
20 %
2917
250 mOhms
41.3 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: T521X156M063ATE035
TTI: T521X156M063ATE035
KEMET
Availability:

0In Stock

10.500 On Order
Expected 17-Jun-27
Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=35mOhms

0In Stock

10.500 On Order
Expected 17-Jun-27
Please adjust quantity to Min / Mult value
15 uF
63 VDC
SMD/SMT
20 %
2917
35 mOhms
94.5 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Low ESR
T521
Reel
Datasheet
Mfr: T530D157M010ATE010
TTI: T530D157M010ATE010
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=10mOhms

Not Available Online

Call
or
View Details
150 uF
10 VDC
SMD/SMT
20 %
2917
10 mOhms
150 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T530
Reel
Datasheet
Mfr: T520D107M010ATE055
TTI: T520D107M010ATE055
KEMET
Availability:

0In Stock

500 On Order
Expected 30-Mar-27
Limited Supply
Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=55mOhms

0In Stock

500 On Order
Expected 30-Mar-27
Limited Supply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
55 mOhms
100 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T520D477M004ATE018
TTI: T520D477M004ATE018
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=18mOhms

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
470 uF
4 VDC
SMD/SMT
20 %
2917
18 mOhms
188 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T520D337M006ATE040
TTI: T520D337M006ATE040
KEMET
Availability:

0In Stock

Limited Supply
Other Available Inventory
Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms

0In Stock

Limited Supply
Other Available Inventory
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
40 mOhms
207.9 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T520X337M010ATE040
TTI: T520X337M010ATE040
KEMET
Availability:

0In Stock

Limited Supply
Other Available Inventory
Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=40mOhms

0In Stock

Limited Supply
Other Available Inventory
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
330 uA
4 mm
- 55 C
+ 105 C
7343
X Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: T530D157M010ATE006
TTI: T530D157M010ATE006
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=6mOhms

0In Stock

Please adjust quantity to Min / Mult value
150 uF
10 VDC
SMD/SMT
20 %
2917
6 mOhms
150 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T530
Reel
Datasheet
Mfr: T520D227M006ATE050
TTI: T520D227M006ATE050
KEMET
Availability:

0In Stock

Limited Supply
Other Available Inventory
Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=50mOhms

0In Stock

Limited Supply
Other Available Inventory
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
50 mOhms
138.6 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T525D337M006ATE025
TTI: T525D337M006ATE025
KEMET
Availability:

0In Stock

Limited Supply
Other Available Inventory
Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=25mOhm

0In Stock

Limited Supply
Other Available Inventory
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
207.9 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Standard Grade
T525
Reel
Datasheet
Mfr: TCJT226M010R0150
TTI: TCJT226M010R0150
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=150mOhm

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
22 uF
10 VDC
SMD/SMT
20 %
1210
150 mOhms
22 uA
1.2 mm
- 55 C
+ 105 C
3528
T Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
  • ...
  • 13
  • 14
  • 15