• Tantalum Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19.398 Results
19.398 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: T521X106M075ATE050
TTI: T521X106M075ATE050
KEMET
Availability:

0In Stock

1.000 On Order
Expected 11-Jan-30
Tantalum Capacitors - Polymer 75V 10uF 2917 20% ESR=50mOhms

0In Stock

1.000 On Order
Expected 11-Jan-30
Please adjust quantity to Min / Mult value
10 uF
75 VDC
SMD/SMT
20 %
2917
50 mOhms
75 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Low ESR
T521
Reel
Datasheet
Mfr: TCNT476M016R0150
TTI: TCNT476M016R0150
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 47uF 20% 1210 ES R=150mOhm

0In Stock

Please adjust quantity to Min / Mult value
47 uF
16 VDC
SMD/SMT
20 %
1210
150 mOhms
75.2 uA
1.2 mm
- 55 C
+ 105 C
3528
T Case
Tantalum Organic Polymer Low ESR
TCN
Reel
TCNT476M016R0150E
Datasheet
Mfr: 2R5TPE470M9
TTI: 2R5TPE470M9
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5volts 470uF ESR 9mohm

0In Stock

Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
20 %
2917
9 mOhms
117.5 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
Tantalum Organic Polymer Low ESR
TPE
Reel
Datasheet
Mfr: 4TPE150MAZB
TTI: 4TPE150MAZB
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 4volts 150uF ESR 35mohm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
150 uF
4 VDC
SMD/SMT
20 %
1210
35 mOhms
60 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
Tantalum Organic Polymer Low ESR
TPE
Reel
Datasheet
Mfr: 4TPE330MI
TTI: 4TPE330MI
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 4volts 330uF ESR 18mohm

0In Stock

Please adjust quantity to Min / Mult value
330 uF
4 VDC
SMD/SMT
20 %
2917
18 mOhms
132 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
Tantalum Organic Polymer Low ESR
TPE
Reel
Datasheet
Mfr: 4TPF470ML
TTI: 4TPF470ML
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 4volts 470uF ESR 10mohm

0In Stock

Please adjust quantity to Min / Mult value
470 uF
4 VDC
SMD/SMT
20 %
2917
10 mOhms
188 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
Tantalum Organic Polymer Low ESR
TPF
Reel
Datasheet
Mfr: T520A107M006ATE035
TTI: T520A107M006ATE035
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Polymer 6.3 VDC 100uF 1206 20% ESR=35mOhms

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1206
35 mOhms
63 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
Tantalum Organic Polymer Low ESR
T520
Reel
Datasheet
Mfr: T520H158M006ATE055
TTI: T520H158M006ATE055
KEMET
Availability:

0In Stock

1.000 On Order
Expected 21-Apr-27
Limited Supply
Tantalum Capacitors - Polymer 6.3 VDC 1500uF 2924 20% ESR=55mOhm

0In Stock

1.000 On Order
Expected 21-Apr-27
Limited Supply
Please adjust quantity to Min / Mult value
1.5 mF
6.3 VDC
SMD/SMT
20 %
2824
55 mOhms
945 uA
1.9 mm
- 55 C
+ 85 C
7360
H Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: T520B337M006ATE070
TTI: T520B337M006ATE070
KEMET
Availability:

0In Stock

2.000 On Order
Expected 25-Jan-27
Limited Supply
Tantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=70mOhms

0In Stock

2.000 On Order
Expected 25-Jan-27
Limited Supply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
1311
70 mOhms
207.9 uA
1.9 mm
- 55 C
+ 85 C
3528
B Case
T520 SSD
Reel
Datasheet
Mfr: T521B156M025ATE090
TTI: T521B156M025ATE090
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 25Volt 15uF 3528 20% 125C ESR=90mOhms

0In Stock

Please adjust quantity to Min / Mult value
15 uF
25 VDC
SMD/SMT
20 %
1311
90 mOhms
37.5 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
Tantalum Organic Polymer Low ESR
T521
Reel
Datasheet
Mfr: T521V106M050ATE090
TTI: T521V106M050ATE090
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
10 uF
50 VDC
SMD/SMT
20 %
2917
90 mOhms
50 uA
1.8 mm
- 55 C
+ 125 C
7343
V Case
Tantalum Organic Polymer Low ESR
T521
Reel
Datasheet
Mfr: 10TCE220MIL
TTI: 10TCE220MIL
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 10VDC 220uF 18m POSCAP

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
18 mOhms
220 uA
2.8 mm
- 55 C
+ 125 C
7343
D3L Case
Tantalum Organic Polymer Standard Grade
TC
Reel
Datasheet
Mfr: T521D157M016ATE050
TTI: T521D157M016ATE050
KEMET
Availability:

0In Stock

1.000 On Order
Expected 24-Sep-27
Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=50mOhms

0In Stock

1.000 On Order
Expected 24-Sep-27
Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
240 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
T521
Reel
Datasheet
Mfr: T520X687M006ATE025
TTI: T520X687M006ATE025
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Polymer 6.3V 680uF 2917 20% ESR=25mOhms

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
680 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
428.4 uA
4 mm
- 55 C
+ 105 C
7343
X Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: T591D476M016ATE070
TTI: T591D476M016ATE070
KEMET
Availability:

0In Stock

500 On Order
Expected 02-Dec-27
Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms AEC-Q200

0In Stock

500 On Order
Expected 02-Dec-27
Please adjust quantity to Min / Mult value
47 uF
16 VDC
SMD/SMT
20 %
2917
70 mOhms
75.2 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T591
Reel
Datasheet
Mfr: T598D227M010ATE040
TTI: T598D227M010ATE040
KEMET
Availability:

0In Stock

500 On Order
Expected 15-Apr-27
Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=40mOhms AEC-Q200

0In Stock

500 On Order
Expected 15-Apr-27
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
220 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598
AEC-Q200
Reel
Datasheet
Mfr: TCN4107M035R0100E
TTI: TCN4107M035R0100E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 100uF 2924 ESR=1 00mOhms 20%

0In Stock

Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
20 %
2924
100 mOhms
350 uA
2 mm
- 55 C
+ 105 C
7361
4 Case
Tantalum Organic Polymer Low ESR
TCN
Reel
Datasheet
Mfr: T520V227M2R5ATE009
TTI: T520V227M2R5ATE009
KEMET
Availability:

Not Available Online

Limited Supply
Tantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=9mOhms

Not Available Online

Limited Supply
Call
or
View Details
220 uF
2.5 VDC
SMD/SMT
20 %
2917
9 mOhms
55 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T520Y337M010ATE035
TTI: T520Y337M010ATE035
KEMET
Availability:

0In Stock

4.000 On Order
Expected 22-Apr-27
Limited Supply
Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=35mOhms

0In Stock

4.000 On Order
Expected 22-Apr-27
Limited Supply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
35 mOhms
330 uA
3.8 mm
- 55 C
+ 105 C
7343
Y Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: T520B107M006ATE025
TTI: T520B107M006ATE025
KEMET
Availability:

0In Stock

2.000 On Order
Expected 07-Apr-27
Limited Supply
Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=25mOhms

0In Stock

2.000 On Order
Expected 07-Apr-27
Limited Supply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1311
25 mOhms
63 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: T530X108M003ATE010
TTI: T530X108M003ATE010
KEMET
Availability:

0In Stock

1.000 On Order
Expected 11-Jan-30
Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=10mOhms

0In Stock

1.000 On Order
Expected 11-Jan-30
Please adjust quantity to Min / Mult value
1 mF
3 VDC
SMD/SMT
20 %
2917
10 mOhms
300 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Low ESR
T530
Reel
Datasheet
Mfr: T530X157M016AHE015
TTI: T530X157M016AHE015
KEMET
Availability:

0In Stock

3.500 On Order
Expected
Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=15mOhms

0In Stock

3.500 On Order
Expected
Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
20 %
2917
15 mOhms
240 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Standard Grade
T530
Reel
Datasheet
Mfr: T520C686M010ATE045
TTI: T520C686M010ATE045
KEMET
Availability:

0In Stock

1.000 On Order
Expected 25-May-27
Limited Supply
Tantalum Capacitors - Polymer 10V 68uF 2312 20% ESR=45mOhms

0In Stock

1.000 On Order
Expected 25-May-27
Limited Supply
Please adjust quantity to Min / Mult value
68 uF
10 VDC
SMD/SMT
20 %
2312
45 mOhms
68 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T520V107M006ATE007
TTI: T520V107M006ATE007
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=7mOhms

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
2917
7 mOhms
63 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: T520B107M004ATE070
TTI: T520B107M004ATE070
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=70mOhms

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
100 uF
4 VDC
SMD/SMT
20 %
1311
70 mOhms
40 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
T520
Reel
  • ...
  • 14
  • 15
  • 16