• Tantalum Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19.398 Results
19.398 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Product
Series
Qualification
Packaging
Datasheet
Mfr: TCJU157M035R0100E
TTI: TCJU157M035R0100E
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 35V 150uF 20% 2924 ESR=100mOhm Black Resin

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
150 uF
35 VDC
SMD/SMT
20 %
2924
100 mOhms
525 uA
4.1 mm
- 55 C
+ 105 C
7361
Tantalum Organic Polymer Low ESR
TCJ
Reel
Datasheet
Mfr: T55A107M007C0070
TTI: T55A107M007C0070
Vishay / Sprague
Availability:

Not Available Online

Tantalum Capacitors - Polymer 100uF 7volts 20% A Case 70 Max.ESR

Not Available Online

Call
or
View Details
100 uF
7 VDC
SMD/SMT
20 %
1206
70 mOhms
70 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T521D107M025ATE0407280
TTI: T521D107M025ATE0407280
KEMET
Availability:

0In Stock

2.500 On Order
Expected 11-Jan-30
Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms

0In Stock

2.500 On Order
Expected 11-Jan-30
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
20 %
2917
40 mOhms
250 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
T521
Reel
Datasheet
Mfr: T521D226M050ATE090
TTI: T521D226M050ATE090
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=90mOhms

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
22 uF
50 VDC
SMD/SMT
20 %
2917
90 mOhms
110 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T521
Reel
Datasheet
Mfr: T529P106M010AAE200
TTI: T529P106M010AAE200
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 10uF 0805 20% ESR=200mOhms

0In Stock

Please adjust quantity to Min / Mult value
10 uF
10 VDC
SMD/SMT
20 %
0805
200 mOhms
10 uA
1 mm
- 55 C
+ 105 C
2012
P Case
Tantalum Organic Polymer Low ESR
T529
Reel
Datasheet
Mfr: TCJY227M010R0040
TTI: TCJY227M010R0040
KYOCERA AVX
Availability:

0In Stock

250.000 On Order
Expected 02-Jun-27
Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=40mOhm

0In Stock

250.000 On Order
Expected 02-Jun-27
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
220 uA
2 mm
- 55 C
+ 105 C
7343
Y Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: 16TQC100MYF
TTI: 16TQC100MYF
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 16volts 100uF ESR 50mohm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
160 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
Tantalum Organic Polymer Low ESR
TQC
Reel
Datasheet
Mfr: 20TQC22MYFB
TTI: 20TQC22MYFB
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 20volts 22uF ESR 90mohm

0In Stock

Please adjust quantity to Min / Mult value
22 uF
20 VDC
SMD/SMT
20 %
1210
90 mOhms
44 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
Tantalum Organic Polymer Low ESR
TQC
Reel
Datasheet
Mfr: TCN4337M016R0070E
TTI: TCN4337M016R0070E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 330uF Blk Resin ESR=70Ohm

0In Stock

Please adjust quantity to Min / Mult value
330 uF
16 VDC
SMD/SMT
20 %
2924
70 mOhms
528 uA
2 mm
- 55 C
+ 105 C
7361
4 Case
Tantalum Organic Polymer Low ESR
TCN
Reel
Datasheet
Mfr: T520C107M006ATE045
TTI: T520C107M006ATE045
KEMET
Availability:

0In Stock

1.000 On Order
Expected 25-Feb-27
Limited Supply
Tantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=45mOhms

0In Stock

1.000 On Order
Expected 25-Feb-27
Limited Supply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
2312
45 mOhms
63 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T530D157M010ATE005
TTI: T530D157M010ATE005
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=5mOhms

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
150 uF
10 VDC
SMD/SMT
20 %
2917
5 mOhms
150 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Standard Grade
T530
Reel
Datasheet
Mfr: T530X477M006ATE005
TTI: T530X477M006ATE005
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=5mOhms

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
5 mOhms
296.1 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Low ESR
T530
Reel
Datasheet
Mfr: T521V107M020ATE055
TTI: T521V107M020ATE055
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 20V 100uF 2917 20% ESR=55mOhms

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
100 uF
20 VDC
SMD/SMT
20 %
2917
55 mOhms
200 uA
1.8 mm
- 55 C
+ 125 C
7343
V Case
Tantalum Organic Polymer Low ESR
T521 SSD
Reel
Datasheet
Mfr: 6TCE220M
TTI: 6TCE220M
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3VDC 220uF 25m POSCAP

0In Stock

Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
138.6 uA
1.8 mm
- 55 C
+ 125 C
7343
D2E Case
TC
Reel
Datasheet
Mfr: T58MM106M6R3C0500
TTI: T58MM106M6R3C0500
Vishay / Sprague
Availability:

0In Stock

12.000 On Order
Expected 26-Jan-27
Tantalum Capacitors - Polymer 10uF 6.3 volts 20% 0603 500mohms maxESR

0In Stock

12.000 On Order
Expected 26-Jan-27
Please adjust quantity to Min / Mult value
10 uF
6.3 VDC
SMD/SMT
20 %
0603
500 mOhms
6.3 uA
0.9 mm
- 55 C
+ 105 C
1608
MM Case
Tantalum Organic Polymer Low ESR
T58
Reel
Datasheet
Mfr: T520V227M010ATE045
TTI: T520V227M010ATE045
KEMET
Availability:

0In Stock

1.000 On Order
Expected 05-Mar-27
Limited Supply
Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=45mOhms

0In Stock

1.000 On Order
Expected 05-Mar-27
Limited Supply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
45 mOhms
220 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: TCJB227M004R0045
TTI: TCJB227M004R0045
KYOCERA AVX
Availability:

0In Stock

End of Life
Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=45mOhm

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
220 uF
4 VDC
SMD/SMT
20 %
1210
45 mOhms
88 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: TCJD227M016R0050
TTI: TCJD227M016R0050
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=50mOhm

0In Stock

Please adjust quantity to Min / Mult value
220 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
352 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: T523T157M006APE030
TTI: T523T157M006APE030
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=30mOhms

0In Stock

Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
1311
30 mOhms
94.5 uA
1.1 mm
- 55 C
+ 105 C
3528
T Case
Tantalum Organic Polymer Low ESR
T523 SSD
Reel
Datasheet
Mfr: T520V107M010ATE018
TTI: T520V107M010ATE018
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Polymer 10V 100UF 2917 20% ESR=18mOhms

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
18 mOhms
100 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: T520V227M006ATE012
TTI: T520V227M006ATE012
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=12mOhms

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
12 mOhms
138.6 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: T520V227M006ATE025
TTI: T520V227M006ATE025
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=25mOhms

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
138.6 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: T520V477M2R5ATE015
TTI: T520V477M2R5ATE015
KEMET
Availability:

0In Stock

Limited Supply
Other Available Inventory
Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=15mOhms

0In Stock

Limited Supply
Other Available Inventory
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
20 %
2917
15 mOhms
117.5 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: TCJB107M004R0070
TTI: TCJB107M004R0070
KYOCERA AVX
Availability:

0In Stock

46.000 On Order
Expected 20-Apr-27
Tantalum Capacitors - Polymer 4V 100uF 20% 1210 ES R=70mOhm

0In Stock

46.000 On Order
Expected 20-Apr-27
Please adjust quantity to Min / Mult value
Call to Verify
100 uF
4 VDC
SMD/SMT
20 %
1210
70 mOhms
40 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: T598D107M010ATE025
TTI: T598D107M010ATE025
KEMET
Availability:

0In Stock

6.000 On Order
Expected 08-Jun-27
Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms AEC-Q200

0In Stock

6.000 On Order
Expected 08-Jun-27
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
100 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598
AEC-Q200
Reel
  • ...
  • 15
  • 16
  • 17