• Tantalum Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19.398 Results
19.398 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: T541X336M050CH6710
TTI: T541X336M050CH6710
KEMET
Availability:

Not Available Online

Limited Supply
Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=75mOhms

Not Available Online

Limited Supply
Call
or
View Details
33 uF
50 VDC
SMD/SMT
20 %
2917
75 mOhms
165 uA
- 55 C
+ 125 C
7343
X Case
T541 HRA
Reel
T541X336M050CH6710T100
Datasheet
Mfr: T598D227M006ATE025
TTI: T598D227M006ATE025
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=25mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
138.6 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T598
AEC-Q200
Reel
Datasheet
Mfr: T521C475M063ATE200
TTI: T521C475M063ATE200
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Polymer 63V 4.7uF 20% ESR=200mOhms

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
4.7 uF
63 VDC
SMD/SMT
20 %
2312
200 mOhms
29.6 uA
2.8 mm
- 55 C
+ 105 C
6032
C Case
T521
Reel
Datasheet
Mfr: T520C337M2R5ATE025
TTI: T520C337M2R5ATE025
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=25mOhms

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
2312
25 mOhms
82.5 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T523W476M035APE100
TTI: T523W476M035APE100
KEMET
Availability:

0In Stock

1.000 On Order
Expected 23-Aug-27
Limited Supply
Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=100mOhms

0In Stock

1.000 On Order
Expected 23-Aug-27
Limited Supply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
20 %
2917
100 mOhms
164.5 uA
1.4 mm
- 55 C
+ 85 C
7343
W Case
Tantalum Organic Polymer Low ESR
T523 SSD
Reel
Datasheet
Mfr: T520V337M006ATE040
TTI: T520V337M006ATE040
KEMET
Availability:

Not Available Online

Limited Supply
Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms

Not Available Online

Limited Supply
Call
or
View Details
330 uF
6.3 VDC
SMD/SMT
20 %
2917
40 mOhms
207.9 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: TCJD107M010R0025
TTI: TCJD107M010R0025
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=25mOhm

0In Stock

Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
100 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCJU107M025R0070E
TTI: TCJU107M025R0070E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 100uF 20% 2924 E SR=70mOhm Black Resi

0In Stock

Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
20 %
2924
70 mOhms
250 uA
4.1 mm
- 55 C
+ 125 C
7361
U Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCJB156M035R0200
TTI: TCJB156M035R0200
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 35V 15uF 20% 1210 ES R=200mOhm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Call to Verify
15 uF
35 VDC
SMD/SMT
20 %
1210
200 mOhms
52.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: T55D337M010C0018
TTI: T55D337M010C0018
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 18 Max. ESR

0In Stock

Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
18 mOhms
330 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T598D107M016ATE050
TTI: T598D107M016ATE050
KEMET
Availability:

0In Stock

1.000 On Order
Expected 29-Jul-27
Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms AEC-Q200

0In Stock

1.000 On Order
Expected 29-Jul-27
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
160 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598
AEC-Q200
Reel
Datasheet
Mfr: TCJY157M016R0050E
TTI: TCJY157M016R0050E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=50mOhm Black Resi

0In Stock

Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
20 %
2917
40 mOhms
240 uA
2 mm
- 55 C
+ 105 C
7343
Y Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCJD106M050R0120E
TTI: TCJD106M050R0120E
KYOCERA AVX
Availability:

0In Stock

500 On Order
Expected 04-May-27
Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=120mOhm Black Resi

0In Stock

500 On Order
Expected 04-May-27
Please adjust quantity to Min / Mult value
10 uF
50 VDC
SMD/SMT
20 %
2917
120 mOhms
50 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCN4158M006R0055E
TTI: TCN4158M006R0055E
KYOCERA AVX
Availability:

0In Stock

2.400 On Order
Expected 23-Feb-27
Tantalum Capacitors - Polymer 6.3V 1500uF 20% 2924 ESR=55mOhm

0In Stock

2.400 On Order
Expected 23-Feb-27
Please adjust quantity to Min / Mult value
1.5 mF
6.3 VDC
SMD/SMT
20 %
2924
55 mOhms
945 uA
2 mm
- 55 C
+ 85 C
7361
4 Case
Tantalum Organic Polymer Low ESR
TCN
Reel
TCN4227M016R0070E KYOCERA AVX
Datasheet
Mfr: TCN4227M016R0070E
TTI: TCN4227M016R0070E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 220uF ESR=70mOhms 352uA 20%

0In Stock

Please adjust quantity to Min / Mult value
220 uF
16 VDC
352 uA
TCN
Reel
Datasheet
Mfr: T52M1227M025C0100
TTI: T52M1227M025C0100
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 220uF 25V 20%

0In Stock

Please adjust quantity to Min / Mult value
220 uF
25 VDC
SMD/SMT
20 %
2924
100 mOhms
550 uA
2 mm
- 55 C
+ 105 C
7360
M1 Case
Tantalum Organic Polymer Low ESR
T52
Reel
Datasheet
Mfr: T598D687M2R5ATE006
TTI: T598D687M2R5ATE006
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 680uF 20% 7343-31 -55 /+125C ESR=6mOhms

0In Stock

Please adjust quantity to Min / Mult value
680 uF
2.5 VDC
SMD/SMT
20 %
6 mOhms
- 55 C
+ 125 C
Electrolytic Polymer Capacitors
T598
AEC-Q200
Reel
Datasheet
Mfr: T51D337M6R3C0040
TTI: T51D337M6R3C0040
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 330UF 6.3V 20% D LOW ESR

0In Stock

Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
40 mOhms
207.9 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T51
AEC-Q200
Reel
Datasheet
Mfr: T521D336M025ATE040
TTI: T521D336M025ATE040
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=40mOhms

0In Stock

Please adjust quantity to Min / Mult value
33 uF
25 VDC
SMD/SMT
20 %
2917
40 mOhms
82.5 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
T521
Reel
Datasheet
Mfr: T55D107M010C0025
TTI: T55D107M010C0025
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 100uF 10volts 20% D Case 25 Max. ESR

0In Stock

Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
100 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: TCJB336M010R0070E
TTI: TCJB336M010R0070E
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=70mOhm Black Resin

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Call to Verify
33 uF
10 VDC
33 uA
TCJ
Reel
Datasheet
Mfr: T521D476M035ATE070
TTI: T521D476M035ATE070
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 47uF 20% 7343-31 -55 /+125C ESR=70mOhms

0In Stock

Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
20 %
2917
70 mOhms
164.5 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Polymer Electrolytic Capacitors
T521
Reel
Datasheet
Mfr: TCBD477M004R0025EA
TTI: TCBD477M004R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 470uF ESR=25Ohms cross to TCQD477M004R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
470 uF
4 VDC
SMD/SMT
20 %
2917
25 mOhms
188 uA
2.9 mm
- 55 C
+ 125 C
7343
D Case
Polymer Chip Capacitor
TCB
Reel
Datasheet
Mfr: TCJR475M010R0500
TTI: TCJR475M010R0500
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 4.7uF ESR=500mOhms 4.7uA 0805 20%

0In Stock

Please adjust quantity to Min / Mult value
4.7 uF
10 VDC
SMD/SMT
20 %
0805
500 mOhms
4.7 uA
1.2 mm
- 55 C
+ 105 C
2012
R Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: T520D477M006ATE015
TTI: T520D477M006ATE015
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=15mOhm

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
15 mOhms
296.1 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Standard Grade
T520
Reel
  • ...
  • 16
  • 17
  • 18