• Tantalum Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19.398 Results
19.398 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: TCJY337M006R0050E
TTI: TCJY337M006R0050E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=50mOhm Black Res

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
330 uF
6.3 VDC
SMD/SMT
20 %
2917
50 mOhms
207.9 uA
2 mm
- 55 C
+ 105 C
7343
Y Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: 6TPS150MUD
TTI: 6TPS150MUD
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 150uF 20% 30mOhm 1400mA

0In Stock

Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
1311
30 mOhms
94.5 uA
1.1 mm
- 55 C
+ 105 C
3528
BIS Case
Tantalum Organic Polymer Standard Grade
TPS
Reel
Datasheet
Mfr: TCBB107M004R0070EA
TTI: TCBB107M004R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 100uF ESR=70Ohms cross to TCQB107M004R0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
100 uF
4 VDC
SMD/SMT
20 %
1210
70 mOhms
40 uA
1.9 mm
- 55 C
+ 125 C
3528
Polymer Chip Capacitor
TCB
Reel
Datasheet
Mfr: TCJD106M050R0090E
TTI: TCJD106M050R0090E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 10uF ESR=90mOhms 50uA 20%

0In Stock

Please adjust quantity to Min / Mult value
10 uF
50 VDC
SMD/SMT
50 uA
TCJ
Reel
Datasheet
Mfr: TCBD227M004R0025EA
TTI: TCBD227M004R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 220uF ESR=25Ohms cross to TCQD227M004R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
20 %
2917
25 mOhms
88 uA
2.9 mm
- 55 C
+ 125 C
7343
D Case
Polymer Chip Capacitor
TCB
Reel
Datasheet
Mfr: TCN4107M035R0100
TTI: TCN4107M035R0100
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 35V 100uF 2924 ESR=1 00mOhms 20%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
20 %
2924
100 mOhms
350 uA
2 mm
- 55 C
+ 105 C
7361
4 Case
Tantalum Organic Polymer Standard Grade
TCN
Reel
TCN4107M035R0100E
Datasheet
Mfr: T598B225M035ATE150
TTI: T598B225M035ATE150
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=150mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
2.2 uF
35 VDC
SMD/SMT
20 %
1311
150 mOhms
7.7 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
Tantalum Organic Polymer Low ESR
T598
AEC-Q200
Reel
Datasheet
Mfr: TCBD227M010R0025EA
TTI: TCBD227M010R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 220uF ESR=25Ohms cross to TCQD227M010R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
220 uA
2.9 mm
- 55 C
+ 125 C
7343
D Case
Polymer Chip Capacitor
TCB
Reel
Datasheet
Mfr: T545X337M016ATE025
TTI: T545X337M016ATE025
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms

0In Stock

Please adjust quantity to Min / Mult value
330 uF
16 VDC
SMD/SMT
20 %
2917
25 mOhms
528 uA
4 mm
- 55 C
+ 105 C
7343
X Case
Tantalum Organic Polymer Low ESR
T545
Reel
Datasheet
Mfr: T525T476M006ATE080
TTI: T525T476M006ATE080
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
SMD/SMT
20 %
1411
80 mOhms
29.6 uA
1.1 mm
- 55 C
+ 125 C
3528
T Case
Tantalum Organic Polymer Standard Grade
T525
Reel
Datasheet
Mfr: T521B155M063ATE200
TTI: T521B155M063ATE200
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 63V 1.5uF 1311 20% ESR=200mohms

0In Stock

Please adjust quantity to Min / Mult value
1.5 uF
63 VDC
SMD/SMT
20 %
1411
200 mOhms
9.5 uA
2.1 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Low ESR
T521
Reel
Datasheet
Mfr: T521B226M025ATE100
TTI: T521B226M025ATE100
KEMET
Availability:

Not Available Online

Other Available Inventory
Tantalum Capacitors - Polymer 25V 22uF 1311 20% ESR=100mOhms

Not Available Online

Other Available Inventory
Call
or
View Details
22 uF
25 VDC
SMD/SMT
20 %
1411
100 mOhms
55 uA
2.1 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Low ESR
T521 SSD
Reel
Datasheet
Mfr: T520W337M2R5ATE015
TTI: T520W337M2R5ATE015
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=15mOhms

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
2917
15 mOhms
82.5 uA
1.4 mm
- 55 C
+ 105 C
7343
W Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T55D477M6R3C0015
TTI: T55D477M6R3C0015
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 15 Max. ESR

0In Stock

Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
15 mOhms
296.1 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T520B106M016ATE100
TTI: T520B106M016ATE100
KEMET
Availability:

0In Stock

Limited Supply
Other Available Inventory
Tantalum Capacitors - Polymer 16V 10uF 1311 20% ESR=100mOhms

0In Stock

Limited Supply
Other Available Inventory
Please adjust quantity to Min / Mult value
10 uF
16 VDC
SMD/SMT
20 %
1311
100 mOhms
16 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: T520A226M006ATE100
TTI: T520A226M006ATE100
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Polymer 6.3V 22uF 1206 20% ESR=100mOhms

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
22 uF
6.3 VDC
SMD/SMT
20 %
1206
100 mOhms
13.86 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
Tantalum Organic Polymer Low ESR
T520
Reel
Datasheet
Mfr: T598D106M050ATE090
TTI: T598D106M050ATE090
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 10uF 20% ESR=90mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
10 uF
50 VDC
SMD/SMT
20 %
2917
90 mOhms
50 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598
AEC-Q200
Reel
Datasheet
Mfr: T55B476M010C0070
TTI: T55B476M010C0070
Vishay / Sprague
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 47uF 10 volts 20% B Case 70 Max. ESR

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
47 uF
10 VDC
SMD/SMT
20 %
1411
70 mOhms
47 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: TCJB227M004R0035
TTI: TCJB227M004R0035
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=35mOhm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
20 %
1210
35 mOhms
88 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: T520V337M2R5ATE007
TTI: T520V337M2R5ATE007
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=7mOhms

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
2917
7 mOhms
82.5 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T521T106M025ATE060
TTI: T521T106M025ATE060
KEMET
Availability:

Not Available Online

Limited Supply
Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=60mOhms

Not Available Online

Limited Supply
Call
or
View Details
10 uF
25 VDC
SMD/SMT
20 %
1411
60 mOhms
25 uA
1.1 mm
- 55 C
+ 125 C
3528
T Case
Tantalum Organic Polymer Low ESR
T521 SSD
Reel
Datasheet
Mfr: T598D337M006ATE080
TTI: T598D337M006ATE080
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=80mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
80 mOhms
207.9 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598
AEC-Q200
Reel
Datasheet
Mfr: T520W476M016ATE045
TTI: T520W476M016ATE045
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
47 uF
16 VDC
SMD/SMT
20 %
2917
45 mOhms
75.2 uA
1.4 mm
- 55 C
+ 105 C
7343
W Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: T520Y337M010ATE015
TTI: T520Y337M010ATE015
KEMET
Availability:

0In Stock

Limited Supply
Other Available Inventory
Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=15mOhms

0In Stock

Limited Supply
Other Available Inventory
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
15 mOhms
330 uA
3.8 mm
- 55 C
+ 105 C
7343
Y Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: T523W107M016APE070
TTI: T523W107M016APE070
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=70mOhms

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2917
70 mOhms
160 uA
1.4 mm
- 55 C
+ 105 C
7343
W Case
Tantalum Organic Polymer Low ESR
T523 SSD
Reel
  • ...
  • 17
  • 18
  • 19