Tantalum Capacitors - Polymer
19.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T521D476M020ATE040 TTI: T521D476M020ATE040 KEMET Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=40mOhms | 0In Stock | 47 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 94 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T521 | Reel | |||
Mfr: 10TPE220MIL TTI: 10TPE220MIL Panasonic Industry Tantalum Capacitors - Polymer 10volts 220uF ESR 18mohm | Not Available Online | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: T55B157M6R3C0035 TTI: T55B157M6R3C0035 Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3 volts 20% B Case 35 Max. ESR | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 35 mOhms | 94.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: TCN4157M025R0070 TTI: TCN4157M025R0070 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 150 uF 20% 2924 ESR=70mOhm | 0In Stock | 150 uF | 25 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 375 uA | 2 mm | - 55 C | + 105 C | 7360 | 4 Case | Tantalum Organic Polymer Low ESR | TCN | Reel | |||
Mfr: T521B106M016ATE100 TTI: T521B106M016ATE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 10uF 1311 20% ESR=100mOhms | 0In Stock | 10 uF | 16 VDC | SMD/SMT | 20 % | 1311 | 100 mOhms | 16 uA | 2.1 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T520V157M006ATE009 TTI: T520V157M006ATE009 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=9mOhms | 0In StockLimited Supply | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 94.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: TCJA106M010R0300 TTI: TCJA106M010R0300 KYOCERA AVX Availability: 0In Stock4.000 On Order Expected 09-Feb-27 Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=300mOhm | 0In Stock4.000 On Order Expected 09-Feb-27 | 10 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 300 mOhms | 10 uA | 1.6 mm | - 55 C | + 125 C | 3216 | A Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | |||
Mfr: T520C337M2R5ATE015 TTI: T520C337M2R5ATE015 KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=15mOhms | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2312 | 15 mOhms | 82.5 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | ||||
Mfr: T520D227M006AHE015 TTI: T520D227M006AHE015 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=15mOhms | 0In StockLimited Supply | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T598D226M035ATE065 TTI: T598D226M035ATE065 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=65mOhms AEC-Q200 | 0In Stock | 22 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 77 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T598 | AEC-Q200 | Reel | ||
Mfr: T54E3147M050VSB035 TTI: T54E3147M050VSB035 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 3-Stack 140uF 20% 50V 35mOhms | 0In Stock | 140 uF | 50 VDC | SMD/SMT | 20 % | 3117 | 35 mOhms | 700 uA | 13.3 mm | - 55 C | + 125 C | 8044 | E3 Case | Tantalum Organic Polymer Low ESR | T54 | Tray | |||
Mfr: TCJE337M016R0050E TTI: TCJE337M016R0050E KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=50mOhm Black Resi | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 528 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: TCJA106M006R0300E TTI: TCJA106M006R0300E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 10uF 20% 1206 ESR =300mOhm Black Resin | 0In Stock | 10 uF | 6.3 VDC | 6.3 uA | TCJ | Reel | |||||||||||||
Mfr: TCJB227M006R0070E TTI: TCJB227M006R0070E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=70mOhm Black Res | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 138.6 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | TCJ | Reel | |||
Mfr: TCJD337M006R0040E TTI: TCJD337M006R0040E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm Black Res | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 207.9 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: TCJC475M050R0200E TTI: TCJC475M050R0200E KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 4.7uF 20% 2312 E SR=200mOhm Black Res | Not Available Online | 4.7 uF | 50 VDC | SMD/SMT | 20 % | 2312 | 200 mOhms | 23.5 uA | 2.8 mm | - 55 C | 6032 | C Case | TCJ | Reel | |||||
Mfr: T56D107M025CSA060 TTI: T56D107M025CSA060 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 25V ESR-60mOhm Size D | 0In Stock | 100 uF | 25 VDC | 250 uA | T56 | Reel | |||||||||||||
Mfr: T59EE476M050E0100 TTI: T59EE476M050E0100 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 50volts 20% 100 maxESR | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 235 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | Tantalum Organic Polymer Low ESR | T59 | Reel | |||
Mfr: T55Z226M035C0070 TTI: T55Z226M035C0070 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 35volts 20% Z Case 70 Max.ESR | 0In Stock | 22 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 77 uA | 1.8 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: TCME337M010R0010E TTI: TCME337M010R0010E KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=10mohm Black Resi | Not Available Online | 330 uF | 10 VDC | SMD/SMT | 330 uA | TCM | Reel | ||||||||||||
Mfr: T598V106M035ATE120 TTI: T598V106M035ATE120 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200 | 0In Stock | 10 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 120 mOhms | 35 uA | 1.9 mm | - 55 C | + 125 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T598 | AEC-Q200 | Reel | ||
Mfr: T521D686M025ATE070 TTI: T521D686M025ATE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 68uF 20% ESR=70mOhms | 0In Stock | 68 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 170 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T521 | Reel | |||
Mfr: T58MM226M6R3C0500 TTI: T58MM226M6R3C0500 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 6.3 volts 20% 0603 500mohms maxESR | 0In Stock | 22 uF | 6.3 VDC | SMD/SMT | 20 % | 0603 | 500 mOhms | 13.9 uA | 0.9 mm | - 55 C | + 105 C | 1608 | MM Case | Tantalum Organic Polymer Low ESR | T58 | Reel | |||
Mfr: T598D107M010ATE040 TTI: T598D107M010ATE040 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=40mOhms AEC-Q200 | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 100 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | |||
Mfr: T520D108M2R5ATE030 TTI: T520D108M2R5ATE030 KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=30mOhms | 1 mF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 30 mOhms | 250 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel |