• Tantalum Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19.398 Results
19.398 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Product
Series
Qualification
Packaging
Datasheet
Mfr: T597S226M010APE100
TTI: T597S226M010APE100
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 22uF 20% -55 +/- 125C ESR=100mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
22 uF
10 VDC
SMD/SMT
20 %
1206
100 mOhms
22 uA
1.1 mm
- 55 C
+ 125 C
3216
S Case
Tantalum Organic Polymer Low ESR
T597
AEC-Q200
Reel
Datasheet
Mfr: T51D227M010C0040
TTI: T51D227M010C0040
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 220UF 10V 20% D LOW ESR

0In Stock

Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
220 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T51
AEC-Q200
Reel
Datasheet
Mfr: TCJB106M035R0200E
TTI: TCJB106M035R0200E
KYOCERA AVX
Availability:

0In Stock

4.000 On Order
Expected 13-Oct-26
Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm Black Resi

0In Stock

4.000 On Order
Expected 13-Oct-26
Please adjust quantity to Min / Mult value
10 uF
35 VDC
SMD/SMT
20 %
1210
200 mOhms
35 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCJB107M006R0070E
TTI: TCJB107M006R0070E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm Black Res

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
100 uF
6.3 VDC
SMD/SMT
20 %
1210
70 mOhms
63 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCJD475M100R0250E
TTI: TCJD475M100R0250E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 100V 4.7uF 20% 2917 ESR=250mOhm Black Re

0In Stock

Please adjust quantity to Min / Mult value
4.7 uF
100 VDC
SMD/SMT
20 %
2917
250 mOhms
47 uA
3.1 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
TCJ
Reel
Datasheet
Mfr: T521V157M016ATE040
TTI: T521V157M016ATE040
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16Vol 150uF 2912 20% ESR=40mOhms

0In Stock

Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
20 %
2917
40 mOhms
240 uA
- 55 C
+ 105 C
7343
V Case
T521
Reel
Datasheet
Mfr: 6TPE680M
TTI: 6TPE680M
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 6.3volts 680uF ESR 25mohm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
680 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
428.4 uA
3.8 mm
- 55 C
+ 105 C
7343
D4 Case
Tantalum Organic Polymer Low ESR
TPE
Reel
Datasheet
Mfr: 6TPB68M
TTI: 6TPB68M
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 6.3volts 68uF ESR 70mohm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
68 uF
6.3 VDC
SMD/SMT
20 %
1210
70 mOhms
42.8 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
Tantalum Organic Polymer Low ESR
TPB
Reel
Datasheet
Mfr: T598B475M035ATE200
TTI: T598B475M035ATE200
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=200mOhm AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
4.7 uF
35 VDC
SMD/SMT
20 %
1311
200 mOhms
16.5 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
Tantalum Organic Polymer Low ESR
T598
AEC-Q200
Reel
Datasheet
Mfr: T520D157M006ATE007
TTI: T520D157M006ATE007
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=7mOhms

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
2917
7 mOhms
94.5 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: TCJB336M010R0070
TTI: TCJB336M010R0070
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=70mOhm

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
33 uF
10 VDC
SMD/SMT
20 %
1210
70 mOhms
33 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: TCJB227M004R0070
TTI: TCJB227M004R0070
KYOCERA AVX
Availability:

Not Available Online

Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=70mOhm

Not Available Online

Call
or
View Details
Call to Verify
220 uF
4 VDC
SMD/SMT
20 %
1210
70 mOhms
88 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: T520V227M006ATE015
TTI: T520V227M006ATE015
KEMET
Availability:

Not Available Online

Limited Supply
Other Available Inventory
Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=15mOhms

Not Available Online

Limited Supply
Other Available Inventory
Call
or
View Details
220 uF
6.3 VDC
SMD/SMT
20 %
2917
15 mOhms
138.6 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: T520B127M006ATE035
TTI: T520B127M006ATE035
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Polymer 6.3V 120uF 1311 20% ESR=35mOhms

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
120 uF
6.3 VDC
SMD/SMT
20 %
1311
35 mOhms
75.6 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: T520C107M006ATE025
TTI: T520C107M006ATE025
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=25mOhms

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
2312
25 mOhms
63 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: TCJA226M006R0300
TTI: TCJA226M006R0300
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 22uF 20% 1206 ESR =300mOhm

0In Stock

Please adjust quantity to Min / Mult value
22 uF
6.3 VDC
SMD/SMT
20 %
1206
300 mOhms
13.9 uA
1.6 mm
- 55 C
+ 125 C
3216
A Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: T520C227M006ATE015
TTI: T520C227M006ATE015
KEMET
Availability:

0In Stock

Limited Supply
Other Available Inventory
Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=15mOhms

0In Stock

Limited Supply
Other Available Inventory
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2312
15 mOhms
138.6 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: 2R5TPE1500MC
TTI: 2R5TPE1500MC
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5volts 1500uF ESR 12mohm

0In Stock

Please adjust quantity to Min / Mult value
1.5 mF
2.5 VDC
SMD/SMT
20 %
2917
12 mOhms
375 uA
3.8 mm
- 55 C
+ 105 C
7343
D4 Case
Tantalum Organic Polymer Low ESR
TPE
Reel
Datasheet
Mfr: TCJD226M050R0090E
TTI: TCJD226M050R0090E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 22uF 20% 2917 ES R=90mOhm Black Resin

0In Stock

Please adjust quantity to Min / Mult value
22 uF
50 VDC
SMD/SMT
20 %
2917
90 mOhms
110 uA
2.9 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: T598V106M035ATE120
TTI: T598V106M035ATE120
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
10 uF
35 VDC
SMD/SMT
20 %
2917
120 mOhms
35 uA
1.9 mm
- 55 C
+ 125 C
7343
V Case
Tantalum Organic Polymer Low ESR
T598
AEC-Q200
Reel
Datasheet
Mfr: T521D686M025ATE070
TTI: T521D686M025ATE070
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 68uF 20% ESR=70mOhms

0In Stock

Please adjust quantity to Min / Mult value
68 uF
25 VDC
SMD/SMT
20 %
2917
70 mOhms
170 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
T521
Reel
Datasheet
Mfr: T58MM226M6R3C0500
TTI: T58MM226M6R3C0500
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 22uF 6.3 volts 20% 0603 500mohms maxESR

0In Stock

Please adjust quantity to Min / Mult value
22 uF
6.3 VDC
SMD/SMT
20 %
0603
500 mOhms
13.9 uA
0.9 mm
- 55 C
+ 105 C
1608
MM Case
Tantalum Organic Polymer Low ESR
T58
Reel
Datasheet
Mfr: T598D107M010ATE040
TTI: T598D107M010ATE040
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=40mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
100 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598
AEC-Q200
Reel
Datasheet
Mfr: T520D108M2R5ATE030
TTI: T520D108M2R5ATE030
KEMET
Availability:

0In Stock

Limited Supply
Other Available Inventory
Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=30mOhms

0In Stock

Limited Supply
Other Available Inventory
Please adjust quantity to Min / Mult value
1 mF
2.5 VDC
SMD/SMT
20 %
2917
30 mOhms
250 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T530D337M006ATE006
TTI: T530D337M006ATE006
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm

0In Stock

Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
6 mOhms
207.9 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T530
Reel
  • ...
  • 21
  • 22
  • 23