Tantalum Capacitors - Polymer
19.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJA107M006R0100E TTI: TCJA107M006R0100E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=100mOhm Black Resi | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 100 mOhms | 63 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | TCJ | Reel | |||
Mfr: T597S226M010APE100 TTI: T597S226M010APE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 22uF 20% -55 +/- 125C ESR=100mOhms AEC-Q200 | 0In Stock | 22 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 100 mOhms | 22 uA | 1.1 mm | - 55 C | + 125 C | 3216 | S Case | Tantalum Organic Polymer Low ESR | T597 | AEC-Q200 | Reel | ||
Mfr: T51D227M010C0040 TTI: T51D227M010C0040 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220UF 10V 20% D LOW ESR | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T51 | AEC-Q200 | Reel | ||
Mfr: TCJB106M035R0200E TTI: TCJB106M035R0200E KYOCERA AVX Availability: 0In Stock4.000 On Order Expected 13-Oct-26 Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm Black Resi | 0In Stock4.000 On Order Expected 13-Oct-26 | 10 uF | 35 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 35 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: TCJB107M006R0070E TTI: TCJB107M006R0070E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm Black Res | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: TCJD475M100R0250E TTI: TCJD475M100R0250E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 100V 4.7uF 20% 2917 ESR=250mOhm Black Re | 0In Stock | 4.7 uF | 100 VDC | SMD/SMT | 20 % | 2917 | 250 mOhms | 47 uA | 3.1 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ | Reel | |||
Mfr: T521V157M016ATE040 TTI: T521V157M016ATE040 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16Vol 150uF 2912 20% ESR=40mOhms | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 240 uA | - 55 C | + 105 C | 7343 | V Case | T521 | Reel | |||||
0In Stock | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 428.4 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
0In Stock | 68 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 42.8 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPB | Reel | ||||
Mfr: T598B475M035ATE200 TTI: T598B475M035ATE200 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=200mOhm AEC-Q200 | 0In Stock | 4.7 uF | 35 VDC | SMD/SMT | 20 % | 1311 | 200 mOhms | 16.5 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T598 | AEC-Q200 | Reel | ||
Mfr: T520D157M006ATE007 TTI: T520D157M006ATE007 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=7mOhms | 0In StockLimited Supply | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 94.5 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: TCJB336M010R0070 TTI: TCJB336M010R0070 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=70mOhm | 0In Stock | 33 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 33 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | |||
Mfr: TCJB227M004R0070 TTI: TCJB227M004R0070 KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=70mOhm | Not Available Online | 220 uF | 4 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 88 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | |||
Mfr: T520V227M006ATE015 TTI: T520V227M006ATE015 KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=15mOhms | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 138.6 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | ||||
Mfr: T520B127M006ATE035 TTI: T520B127M006ATE035 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 120uF 1311 20% ESR=35mOhms | 0In StockLimited Supply | 120 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 35 mOhms | 75.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: T520C107M006ATE025 TTI: T520C107M006ATE025 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=25mOhms | 0In StockLimited Supply | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 2312 | 25 mOhms | 63 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: TCJA226M006R0300 TTI: TCJA226M006R0300 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 22uF 20% 1206 ESR =300mOhm | 0In Stock | 22 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 300 mOhms | 13.9 uA | 1.6 mm | - 55 C | + 125 C | 3216 | A Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | |||
Mfr: T520C227M006ATE015 TTI: T520C227M006ATE015 KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=15mOhms | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2312 | 15 mOhms | 138.6 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | ||||
Mfr: 2R5TPE1500MC TTI: 2R5TPE1500MC Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 1500uF ESR 12mohm | 0In Stock | 1.5 mF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 375 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: TCJD226M050R0090E TTI: TCJD226M050R0090E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 22uF 20% 2917 ES R=90mOhm Black Resin | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 110 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: T520B336M010ATE070 TTI: T520B336M010ATE070 KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms | 33 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 33 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | ||||
Mfr: T520B336M006ATE070 TTI: T520B336M006ATE070 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=7mOhms | 0In StockLimited Supply | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 20.79 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: T520B107M2R5ATE040 TTI: T520B107M2R5ATE040 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=40mOhms | Not Available OnlineLimited Supply | 100 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 25 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T530X157M016ATE025 TTI: T530X157M016ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=25mOhms | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 240 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T520C227M006ATE045 TTI: T520C227M006ATE045 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=45mOhms | 0In StockLimited Supply | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2312 | 45 mOhms | 138.6 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Standard Grade | T520 | Reel |