Tantalum Capacitors - Polymer
19.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T55A685M010C0200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 6.8uF 10 volts 20% A Case 200 Max. ESR | 0In Stock | 6.8 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 6.8 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55A685M010C0500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 6.8uF 10 volts 20% A Case 500 Max. ESR | 0In Stock | 6.8 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 500 mOhms | 6.8 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55B157M6R3C0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 6.3 volts 20% B Case 100 Max. ESR | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 100 mOhms | 94.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55B226M004C0200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 4 volts 20% B Case 200 Max. ESR | 0In Stock | 22 uF | 4 VDC | SMD/SMT | 20 % | 1411 | 200 mOhms | 8.8 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55B227M004C0035 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 4 volts 20% B Case 35 Max. ESR | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 1411 | 35 mOhms | 88 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: TCJY477M004R0015 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=15mOhm | 0In Stock | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 188 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | |||
Mfr: T521Q336M016ATE040 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=40mOhms | 0In Stock | 33 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 52.8 uA | 1.1 mm | - 55 C | + 105 C | 7343 | Q Case | Tantalum Organic Polymer Low ESR | T521 | Reel | |||
Mfr: T520A476M2R5ATE090 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 47uF 1206 20% ESR=90mOhms | 0In Stock | 47 uF | 2.5 VDC | SMD/SMT | 20 % | 1206 | 90 mOhms | 11.75 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T520 | Reel | |||
Mfr: T520V157M006ATE007 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=7mOhms | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 94.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: T530Y687M004ATE005 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=5mOhms | 0In Stock | 680 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 272 uA | 3.8 mm | - 55 C | + 125 C | 7343 | Y Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T520A336M006ATE070 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=70mOhms | 0In Stock | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 70 mOhms | 20.79 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T520 | Reel | |||
Mfr: T520D337M004ATE009 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=9mOhms | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 132 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520C157M006ATE015 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 2312 20% ESR=15mOhms | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2312 | 15 mOhms | 94.5 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520X477M006ATE040 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=40mOhms | Not Available Online | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 296.1 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: T520V337M004ATE012 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=12mOhms | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 132 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520C686M006ATE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 68uF 2312 20% ESR=10mOhms | 0In Stock | 68 uF | 6.3 VDC | SMD/SMT | 20 % | 2312 | 100 mOhms | 42.84 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520D227M006AHE007 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 20% ESR=7mOhms | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520A107M004ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 100uF 1206 20% ESR=200mOhms | 0In Stock | 100 uF | 4 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 40 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520B227M2R5ATE055 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 20% ESR=55mOhms | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 55 mOhms | 55 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520L337M2R5ATE009 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=9mOhms | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2312 | 9 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 6032 | L Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520B107M006AHE015 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=15mOhms | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 15 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520D337M006AHE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% ESR=25mOhms | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T520 | Reel | |||
Mfr: T521V156M035AHE125 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=125mOhms | 0In Stock | 15 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 125 mOhms | 52.5 uA | 1.8 mm | - 55 C | + 125 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 | Reel | |||
Mfr: T520B686M006ATE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=25mOhms | 0In Stock | 68 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 25 mOhms | 42.84 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: TCJC336M010R0100 TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 10V 33uF 20% 2312 ES R=100mOhm | 0In Stock | 33 uF | 10 VDC | SMD/SMT | 20 % | 2312 | 100 mOhms | 33 uA | 2.6 mm | - 55 C | + 125 C | 6032 | C Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel |