Tantalum Capacitors - Polymer
19.402 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T555B127K040AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 40V 120uF 10% ESR=120mOhms | 0In Stock | 120 uF | 40 VDC | SMD/SMT | 10 % | 9633 | 120 mOhms | 480 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T555 | Bulk | |||
Mfr: T556B107K040AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 40V 100uF 10% ESR=150mOhms | 0In Stock | 100 uF | 40 VDC | SMD/SMT | 10 % | 9633 | 150 mOhms | 400 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | |||
Mfr: T555B206K060AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 60V 20uF 10% ESR=200mOhms | 0In Stock | 20 uF | 60 VDC | SMD/SMT | 10 % | 9633 | 200 mOhms | 120 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T555 | Bulk | |||
Mfr: TCN4157M025R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 150UF 25V 20% ESR 70 7361-20 | 0In Stock | 150 uF | 25 VDC | 375 uA | TCN | Reel | |||||||||||||
Mfr: 4TPS220MUD TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 30mOhm 1400mA | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 1311 | 30 mOhms | 88 uA | 1.1 mm | - 55 C | + 105 C | 3528 | BIS Case | Tantalum Organic Polymer Standard Grade | TPS | Reel | |||
Mfr: TCH9336M075W0120C TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 75V 33uF ESR=120ohms 20% | 0In Stock | 33 uF | 75 VDC | SMD/SMT | 20 % | 0404 | 120 mOhms | 247.5 uA | 8.45 mm | - 55 C | + 125 C | 1212 | Tantalum Solid Hermetically Sealed | TCH | Waffle | ||||
Mfr: TCJA336M006R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 33uF 20% 1206 ESR =200mOhm Black Resin | 0In Stock | 33 uF | 6.3 VDC | 20.8 uA | TCJ | Reel | |||||||||||||
Mfr: TCJC156M035R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 15uF 20% 2312 ES R=200mOhm Black Resi | 0In Stock | 15 uF | 35 VDC | 52.5 uA | TCJ J-CAP | Reel | |||||||||||||
Mfr: TCJC336M010R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 20% 2312 ES R=100mOhm Black Resi | 0In Stock | 33 uF | 10 VDC | 33 uA | TCJ J-CAP | Reel | |||||||||||||
Mfr: TCJD157M010R0045E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=45mOhm Black Resi | 0In Stock | 150 uF | 10 VDC | 150 uA | TCJ J-CAP | Reel | |||||||||||||
Mfr: T520C227M004ATE055 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=55mOhms | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 2312 | 55 mOhms | 88 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520D227M2R5ATE040 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=40mOhms | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 55 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520C157M006ATE055 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 2312 20% ESR=55mOhms | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2312 | 55 mOhms | 94.5 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520C157M004ATE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 150uF 2312 20% ESR=10mOhms | 0In Stock | 150 uF | 4 VDC | SMD/SMT | 20 % | 2312 | 100 mOhms | 60 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520T336M010ATE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms | 0In Stock | 33 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 33 uA | 1.1 mm | - 55 C | + 105 C | 3528 | T Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: T530D687M003ATE010 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 3V 680uF 2917 20% ESR=10mOhms | Not Available Online | 680 uF | 3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 204 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T520T336M010ATE040 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms | Not Available Online | 33 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 33 uA | 1.1 mm | - 55 C | + 105 C | 3528 | T Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: T520U686M010ATE055 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 68uF 2312 20% ESR=25mOhms | 0In Stock | 68 uF | 10 VDC | SMD/SMT | 20 % | 2312 | 55 mOhms | 68 uA | 1.4 mm | - 55 C | + 105 C | 6032 | U Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520B476M010AHE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=70mOhms | 0In Stock | 47 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T520 | Reel | |||
Mfr: T520C227M004ATE018 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=18mOhms | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 2312 | 18 mOhms | 88 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520C686M010AHE045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 68uF 20% ESR=45mOhms | 0In Stock | 68 uF | 10 VDC | SMD/SMT | 20 % | 2312 | 45 mOhms | 68 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520C107M010AHE025 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=25mOhms | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2312 | 25 mOhms | 100 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Low ESR | T520 | Reel | |||
Mfr: T520C157M006AHE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% ESR=25mOhms | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2312 | 25 mOhms | 94.5 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520C337M2R5ATE018 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=18mOhms | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2312 | 18 mOhms | 82.5 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520D107M010AHE018 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 20% ESR=18mOhms | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 100 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T520 | Reel |