Tantalum Capacitors - Polymer
19.402 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520D157M006AHE055 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% ESR=55mOhms | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 94.5 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520D157M006ATE006 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=6mOhms | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 94.5 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520C477M2R5ATE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 2312 20% ESR=25mOhms | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2312 | 25 mOhms | 117.5 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520D337M006AHE018 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=18mOhms | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: TCJT106M016R0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 10uF 20% 1210 ESR=150mOhm | 0In Stock | 10 uF | 16 VDC | SMD/SMT | 20 % | 1210 | 150 mOhms | 16 uA | 1.2 mm | - 55 C | + 125 C | 3528 | T Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: T525B336M010AHE080 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms | 0In Stock | 33 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 33 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T525 | Reel | |||
Mfr: T520X687M004ATE010 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms | 0In Stock | 680 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 272 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T530X687M004ATE005 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=5mOhms | 0In Stock | 680 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 272 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T530Y687M2R5ATE005 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 680uF 20% ESR=5mOhms | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 170 uA | 3.8 mm | - 55 C | + 125 C | 7343 | Y Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T525D157M010ATE055 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 150uF 20% ESR=55mOhms | Not Available Online | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 150 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T525 | Reel | |||
Mfr: T525B336M010ATE080 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms | 0In Stock | 33 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 33 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T525 | Reel | |||
Mfr: T529P106M016AAE150 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer Polymer Tantalum 0805, 10uF, 20%, 16VDC | 0In Stock | 10 uF | 16 VDC | SMD/SMT | 20 % | 0805 | 150 mOhms | 80 uA | 1 mm | - 55 C | + 105 C | 2012 | P Case | Tantalum Organic Polymer Low ESR | T529 | Reel | |||
Mfr: 10TPC100MG TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 10VDC 100uF 20% ESR 55mOhm | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 100 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | Tantalum Organic Polymer Standard Grade | TPC | Reel | |||
Mfr: 6TPE100MW TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 40mOhm | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 40 mOhms | 63 uA | 1.8 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Standard Grade | TPE | Reel | |||
0In Stock | T54 | ||||||||||||||||||
Mfr: T598B476M010ATS070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 47uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 | 0In Stock | 47 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 47 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Capacitors | T598 | AEC-Q200 | Reel | ||
Mfr: T59EL476M050C0055 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 20% 50V Case EL 55 Max. ESR | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 235 uA | 4.3 mm | - 55 C | + 125 C | 7343 | EL Case | Tantalum Polymer Chip Capacitors | T59 | Reel | |||
Mfr: T521D157M025ATE050 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 150uF 20% 7343-31 -55 /+125C ESR=50mOhms | 0In Stock | 150 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 375 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Electrolytic Polymer Capacitors | T521 | Reel | |||
Mfr: T598D107M025ATE050 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF 7343 ESR=50mOhms AEC-Q200 | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 250 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Coded | Tantalum Polymer Capacitor | T598 | AEC-Q200 | Reel | ||
Mfr: T591B225M035ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=200mOhms | 0In Stock | 2.2 uF | 35 VDC | SMD/SMT | 20 % | 1311 | 200 mOhms | 7.7 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T591 | Reel | |||
Mfr: T51B476M6R3C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer T51B476M6R3C0070 | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 29.6 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Code | Tantalum Capacitor | T51 | ||||
Mfr: T51B686M6R3C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer T51B686M6R3C0070 | 0In Stock | 68 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 42.8 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Code | Tantalum Capacitor | T51 | ||||
Mfr: 16TQC47MYFB TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16VDC 47uF 20% 1000mA | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 1411 | 90 mOhms | 75.2 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TQC | Reel | |||
Mfr: TCNZ476M035R0150E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 150 mOhms | 164.5 uA | 1.5 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Low ESR | TCN | Reel | |||
Mfr: T520V687M006ATE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 680uF 20% -55C/+125C 7343-20 ESR=25mOhms | 0In Stock | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 428.4 uA | 1.9 mm | - 55 C | + 105 C | 7343 | Tantalum Organic Polymer Low ESR | T520 | Reel |