Tantalum Capacitors - Polymer
19.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T541X476M035AH6510 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=60mOhms | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T541 HRA | Reel | T541X476M035AH6510T100 | |||
Mfr: T521D565M050ATE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 5.6uF 2917 20% ESR=70mOhms | 0In Stock | 5.6 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 28 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T521 | Reel | ||||
Mfr: T521D685M050ATE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=70mOhms | 0In Stock | 6.8 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 34 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T521 | Reel | ||||
Mfr: TCME108M004R0010 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 1000uF ESR=10mOhms 400uA 2917 20% | 0In Stock | 1 mF | 4 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 400 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCM | Reel | ||||
Mfr: TCJY337M006R0050 TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF ESR=50mOhms 207.9uA 2917 20% | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 207.9 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: TCN4337M016R0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF ESR=70mOhms 528uA 2924 20% | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 528 uA | 2 mm | - 55 C | + 105 C | 7360 | 4 Case | Tantalum Organic Polymer Low ESR | TCN | Reel | ||||
Mfr: TCJA107M006R0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=100mOhm | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 100 mOhms | 63 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: T55T336M010C0070 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 33uF 10 volts 20% T Case 70 Max. ESR | Not Available Online | 33 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 33 uA | 1.2 mm | - 55 C | + 105 C | 3528 | T Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: TCJY107M016R0050 TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: TCN4108M006R0055 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 1000uF 20% 2924 ESR=55mOhm | 0In Stock | 1 mF | 6.3 VDC | SMD/SMT | 20 % | 2924 | 55 mOhms | 630 uA | 2 mm | - 55 C | + 105 C | 7360 | 4 Case | Tantalum Organic Polymer Low ESR | TCN | Reel | ||||
Mfr: TCH9227M016W0040U TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 220UF 16V 20% ESR 40 | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 20 % | 4349 | 40 mOhms | 352 uA | 5.95 mm | - 55 C | + 125 C | 110125 | 9 Case | Tantalum Solid Hermetically Sealed | TCH | Waffle | ||||
Mfr: T541X337M016AH6520 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X337M016AH6520T100 | ||||
Mfr: TCJY337M002R0025 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5V 330uF ESR=25mOhms 82.5uA 2917 20% | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 82.5 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: TCJD337M006R0025 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=25mOhm | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 207.9 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: T550B107M040AH4251 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 40V 100uF 20% ESR=150mOhms | 0In Stock | 100 uF | 40 VDC | Axial | 20 % | 150 mOhms | 400 uA | - 55 C | + 105 C | B Case | Tantalum Organic Polymer Standard Grade | T550 | Tray | |||||||
Mfr: T550B476K050AH4250 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 47uF 10% | 0In Stock | 47 uF | 50 VDC | Axial | 10 % | 150 mOhms | 235 uA | - 55 C | + 105 C | B Case | Tantalum Organic Polymer Standard Grade | T550 | Tray | |||||||
Mfr: T550B107M050AH4251 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 100uF 20% ESR=130mOhms | 0In Stock | 100 uF | 50 VDC | Axial | 20 % | 130 mOhms | 500 uA | - 55 C | + 105 C | B Case | Tantalum Organic Polymer Standard Grade | T550 | Tray | |||||||
Mfr: T550B756M075AH4250 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 75V 75uF 20% | 0In Stock | 75 uF | 75 VDC | Axial | 20 % | 110 mOhms | 562.5 uA | - 55 C | + 105 C | B Case | Tantalum Organic Polymer Standard Grade | T550 | Tray | |||||||
Mfr: TCJB684M050R0400 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 0.68uF 20% 1210 ESR=400mOhm | 0In Stock | 0.68 uF | 50 VDC | SMD/SMT | 20 % | 1210 | 400 mOhms | 3.4 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: T598B225M050ATE150 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=150mOhms AECQ200 | 0In Stock | 2.2 uF | 50 VDC | SMD/SMT | 20 % | 1311 | 150 mOhms | 11 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T598 | AEC-Q200 | Reel | |||
Mfr: T555B686K030AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 30V 68uF 10% ESR=140mOhms | 0In Stock | 68 uF | 30 VDC | SMD/SMT | 10 % | 9633 | 140 mOhms | 204 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T555 | Bulk | ||||
Mfr: T556B107K010AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 10% ESR=140mOhms | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 10 % | 9633 | 140 mOhms | 100 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | ||||
Mfr: T556B206M060AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 60V 20uF 20% ESR=200mOhms | 0In Stock | 20 uF | 60 VDC | SMD/SMT | 20 % | 9633 | 200 mOhms | 120 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | ||||
Mfr: T556B406M030AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 30V 40uF 20% ESR=170mOhms | 0In Stock | 40 uF | 30 VDC | SMD/SMT | 20 % | 9633 | 170 mOhms | 120 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | ||||
TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X337M016AHW0257505T100 |