• Tantalum Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19.398 Results
19.398 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: T550B206M060AH
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 60volts 20uF 20%

0In Stock

Please adjust quantity to Min / Mult value
20 uF
60 VDC
Axial
20 %
200 mOhms
120 uA
- 55 C
+ 105 C
B Case
Tantalum Organic Polymer Standard Grade
T550
Tray
Datasheet
Mfr: T550B206M060AH4250
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 60V 20uF 20%

0In Stock

Please adjust quantity to Min / Mult value
20 uF
60 VDC
Axial
20 %
200 mOhms
120 uA
- 55 C
+ 105 C
B Case
Tantalum Organic Polymer Standard Grade
T550
Tray
Datasheet
Mfr: T550B206M060AH4251
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 60V 20uF 20% ESR=200mOhms

0In Stock

Please adjust quantity to Min / Mult value
20 uF
60 VDC
Axial
20 %
200 mOhms
120 uA
- 55 C
+ 105 C
B Case
Tantalum Organic Polymer Standard Grade
T550
Tray
Datasheet
Mfr: T520B227M006AHE035
TTI: Not Assigned
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 6.3V 220uF 3528 20% ESR=35mOhms

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
1311
35 mOhms
138.6 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Low ESR
T520
Reel
Datasheet
Mfr: TCJD157M006R0015
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 150uF 20% 2917 ESR=15mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
2917
15 mOhms
94.5 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: T541X108M003AH6710
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=10mOhms

0In Stock

Please adjust quantity to Min / Mult value
1 mF
3 VDC
SMD/SMT
20 %
2917
10 mOhms
300 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T541 HRA
Reel
T541X108M003AH6710T100
Datasheet
Mfr: T545X337K016ATE025
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 330uF 2917 10% ESR=25mOhms

0In Stock

Please adjust quantity to Min / Mult value
330 uF
16 VDC
SMD/SMT
10 %
2917
25 mOhms
528 uA
4 mm
- 55 C
+ 105 C
7343
X Case
Tantalum Organic Polymer Low ESR
T545
Reel
Datasheet
Mfr: T520C477M2R5AHE045
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=45mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
20 %
2312
45 mOhms
117.5 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
Tantalum Organic Polymer Low ESR
T520
Reel
Datasheet
Mfr: T520D337M006ATE0157280
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=15mOhms

Not Available Online

Call
or
View Details
330 uF
6.3 VDC
SMD/SMT
20 %
2917
15 mOhms
207.9 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T520V227M010ATE025
TTI: Not Assigned
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 10V 220uF 20% ESR=25mOhms

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
220 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
Tantalum Organic Polymer Low ESR
T520 SSD
Reel
Datasheet
Mfr: T550B127K040AH4250
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 40V 120uF 10%

0In Stock

Please adjust quantity to Min / Mult value
120 uF
40 VDC
Axial
10 %
120 mOhms
480 uA
- 55 C
+ 105 C
B Case
Tantalum Organic Polymer Standard Grade
T550
Tray
Datasheet
Mfr: T550B127K040AH4251
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 40V 120uF 10% ESR=120mOhms

0In Stock

Please adjust quantity to Min / Mult value
120 uF
40 VDC
Axial
10 %
120 mOhms
480 uA
- 55 C
+ 105 C
B Case
Tantalum Organic Polymer Standard Grade
T550
Tray
Datasheet
Mfr: T550B827M006AH4250
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3 VDC 820uF 20%

0In Stock

Please adjust quantity to Min / Mult value
820 uF
6.3 VDC
Axial
20 %
90 mOhms
516.6 uA
- 55 C
+ 105 C
B Case
Tantalum Organic Polymer Standard Grade
T550
Tray
Datasheet
Mfr: TCJY336M016R0045
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Tantalum Capacitors - Polymer 16V 33uF 20% 2917 ES R=45mOhm

Not Available Online

Call
or
View Details
33 uF
16 VDC
SMD/SMT
20 %
2917
45 mOhms
52.8 uA
2 mm
- 55 C
+ 105 C
7343
Y Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: TCJY157M006R0040
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 150uF 20% 2917 ESR=40mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
2917
40 mOhms
90 uA
2 mm
- 55 C
+ 105 C
7343
Y Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: TCJD477M004R0040
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=40mOhm

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
4 VDC
SMD/SMT
20 %
2917
40 mOhms
188 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCN4158M006R0055
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 1500uF 20% 2924 ESR=55mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 mF
6.3 VDC
SMD/SMT
20 %
2924
55 mOhms
945 uA
2 mm
- 55 C
+ 105 C
7360
4 Case
Tantalum Organic Polymer Low ESR
TCN
Reel
TCN4158M006R0055E
Datasheet
Mfr: T520Y227M010ATE0407280
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 220uF 20% ESR=40mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
220 uA
3.8 mm
- 55 C
+ 105 C
7343
Y Case
T520 SSD
Reel
Datasheet
Mfr: T541X337M016AH6720
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 330uF 7343 20% ESR=25mOhms

0In Stock

Please adjust quantity to Min / Mult value
330 uF
16 VDC
SMD/SMT
20 %
2917
25 mOhms
528 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T541 HRA
Reel
T541X337M016AH6720T100
Datasheet
Mfr: TCJB156M025R0100
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 15uF 20% 1210 ES R=100mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 uF
25 VDC
SMD/SMT
20 %
1210
100 mOhms
37.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: T52M1227M025C0055
TTI: Not Assigned
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer vPolyTan Polymer Surface Mount Chip Capacitors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
25 VDC
SMD/SMT
20 %
2824
55 mOhms
550 uA
2 mm
- 55 C
+ 105 C
7360
M1 Case
Tantalum Organic Polymer Low ESR
T52
Reel
Datasheet
Mfr: T55C475M063C0200
TTI: Not Assigned
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 4.7uF 20% 63V 200mOhm ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
4.7 uF
63 VDC
SMD/SMT
20 %
0201
200 mOhms
29.6 uA
2.5 mm
- 55 C
+ 105 C
5832
C Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: 35TQS47MEU
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Not Recommended for New Designs
Tantalum Capacitors - Polymer 35VDC 47uF 20% 1200mA POSCAP

Not Available Online

Call
or
View Details
47 uF
35 VDC
SMD/SMT
20 %
2815
100 mOhms
164.5 uA
1.4 mm
- 55 C
+ 105 C
7343
B1S Case
Tantalum Solid Hermetically Sealed
TQS
Reel
Datasheet
Mfr: T591B157M006ATE045
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 150uF 1380 20% ESR=45mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
1311
45 mOhms
94.5 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
Tantalum Organic Polymer Low ESR
T591
Reel
Datasheet
Mfr: T591B226M006ATE070
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 22uF 1380 20% ESR=70mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
6.3 VDC
SMD/SMT
20 %
1311
70 mOhms
13.9 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
Tantalum Organic Polymer Low ESR
T591
Reel
  • ...
  • 29
  • 30
  • 31