Tantalum Capacitors - Polymer
19.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2R5TPE330M9 TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 9mohm | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
Mfr: T520T686M006ATE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=7mOhms | 0In Stock | 68 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 42.84 uA | 1.1 mm | - 55 C | + 105 C | 3528 | T Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | ||||
Mfr: T525T476M006AHE080 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 29.61 uA | 1.1 mm | - 55 C | + 125 C | 3528 | T Case | Tantalum Organic Polymer Low ESR | T525 | Reel | ||||
Mfr: T545X227M016ATE035 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=35mOhms | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 352 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T545 | Reel | ||||
Mfr: T541X106M063AH6510 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer HRA Multi-Anode, 2817, 10uF, 20%, 63VDC | 0In Stock | 10 uF | 63 VDC | SMD/SMT | 20 % | 150 mOhms | 63 uA | 4 mm | - 55 C | + 125 C | X Case | Tantalum Organic Polymer Low ESR | T541 HRA | Reel | T541X106M063AH6510T100 | |||||
Mfr: T550B756K075AT TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 75volts 75uF 10% | Not Available Online | 75 uF | 75 VDC | Axial | 10 % | 190 mOhms | 562.5 uA | - 55 C | + 105 C | B Case | Tantalum Organic Polymer Standard Grade | T550 | Tray | |||||||
Mfr: TCJD157M010R0045 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 20% 2917 ESR=45mOhm | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 150 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJY107M010R0045 TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=45mOhm | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 100 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: 2R5TPE220MFGB TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1210 | 15 mOhms | 55 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
Mfr: 2R5TPE330M7 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5volts 330uF ESR 7mohm | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
Mfr: 4TPE470MFL TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 4volts 470uF ESR 15mohm | 0In Stock | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 188 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
Mfr: 6TPE220M TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 220uF ESR 25mohm | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 138.6 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
Mfr: TCJY476M016R0045 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=45mOhm | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 75.2 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: 2R5TPF680M7L TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 680uF ESR 7mohm | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 170 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPF | Reel | ||||
Mfr: 4TPF330ML TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 4volts 330uF ESR 12mohm | Not Available Online | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 132 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPF | Reel | ||||
Mfr: 2TPSF270M9G TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 2volts 270uF ESR 9mohm | 0In Stock | 270 uF | 2 VDC | SMD/SMT | 20 % | 1210 | 9 mOhms | 54 uA | 1.9 mm | - 55 C | + 85 C | 3528 | B2S Case | Tantalum Organic Polymer Low ESR | TPSF | Reel | ||||
0In Stock | 68 uF | 4 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 27.2 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPB | Reel | |||||
Mfr: 6TPB330MAL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3volts 330uF ESR 40mohm | Not Available Online | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPB | Reel | ||||
Mfr: 20TQC100MD2 TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer POSCAP 20V 100UF 7.3x4.3x1.9mm | 0In Stock | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 200 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | Tantalum Solid Hermetically Sealed | TQC | Reel | ||||
Mfr: T55V477M2R5C0012 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 2.5volts 20% V Case 12 Max.ESR | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 117.5 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: TCJY475M050R0250 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 4.7uF 20% 2917 E SR=250mOhm | 0In Stock | 4.7 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 250 mOhms | 23.5 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: T521B155M050ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 1.5uF 1311 20% ESR=200mohms | 0In Stock | 1.5 uF | 50 VDC | SMD/SMT | 20 % | 1411 | 200 mOhms | 7.5 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T521 | Reel | ||||
Mfr: T521B475M035ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=200mohms | 0In Stock | 4.7 uF | 35 VDC | SMD/SMT | 20 % | 1411 | 200 mOhms | 16.5 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | ||||
Mfr: T59EE227M016C0025 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 220uF 16volts 20% 25mohms maxESR | Not Available Online | 220 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 352 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | Tantalum Organic Polymer Low ESR | T59 | Reel | ||||
Mfr: T55V107M6R3C0045 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 6.3volts 20% V Case 45 Max.ESR | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T55 | Reel |