Tantalum Capacitors - Polymer
19.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2R5TPE470MI TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 18mohm | Not Available Online | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 117.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
Mfr: T520Y337M006ATE010 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% ESR=10mOhms | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 207.9 uA | 3.8 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Low ESR | T520 SSD | Reel | ||||
Mfr: TCJD157M010R0055 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=55mOhm | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 150 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: 2R5TPE220MAPB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5volts 220uF ESR 25mohm | Not Available Online | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1210 | 25 mOhms | 55 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
Mfr: 4TPE470MCL TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 4volts 470uF ESR 12mohm | 0In Stock | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 188 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 63 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||||
Mfr: 6TPE330MAP TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 330uF ESR 25mohm | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 207.9 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
Mfr: 2R5TPF680ML TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 680uF ESR 10mohm | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 170 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPF | Reel | ||||
Mfr: 4TPF680MAH TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 4volts 680uF ESR 10mohm | 0In Stock | 680 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 272 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPF | Reel | ||||
Mfr: 16TQC33MYFD TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 16volts 33uF ESR 70mohm | Not Available Online | 33 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 52.8 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | Tantalum Organic Polymer Low ESR | TQC | Reel | ||||
Mfr: 20TQC47MYFT TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 20volts 47uF ESR 55mohm | 0In Stock | 47 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 94 uA | 1.4 mm | - 55 C | + 105 C | 7343 | D15 Case | Tantalum Organic Polymer Low ESR | TQC | Reel | ||||
Mfr: T55A107M6R3C0150 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 6.3 volts 20% A Case 150 Max. ESR | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 150 mOhms | 63 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: T55B227M004C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 4 volts 20% B Case 70 Max. ESR | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 88 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: T55B686M004C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 68uF 4 volts 20% B Case 70 Max. ESR | 0In Stock | 68 uF | 4 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 27.2 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: T55J335M6R3C0500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 3.3uF 6.3 volts 20% J Case 500 Max. ESR | 0In Stock | 3.3 uF | 6.3 VDC | SMD/SMT | 20 % | 0603 | 500 mOhms | 2.1 uA | 0.8 mm | - 55 C | + 105 C | 1608 | J Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: T520V477M006ATE055 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=55mOhm | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 296.1 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | ||||
0In Stock | 33 uF | 50 VDC | SMD/SMT | 10 % | 2917 | 75 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X336K050AHW075T100 | ||||
Not Available Online | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 29.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TA | Reel | |||||
Mfr: T591B225M050ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=200mOhms AEC-Q200 | 0In Stock | 2.2 uF | 50 VDC | SMD/SMT | 20 % | 1311 | 200 mOhms | 11 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T591 | Reel | ||||
Mfr: T591D157M010ATE045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=45mOhms | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 150 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T591 | Reel | ||||
Mfr: T55Z157M010C0040 TTI: Not Assigned Vishay / Polytech Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 1.8 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Low ESR | T55 | ||||||
Mfr: T54EE476M035CSA070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 20% 35V ESR 70 | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 164.5 uA | 4.3 mm | - 55 C | + 125 C | 7343 | EE Case | Tantalum Organic Polymer Low ESR | T54 | Reel | ||||
Mfr: TCSOPS0J476M8R-ZF1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 47 uF 0805 2 0 % ESR=150 mOhms | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 150 mOhms | 29.6 uA | 0.9 mm | - 40 C | + 105 C | 2012 | PS Case | Tantalum Organic Polymer Low ESR | TCSO | Reel | ||||
Mfr: T530X158M003AHE008 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 3V 1500uF 2917 20% ESR=8mOhms | Not Available Online | 1.5 mF | 3 VDC | SMD/SMT | 20 % | 2917 | 8 mOhms | 450 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | ||||
Mfr: T520C336M006ATE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 33uF 2312 20% ESR=100mOhms | 0In Stock | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 2312 | 100 mOhms | 20.79 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Standard Grade | T520 | Reel |