• Tantalum Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19.398 Results
19.398 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: T598B155K050ATE200
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 15 uF 3528 10% ESR=200mOhms AECQ200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 uF
50 VDC
SMD/SMT
10 %
1311
200 mOhms
7.5 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
Tantalum Organic Polymer Low ESR
T598
AEC-Q200
Reel
Datasheet
Mfr: T55Z157M6R3C0025
TTI: Not Assigned
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 150uF 6.3volts 20% Z Case 25 Max.ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
94.5 uA
1.8 mm
- 55 C
+ 105 C
7343
Z Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T555B107K025AT
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 100uF 10% ESR=190mOhms

0In Stock

Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
10 %
9633
190 mOhms
250 uA
9.1 mm
- 55 C
+ 105 C
24585
B Case
Tantalum Solid Hermetically Sealed
T555
Bulk
Datasheet
Mfr: T555B107K050AH
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 100uF 10% ESR=130mOhms

0In Stock

Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
10 %
9633
130 mOhms
500 uA
9.1 mm
- 55 C
+ 105 C
24585
B Case
Tantalum Solid Hermetically Sealed
T555
Bulk
Datasheet
Mfr: T555B107K050AT
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 100uF 10% ESR=130mOhms

0In Stock

Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
10 %
9633
130 mOhms
500 uA
9.1 mm
- 55 C
+ 105 C
24585
B Case
Tantalum Solid Hermetically Sealed
T555
Bulk
Datasheet
Mfr: T555B127K015AT
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 15V 120uF 10% ESR=110mOhms

0In Stock

Please adjust quantity to Min / Mult value
120 uF
15 VDC
SMD/SMT
10 %
9633
110 mOhms
180 uA
9.1 mm
- 55 C
+ 105 C
24585
B Case
Tantalum Solid Hermetically Sealed
T555
Bulk
Datasheet
Mfr: T555B567K010AT
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 560uF 10% ESR=90mOhms

0In Stock

Please adjust quantity to Min / Mult value
560 uF
10 VDC
SMD/SMT
10 %
9633
90 mOhms
560 uA
9.1 mm
- 55 C
+ 105 C
24585
B Case
Tantalum Solid Hermetically Sealed
T555
Bulk
Datasheet
Mfr: T555B187K010AT
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 180uF 10% ESR=110mOhms

0In Stock

Please adjust quantity to Min / Mult value
180 uF
10 VDC
SMD/SMT
10 %
9633
110 mOhms
180 uA
9.1 mm
- 55 C
+ 105 C
24585
B Case
Tantalum Solid Hermetically Sealed
T555
Bulk
Datasheet
Mfr: T556B127K040AH
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 40V 120uF 10% ESR=120mOhms

0In Stock

Please adjust quantity to Min / Mult value
120 uF
40 VDC
SMD/SMT
10 %
9633
120 mOhms
480 uA
9.1 mm
- 55 C
+ 125 C
24585
B Case
Tantalum Solid Hermetically Sealed
T556
Bulk
Datasheet
Mfr: T555B227K008AT
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 8V 220uF 10% ESR=120mOhms

0In Stock

Please adjust quantity to Min / Mult value
220 uF
8 VDC
SMD/SMT
10 %
9633
120 mOhms
176 uA
9.1 mm
- 55 C
+ 105 C
24585
B Case
Tantalum Solid Hermetically Sealed
T555
Bulk
Datasheet
Mfr: T556B227M008AT
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 8V 220uF 20% ESR=120mOhms

0In Stock

Please adjust quantity to Min / Mult value
220 uF
8 VDC
SMD/SMT
20 %
9633
120 mOhms
176 uA
9.1 mm
- 55 C
+ 125 C
24585
B Case
Tantalum Solid Hermetically Sealed
T556
Bulk
Datasheet
Mfr: T556B256K050AH
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 25uF 10% ESR=170mOhms

0In Stock

Please adjust quantity to Min / Mult value
25 uF
50 VDC
SMD/SMT
10 %
9633
170 mOhms
125 uA
9.1 mm
- 55 C
+ 125 C
24585
B Case
Tantalum Solid Hermetically Sealed
T556
Bulk
Datasheet
Mfr: T556B256M050AT
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 25uF 20% ESR=170mOhms

0In Stock

Please adjust quantity to Min / Mult value
25 uF
50 VDC
SMD/SMT
20 %
9633
170 mOhms
125 uA
9.1 mm
- 55 C
+ 125 C
24585
B Case
Tantalum Solid Hermetically Sealed
T556
Bulk
Datasheet
Mfr: T520C107M006AHE025
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 100uF 20% ESR=25mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
2312
25 mOhms
63 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T520A226M010ANE080
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms

Not Available Online

Call
or
View Details
22 uF
10 VDC
SMD/SMT
20 %
1206
80 mOhms
22 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
Tantalum Organic Polymer Low ESR
T520
Reel
Datasheet
Mfr: T520B107M006ANE040
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=40mOhms

0In Stock

Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1311
40 mOhms
63 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Low ESR
T520
Reel
Datasheet
Mfr: T541X107K030AH6710
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 30V 100uF 2917 10% ESR=70mohms

0In Stock

Please adjust quantity to Min / Mult value
100 uF
30 VDC
SMD/SMT
10 %
2917
70 mOhms
300 uA
- 55 C
+ 125 C
7343
X Case
T541 HRA
Reel
T541X107K030AH6710T100
Datasheet
Mfr: T55D477M6R3C0009
TTI: Not Assigned
Vishay / Sprague
Availability:

Not Available Online

Tantalum Capacitors - Polymer 470uF 6.3volts 20%

Not Available Online

Call
or
View Details
470 uF
6.3 VDC
SMD/SMT
20 %
2917
9 mOhms
296.1 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: TCH9476M050W0070L
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer POLYMER HERMSEAL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
50 VDC
SMD/SMT
20 %
4745
70 mOhms
235 uA
6.15 mm
- 55 C
+ 125 C
12115
9 Case
Tantalum Organic Polymer Low ESR
TCH
Waffle
Datasheet
Mfr: T523W157M016APE070
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=70mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
20 %
2917
70 mOhms
240 uA
1.4 mm
- 55 C
+ 105 C
7343
W Case
Tantalum Organic Polymer Low ESR
T523 SSD
Reel
Datasheet
Mfr: T541X337K016DH8620
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 330uF 2917 10% ESR=25mOhms

0In Stock

Please adjust quantity to Min / Mult value
330 uF
16 VDC
SMD/SMT
10 %
2917
25 mOhms
528 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Standard Grade
T541 HRA
Reel
T541X337K016DH8620T100
Datasheet
Mfr: T541X337M016BH8720
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms

0In Stock

Please adjust quantity to Min / Mult value
330 uF
16 VDC
SMD/SMT
20 %
2917
25 mOhms
528 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Standard Grade
T541 HRA
Reel
Datasheet
Mfr: TCJA336M016R0200E
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Tantalum Capacitors - Polymer 16V 33uF 20% 1206 ES R=200mOhm Black Resi

Not Available Online

Call
or
View Details
33 uF
16 VDC
SMD/SMT
20 %
1206
200 mOhms
52.8 uA
- 55 C
+ 105 C
3216
TCJ
Reel
Datasheet
Mfr: T543X226K063AHS0757280
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms

0In Stock

Please adjust quantity to Min / Mult value
22 uF
63 VDC
SMD/SMT
10 %
2917
75 mOhms
138.6 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Low ESR
T543 HRA
Reel
T543X226K063AHS0757280T100
Datasheet
Mfr: T543X226M063ATS075
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms

0In Stock

Please adjust quantity to Min / Mult value
22 uF
63 VDC
SMD/SMT
20 %
2917
75 mOhms
138.6 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Low ESR
T543 HRA
Reel
T543X226M063ATS075T100
  • ...
  • 33
  • 34
  • 35