Tantalum Capacitors - Polymer
19.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T521V336M035ATE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% 7343-20 -55C / 105C ESR=100mOhms | 0In Stock | 33 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 115.5 uA | 7343 | V Case | Tantalum Capacitors | T521 | Reel | |||||||
0In Stock | 47 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 70 Ohms | 235 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | Tantalum Organic Polymer Low ESR | T59 | Reel | |||||
0In Stock | 4 VDC | SMD/SMT | 20 % | 2917 | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T51 | AEC-Q200 | ||||||||
0In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 150 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | ||||||
Mfr: T599D477M2R5ATE025 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% 7343-31 -55 / +150 ESR=25mOhms AEC-Q200 | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2815 | 25 mOhms | 117.5 uA | 2.8 mm | - 55 C | + 150 C | 7343 | D Case | Automotive Grade | T523 | AEC-Q200 | Reel | |||
Mfr: T541D337K006CH6710 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 10% ESR=10mOhms HRA Multi-Anode | 0In Stock | T541 HRA | Reel | T541D337K006CH6710T100 | ||||||||||||||||
Mfr: T54E2306M063BSB050 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer PRELIMINARY T54306M063E22BSB050 | 0In Stock | |||||||||||||||||||
0In Stock | 33 uF | 16 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 52.8 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | ||||||
Mfr: T521T106M035APE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 10uF 20% 3528-12 -55 /+105C ESR=100mOhms | 0In Stock | 10 uF | 35 VDC | SMD/SMT | 20 % | 1411 | 100 mOhms | 35 uA | 1.1 mm | - 55 C | + 125 C | 3528 | T Case | Electrolytic Polymer Capacitors | T521 | Reel | ||||
Mfr: 04051-009MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 680uF 20% D Case 3V | 0In Stock | 680 uF | SMD/SMT | 20 % | 2917 | 25 mOhms | 204 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Polymer Chip Capacitors | DLA 04051 | Reel | |||||
Mfr: 04051-036MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 100uF 20% D Case 16V | 0In Stock | 100 uF | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Polymer Chip Capacitors | DLA 04051 | Reel | |||||
Mfr: 04051-039MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 47uF 20% D Case 20V | 0In Stock | 47 uF | SMD/SMT | 20 % | 2917 | 75 mOhms | 94 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Polymer Chip Capacitors | DLA 04051 | Reel | |||||
Mfr: 04051-049MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 4.7uF 20% D Case 63V | 0In Stock | 4.7 uF | SMD/SMT | 20 % | 2917 | 120 mOhms | 29.6 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Polymer Chip Capacitors | DLA 04051 | Reel | |||||
Mfr: 16TQC33MB2 TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 16V 33uF 20% 1000mA 105degreeC | 0In Stock | 33 uF | 16 VDC | SMD/SMT | 20 % | 1311 | 90 mOhms | 158.4 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B2 | Conductive Polymer Tantalum Capacitor | TQC | Reel | ||||
Mfr: T55D476M016C0035 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | |||||||||||||||||||
Mfr: T59EL157M035C0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | |||||||||||||||||||
Mfr: T591V227M004ATE012 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 7343-20 12mOhms 20% Harsh Env | 0In Stock | 220 uF | 2.68 VDC, 4 VDC | SMD/SMT | 20 % | 2815 | 12 mOhms | 88 uA | 1.9 mm | - 55 C | + 125 C | 7343 | Tantalum, Polymer Capacitors | T591 | Reel | |||||
Mfr: T598B227M2R5ATE012 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=12mOhms AEC-Q200 | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 12 mOhms | 55 uA | 1.9 mm | - 55 C | + 125 C | 3528 | Solid Electrolytic Capacitors | T598 | AEC-Q200 | Reel | ||||
Mfr: T545X227M016ATE035 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=35mOhms | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 352 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T545 | Reel | ||||
Mfr: T521X337M016AHE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 | Reel | ||||
Mfr: T541X106M063AH6510 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer HRA Multi-Anode, 2817, 10uF, 20%, 63VDC | 0In Stock | 10 uF | 63 VDC | SMD/SMT | 20 % | 150 mOhms | 63 uA | 4 mm | - 55 C | + 125 C | X Case | Tantalum Organic Polymer Low ESR | T541 HRA | Reel | T541X106M063AH6510T100 | |||||
Mfr: TCJT107M006R0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=200mOhm | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 63 uA | 1.2 mm | - 55 C | + 105 C | 3528 | T Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: T521V107M016AHE050 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 1.8 mm | - 55 C | + 125 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 | Reel | ||||
Mfr: T550B107M025AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF 20% ESR=190mOhms | 0In Stock | 100 uF | 25 VDC | Axial | 20 % | 190 mOhms | 250 uA | - 55 C | + 105 C | B Case | Tantalum Organic Polymer Standard Grade | T550 | Tray | |||||||
Mfr: T550B107M040AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 40V 100uF 20% ESR=150mOhms | 0In Stock | 100 uF | 40 VDC | Axial | 20 % | 150 mOhms | 400 uA | - 55 C | + 105 C | B Case | Tantalum Organic Polymer Standard Grade | T550 | Tray |