Tantalum Capacitors - Polymer
19.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T598B476M006ATE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF AEC-Q200 20% ESR=70mOhms AEC-Q200 | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 29.6 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T598 | AEC-Q200 | Reel | |||
Mfr: T521B106M020ATE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 20V 10uF 20% ESR=100mOhms | 0In Stock | 10 uF | 20 VDC | SMD/SMT | 20 % | 1311 | 100 mOhms | 20 uA | 2.1 mm | - 55 C | + 125 C | 3528 | B Case | T521 SSD | Reel | |||||
Mfr: T520A227M2R5ATE035 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 1206 20% ESR=35mOhms | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1206 | 35 mOhms | 55 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T520 | Reel | ||||
Mfr: T591X476M035ATE075 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=75mOhms AEC-Q200 | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T591 | Reel | ||||
Mfr: T55A336M004C0300 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 4volts 20% A Case 300 Max. ESR | 0In Stock | 33 uF | 4 VDC | SMD/SMT | 20 % | 1206 | 300 mOhms | 13.2 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: T55A107M2R5C0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 2.5volts 20% A Case 100 Max. ESR | 0In Stock | 100 uF | 2.5 VDC | SMD/SMT | 20 % | 1206 | 100 mOhms | 25 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: T55A106M6R3C0300 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 6.3volts 20% A Case 300 Max. ESR | 0In Stock | 10 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 300 mOhms | 6.3 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: T55B106M016C0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 16volts 20% B Case 100 Max. ESR | 0In Stock | 10 uF | 16 VDC | SMD/SMT | 20 % | 1411 | 100 mOhms | 16 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: T55A475M010C0300 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 4.7uF 10volts 20% A Case 300 Max. ESR | 0In Stock | 4.7 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 300 mOhms | 4.7 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: T55A476M2R5C0200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 2.5volts 20% A Case 200 Max. ESR | 0In Stock | 47 uF | 2.5 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 11.8 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: T591B227M006ATE045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 20% 3528 ESR=45mOhms 2mm | 0In Stock | 220 uF | 20 % | - 55 C | + 125 C | T591 | Reel | |||||||||||||
Mfr: TCN4227M020R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 220uF 20V ESR=100moh m 2924 | 0In Stock | 220 uF | 20 VDC | SMD/SMT | 20 % | 2924 | 440 uA | 2 mm | - 55 C | + 85 C | 7361 | Tantalum Organic Polymer Low ESR | TCN | Reel | ||||||
Mfr: ETPS220MUD TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5V 220uF 20% 30mOhm 1400mA | Not Available Online | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 30 mOhms | 55 uA | 1.1 mm | - 55 C | + 105 C | 3528 | BIS Case | Tantalum Organic Polymer Standard Grade | TPS | Reel | ||||
Mfr: TCJB107M004R0040E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 100uF 20% 1210 ES R=40mOhm Black Resin | 0In Stock | 100 uF | 4 VDC | 40 uA | TCJ | Reel | ||||||||||||||
Mfr: TCJB474M063R0400E TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 63V 0.47uF 20% 1210 ESR=400mOhm Black Re | 0In Stock | 0.47 uF | 63 VDC | SMD/SMT | 20 % | 1210 | 400 mOhms | 3 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | TCJ | Reel | ||||
Mfr: TCJD107M010R0080E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=80mOhm Black Resi | 0In Stock | 100 uF | 10 VDC | 100 uA | TCJ J-CAP | Reel | ||||||||||||||
Mfr: TCJD157M016R0050E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=50mOhm Black Resi | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 240 uA | 3.1 mm | - 55 C | 7343 | D Case | TCJ | Reel | ||||||
Mfr: TCJD226M025R0100E TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=100mOhm Black Resi | 0In Stock | 22 uF | 25 VDC | 55 uA | TCJ J-CAP | Reel | ||||||||||||||
Mfr: TCJD227M004R0040E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 2917 ES R=40mOhm Black Resin | 0In Stock | 220 uF | 4 VDC | 88 uA | TCJ J-CAP | Reel | ||||||||||||||
Mfr: TCJD336M025R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=100mOhm Black Resi | 0In Stock | 33 uF | 25 VDC | 82.5 uA | TCJ J-CAP | Reel | ||||||||||||||
Mfr: TCJD337M004R0040E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=40mOhm Black Resin | 0In Stock | 330 uF | 4 VDC | 132 uA | TCJ J-CAP | Reel | ||||||||||||||
Mfr: TCJD337M004R0050E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=50mOhm Black Resin | 0In Stock | 330 uF | 4 VDC | 132 uA | TCJ J-CAP | Reel | ||||||||||||||
Mfr: TCJD337M006R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=25mOhm Black Res | 0In Stock | 330 uF | 6.3 VDC | 207.9 uA | TCJ J-CAP | Reel | ||||||||||||||
Mfr: TCJK226M006R0400E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 22uF 20% 1206 E SR=400mOhm Black Res | 0In Stock | 22 uF | 6.3 VDC | 13.9 uA | TCJ | Reel | ||||||||||||||
Mfr: T543X106K063ATW050 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 63V 10uF 2917 10% ESR=53mOhms | 0In Stock | 10 uF | 63 VDC | SMD/SMT | 10 % | 2917 | 50 mOhms | 63 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X106K063ATW050T100 |