Tantalum Capacitors - Polymer
19.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T556B687M008AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 680uF 20% ESR=90mOhms | 0In Stock | 680 uF | 10 VDC | SMD/SMT | 20 % | 9633 | 90 mOhms | 680 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | |||
Mfr: T555B337K035AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 330uF 10% ESR=180mOhms | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 10 % | 9633 | 180 mOhms | 1.155 mA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T555 | Bulk | |||
Mfr: T555B107K010AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 10% ESR=140mOhms | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 10 % | 9633 | 140 mOhms | 100 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T555 | Bulk | |||
Mfr: T55D227M010C0009 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 10volts 20% | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55D337M6R3C0009 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 6.3volts 20% | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: TCJY336M035R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=100mOhm Black Resi | 0In Stock | 33 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 115.5 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: T591D337M2R5ATE018 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=18mOhms AEC-Q200 | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 82.5 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T591 | Reel | |||
Mfr: T521B105M063ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 63V 1uF 1311 20% ESR=200mohms | 0In Stock | 1 uF | 63 VDC | SMD/SMT | 20 % | 1411 | 200 mOhms | 6.3 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T521 | Reel | |||
Mfr: T55D477M004C0007 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 470uF 4volts 20% D Case 7 Max. ESR | Not Available Online | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 188 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T525A106M010ATE080 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 10uF 20% ESR=80mOhms | 0In Stock | 10 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 80 mOhms | 10 uA | 1.8 mm | - 55 C | + 125 C | 3216 | A Case | T525 | Reel | ||||
Mfr: T59EE226M063C0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 63volts 20% 100mohms maxESR | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 138.6 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | Tantalum Organic Polymer Low ESR | T59 | Reel | |||
Mfr: T521V686M020ATE050 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 20V 68uF 2917 20% ESR=50mOhms | Not Available Online | 68 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 136 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T525B336M016ATE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=70mOhms | 0In Stock | 33 uF | 16 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 52.8 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T525 | Reel | |||
Mfr: T55D227M010C0008 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 10volts 20% D Case 8 Max.ESR | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 8 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55Z227M6R3C0025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 6.3volts 20% Z Case 25 Max.ESR | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 138.6 uA | 1.8 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: 16TQC22MYFB TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 16VDC 22uF 2.7A ESR 90mOhm | Not Available Online | 22 uF | 16 VDC | SMD/SMT | 20 % | 1311 | 90 mOhms | 35.2 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Standard Grade | TQC | Reel | |||
Mfr: T527I107M006ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6V 100uF 1206 20% ESR=200mOhms | 0In Stock | 100 uF | 6 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 60 uA | 0.9 mm | - 55 C | + 105 C | 3216 | I Case | T527 | Reel | ||||
Mfr: T55D476M016C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 16volts 20% D Case 70 Max. ESR | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 75.2 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: TCH9226M100W0150J TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | 22 uF | 100 VDC | 220 uA | TCH | Waffle | |||||||||||||
Mfr: TCH9337M010W0040J TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | 330 uF | 10 VDC | 330 uA | TCH | Waffle | |||||||||||||
Mfr: T52M1107M035C0055 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 35volts 20% 55mohms maxESR | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 20 % | 2924 | 55 mOhms | 350 uA | 2 mm | - 55 C | + 105 C | 7360 | M1 Case | Tantalum Organic Polymer Low ESR | T52 | Reel | |||
Mfr: T55D157M016C0015 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 16volts 20% D Case 15 Max.ESR | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 240 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55D687M6R3C0025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 680uF 6.3volts 20% D Case 25 Max.ESR | 0In Stock | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 428.4 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T55Z337M2R5C0018 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 2.5volts 20% Z Case 18 Max.ESR | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: T598D157M006ATE045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6 VDC 150uF 7343 20% ESR=45mOhms AEC-Q200 | 0In Stock | 150 uF | 6 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 90 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T598 | AEC-Q200 | Reel |