• Tantalum Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19.398 Results
19.398 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: T541X476K035CH6710
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 25V 47uF 10% ESR=60mOhms

Not Available Online

Call
or
View Details
47 uF
35 VDC
SMD/SMT
10 %
2917
60 mOhms
165 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Low ESR
T541 HRA
Reel
Datasheet
Mfr: T59EE477M016E0025
TTI: Not Assigned
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 470uF 16volts 20% 25 maxESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
16 VDC
SMD/SMT
20 %
2917
25 mOhms
752 uA
4.3 mm
- 55 C
+ 105 C
7343
EE Case
Tantalum Organic Polymer Low ESR
T59
Reel
Datasheet
Mfr: T52M1107M035C0100
TTI: Not Assigned
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 100uF 35V 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
20 %
2924
100 mOhms
350 uA
2 mm
- 55 C
+ 105 C
7360
M1 Case
Tantalum Organic Polymer Low ESR
T52
Reel
Datasheet
Mfr: TCBD227M004CRSZ0700E
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
20 %
2917
70 mOhms
88 uA
2.9 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Standard Grade
TCB
Reel
Datasheet
Mfr: TCJD477M006R0025E
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=25mOhm Black Res

Not Available Online

Call
or
View Details
470 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
296.1 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
TCJD477M006R0025
Datasheet
Mfr: TCH9157M025W0050L
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer POLYMER HERMSEAL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
25 VDC
SMD/SMT
20 %
4549
50 mOhms
375 uA
6.15 mm
- 55 C
+ 125 C
1212
9 Case
Tantalum Organic Polymer Low ESR
TCH
Waffle
Datasheet
Mfr: TCJB105M050R0300E
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Tantalum Capacitors - Polymer 50V 1uF 20% 1210 ESR =300mOhm Black Resin

Not Available Online

Call
or
View Details
1 uF
50 VDC
SMD/SMT
20 %
1210
300 mOhms
5 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCJE336M035R0055E
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Other Available Inventory
Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=55mOhm Black Resin

Not Available Online

Other Available Inventory
Call
or
View Details
33 uF
35 VDC
SMD/SMT
20 %
2917
55 mOhms
115.5 uA
4.1 mm
- 55 C
+ 105 C
7343
E Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCJX476M020R0055E
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=55mOhm Black Resin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
20 VDC
SMD/SMT
20 %
2917
55 mOhms
94 uA
1.5 mm
- 55 C
+ 105 C
7343
X Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCBB476M006CRSZ0723E
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
SMD/SMT
20 %
1210
70 mOhms
29.6 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
Tantalum Organic Polymer Standard Grade
TCB
Reel
Datasheet
Mfr: TCBD107M010CRSZ0700E
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
55 mOhms
100 uA
2.9 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Standard Grade
TCB
Reel
Datasheet
Mfr: T598D157M010ATE045
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=45mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
10 VDC
SMD/SMT
20 %
2917
45 mOhms
150 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T598
AEC-Q200
Reel
Datasheet
Mfr: T541X477M010AH8510
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 470uF 2917 20% ESR=20mOhms

0In Stock

Please adjust quantity to Min / Mult value
470 uF
10 VDC
SMD/SMT
20 %
2917
100 mOhms
470 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Standard Grade
T541 HRA
Reel
T541X477M010AH8510T100
Datasheet
Mfr: TCME477M006R0010
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 470uF 20% 2917 ES R=10 mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
10 mOhms
296.1 uA
4.1 mm
- 55 C
+ 105 C
7343
E Case
Tantalum Organic Polymer Standard Grade
TCM
Reel
Datasheet
Mfr: T541X156M063BH6510
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=50mOhms

0In Stock

Please adjust quantity to Min / Mult value
15 uF
63 VDC
SMD/SMT
20 %
2917
50 mOhms
94.5 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Low ESR
T541 HRA
Reel
T541X156M063BH6510T100
Datasheet
Mfr: T55D687M004C0015
TTI: Not Assigned
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 680uF 4volts 20% D Case 15 Max. ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
4 VDC
SMD/SMT
20 %
2917
15 mOhms
272 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T543D227K010AHW006
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 10V 220uF 2917 10% ESR=6mOhms

Not Available Online

Call
or
View Details
220 uF
10 VDC
SMD/SMT
10 %
2917
6 mOhms
220 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T543 HRA
Reel
T543D227K010AHW006T100
Datasheet
Mfr: T591B107M006ATE070
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=70mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1311
70 mOhms
63 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
Tantalum Organic Polymer Low ESR
T591
Reel
Datasheet
Mfr: T591B157M006ATE070
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=70mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
1311
70 mOhms
94.5 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
Tantalum Organic Polymer Low ESR
T591
Reel
Datasheet
Mfr: TCJY107M010R0018
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=18mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
18 mOhms
100 uA
2 mm
- 55 C
+ 105 C
7343
Y Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: T530X477M006AHE004
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=4mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
4 mOhms
296.1 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Low ESR
T530
Reel
Datasheet
Mfr: T530D227M006AHE005
TTI: Not Assigned
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=5mOhms

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
5 mOhms
138.6 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T530
Reel
Datasheet
Mfr: T530D337M006AHE010
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=10mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
10 mOhms
207.9 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Standard Grade
T530
Reel
Datasheet
Mfr: T530Y108M2R5ATE006
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 1000uF 20% ESR=6mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 mF
2.5 VDC
SMD/SMT
20 %
2917
6 mOhms
250 uA
3.8 mm
- 55 C
+ 125 C
7343
Y Case
Tantalum Organic Polymer Standard Grade
T530
Reel
Datasheet
Mfr: T520D156M025AHE080
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 15uF 20% ESR=80mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 uF
25 VDC
SMD/SMT
20 %
2917
80 mOhms
37.5 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Standard Grade
T520
Reel
  • ...
  • 40
  • 41
  • 42