Tantalum Capacitors - Polymer
19.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% ESR=9mOhms | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||||
Mfr: T541X686M025AH6710 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 68UF 25V 20% X | 0In Stock | 68 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 170 uA | - 55 C | + 125 C | 7343 | T541 HRA | Reel | ||||||||
Mfr: T520B337M2R5AHE018 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=18mOhms | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 18 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T520 | Reel | ||||
Mfr: T55V227M010C0040 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 10volts 20% V Case 40 Max. ESR | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 220 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: T55V227M010C0045 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220uF 10volts 20% V Case 45 Max. ESR | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 220 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: TCJD337M006R0015 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=15mOhm | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 207.9 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | TCJD337M006R0015E | |||
Mfr: TCJD477M002R0050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=50mOhm | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 117.5 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJD337M006R0050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=50mOhm | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 207.9 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: T521V685M050ATE070 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=70mOhms | Not Available Online | 6.8 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 34 uA | 1.8 mm | - 55 C | + 125 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 | Reel | ||||
Mfr: T543D475M063AHE075 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=75mOhms | Not Available Online | 4.7 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 29.6 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543D475M063AHE075T100 | |||
Mfr: T521V226M025ATE060 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=60mohms | Not Available Online | 22 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 55 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | ||||
Mfr: TCJE156M050S0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=70mOhm | 0In Stock | 15 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 75 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJD337M004R0050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=50mOhm | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 132 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: TCJB106M025R0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=150mOhm | 0In Stock | 10 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 150 mOhms | 25 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: T543X156M063AHE035 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=35mOhms | 0In Stock | 15 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 94.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X156M063AHE035T100 | |||
Mfr: TCJB156M035R0200E TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 1210 ES R=200mOhm Black Resi | 0In Stock | 15 uF | 35 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 52.5 uA | 2.1 mm | - 55 C | 3528 | B Case | TCJ | Reel | ||||||
Mfr: T598D477M2R5ATE006 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 2870 20% ESR=6mOhms AEC-Q200 | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 117.5 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Automotive Grade | T598 | AEC-Q200 | Reel | |||
Mfr: T599B336M010ATE150 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 1380 20% ESR=150mOhms AECQ200 | 0In Stock | 33 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 150 mOhms | 33 uA | 1.9 mm | - 55 C | + 150 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T599 | AEC-Q200 | Reel | |||
Mfr: T598D336M035AHS065 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% SnPb 5% Pb min ESR=65mOhms AEC-Q200 | 0In Stock | 33 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 115.5 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T598 SnPb | AEC-Q200 | Reel | |||
Mfr: TCJB686M006R0055 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 68uF ESR=55mOhms 42.8uA 1210 20% | 0In Stock | 68 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 55 mOhms | 42.8 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: T520V226M020AHE040 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=40mOhms | 0In Stock | 22 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 44 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | ||||
Mfr: T520V157M006ATE018 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=18mOhms | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 94.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | ||||
Mfr: T520C826M008ATE045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 8V 82uF 2312 20% ESR=45mOhms | 0In Stock | 82 uF | 8 VDC | SMD/SMT | 20 % | 2312 | 45 mOhms | 65.6 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | ||||
Mfr: T520D227M006AHE009 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 20% ESR=9mOhms | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | ||||
Mfr: T520D227M006ATE006 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=6mOhms | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel |