Tantalum Capacitors - Polymer
19.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T591D337M006ATE080 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=80mOhms AEC-Q200 | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 80 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T591 | Reel | |||
Mfr: T550B256M100AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 100V 25uF 20% ESR=190mOhms | 0In Stock | 25 uF | 100 VDC | Axial | 20 % | 190 mOhms | 250 uA | - 55 C | + 105 C | B Case | Tantalum Organic Polymer Standard Grade | T550 | Tray | ||||||
Mfr: 10TCE330M TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 10VDC 330uF 25m POSCAP | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 330 uA | 3.8 mm | - 55 C | + 125 C | 7343 | D4 Case | Tantalum Organic Polymer Standard Grade | TC | Reel | |||
Mfr: 10TCF150ML TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 10VDC 150uF 15m POSCAP | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 150 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D3L Case | Tantalum Organic Polymer Standard Grade | TC | Reel | |||
Mfr: 6TCE680MI TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 680uF 18m POSCAP | Not Available Online | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 428.4 uA | 3.8 mm | - 55 C | + 125 C | 7343 | D4 Case | Tantalum Organic Polymer Standard Grade | TC | Reel | |||
Mfr: 6TCF330M9L TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3VDC 330uF 9m POSCAP | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D3L Case | Tantalum Organic Polymer Standard Grade | TC | Reel | |||
Mfr: T55V477M2R5C0012 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 2.5volts 20% V Case 12 Max.ESR | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 117.5 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T55 | Reel | |||
Mfr: TCJY475M050R0250 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 4.7uF 20% 2917 E SR=250mOhm | 0In Stock | 4.7 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 250 mOhms | 23.5 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: T521B155M050ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 1.5uF 1311 20% ESR=200mohms | 0In Stock | 1.5 uF | 50 VDC | SMD/SMT | 20 % | 1411 | 200 mOhms | 7.5 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T521 | Reel | |||
Mfr: T521B475M035ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=200mohms | 0In Stock | 4.7 uF | 35 VDC | SMD/SMT | 20 % | 1411 | 200 mOhms | 16.5 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T555B706K015AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 15V 70uF 10% ESR=140mOhms | 0In Stock | 70 uF | 15 VDC | SMD/SMT | 10 % | 9633 | 140 mOhms | 105 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T555 | Bulk | |||
Mfr: T556B147M006AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6V 140uF 20% ESR=120mOhms | 0In Stock | 140 uF | 6 VDC | SMD/SMT | 20 % | 9633 | 120 mOhms | 84 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | |||
Mfr: T556B187K010AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 180uF 10% ESR=110mOhms | 0In Stock | 180 uF | 10 VDC | SMD/SMT | 10 % | 9633 | 110 mOhms | 180 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | |||
Mfr: T556B397K015AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 15V 390uF 10% ESR=90mOhms | 0In Stock | 390 uF | 15 VDC | SMD/SMT | 10 % | 9633 | 90 mOhms | 585 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | |||
Mfr: T54EE337M016CSA025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% 16V ESR 25 | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 528 uA | 4.3 mm | - 55 C | + 125 C | 7343 | EE Case | Tantalum Organic Polymer Low ESR | T54 | Reel | |||
Mfr: T556B406K030AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 30V 40uF 10% ESR=170mOhms | 0In Stock | 40 uF | 30 VDC | SMD/SMT | 10 % | 9633 | 170 mOhms | 120 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | |||
Mfr: T556B687K008AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 8V 680uF 10% ESR=90mOhms | 0In Stock | 680 uF | 8 VDC | SMD/SMT | 10 % | 9633 | 90 mOhms | 544 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | |||
Mfr: TCJA226M016R0300E TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 16V 22uF 20% 1206 ES R=300mOhm Black Resi | 0In Stock | 22 uF | 16 VDC | SMD/SMT | 20 % | 1206 | 300 mOhms | 35.2 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | TCJ J-CAP | Reel | ||||
Mfr: TCBB226M006CRSZ0700E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | 22 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 13.9 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCB | Reel | |||
Mfr: TCBB476M006CRSZ0700E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 29.6 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCB | Reel | |||
Mfr: TCH9476M050W0070J TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 47UF 50V 20% 9 | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 20 % | 4549 | 70 mOhms | 235 uA | 6.15 mm | - 55 C | + 125 C | 1212 | 9 Case | Tantalum Organic Polymer Low ESR | TCH | Waffle | |||
Mfr: TCJE106M050R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=100mOhm Black Resi | 0In Stock | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 50 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: TCJE107M020R0045E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=45mOhm Black Resi | 0In Stock | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 200 uA | 4.1 mm | - 55 C | + 125 C | 7343 | E Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: TCJY157M016R0040E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=40mOhm Black Resi | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 240 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: TCJY227M010R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=25mOhm Black Resi | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel |