Tantalum Capacitors - Polymer
19.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T55Z157M6R3C0025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 6.3volts 20% Z Case 25 Max.ESR | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 94.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: T555B107K025AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF 10% ESR=190mOhms | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 10 % | 9633 | 190 mOhms | 250 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T555 | Bulk | ||||
Mfr: T555B107K050AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 100uF 10% ESR=130mOhms | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10 % | 9633 | 130 mOhms | 500 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T555 | Bulk | ||||
Mfr: T555B107K050AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 100uF 10% ESR=130mOhms | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10 % | 9633 | 130 mOhms | 500 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T555 | Bulk | ||||
Mfr: T555B127K015AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 15V 120uF 10% ESR=110mOhms | 0In Stock | 120 uF | 15 VDC | SMD/SMT | 10 % | 9633 | 110 mOhms | 180 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T555 | Bulk | ||||
Mfr: T555B567K010AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 560uF 10% ESR=90mOhms | 0In Stock | 560 uF | 10 VDC | SMD/SMT | 10 % | 9633 | 90 mOhms | 560 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T555 | Bulk | ||||
Mfr: T555B187K010AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 180uF 10% ESR=110mOhms | 0In Stock | 180 uF | 10 VDC | SMD/SMT | 10 % | 9633 | 110 mOhms | 180 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T555 | Bulk | ||||
Mfr: T556B127K040AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 40V 120uF 10% ESR=120mOhms | 0In Stock | 120 uF | 40 VDC | SMD/SMT | 10 % | 9633 | 120 mOhms | 480 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | ||||
Mfr: T555B227K008AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 8V 220uF 10% ESR=120mOhms | 0In Stock | 220 uF | 8 VDC | SMD/SMT | 10 % | 9633 | 120 mOhms | 176 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T555 | Bulk | ||||
Mfr: T556B227M008AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 8V 220uF 20% ESR=120mOhms | 0In Stock | 220 uF | 8 VDC | SMD/SMT | 20 % | 9633 | 120 mOhms | 176 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | ||||
Mfr: T556B256K050AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 25uF 10% ESR=170mOhms | 0In Stock | 25 uF | 50 VDC | SMD/SMT | 10 % | 9633 | 170 mOhms | 125 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | ||||
Mfr: T556B256M050AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 25uF 20% ESR=170mOhms | 0In Stock | 25 uF | 50 VDC | SMD/SMT | 20 % | 9633 | 170 mOhms | 125 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | ||||
Mfr: T520C107M006AHE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 20% ESR=25mOhms | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 2312 | 25 mOhms | 63 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | ||||
Mfr: T520A226M010ANE080 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms | Not Available Online | 22 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 80 mOhms | 22 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T520 | Reel | ||||
Mfr: T520B107M006ANE040 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=40mOhms | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T520 | Reel | ||||
Mfr: T541X107K030AH6710 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 30V 100uF 2917 10% ESR=70mohms | 0In Stock | 100 uF | 30 VDC | SMD/SMT | 10 % | 2917 | 70 mOhms | 300 uA | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X107K030AH6710T100 | |||||
Mfr: T55D477M6R3C0009 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 470uF 6.3volts 20% | Not Available Online | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 296.1 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: TCH9476M050W0070L TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 20 % | 4745 | 70 mOhms | 235 uA | 6.15 mm | - 55 C | + 125 C | 12115 | 9 Case | Tantalum Organic Polymer Low ESR | TCH | Waffle | ||||
Mfr: T523W157M016APE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=70mOhms | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 240 uA | 1.4 mm | - 55 C | + 105 C | 7343 | W Case | Tantalum Organic Polymer Low ESR | T523 SSD | Reel | ||||
Mfr: T541X337K016DH8620 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 2917 10% ESR=25mOhms | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 10 % | 2917 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Standard Grade | T541 HRA | Reel | T541X337K016DH8620T100 | |||
Mfr: T541X337M016BH8720 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Standard Grade | T541 HRA | Reel | ||||
Mfr: TCJA336M016R0200E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 33uF 20% 1206 ES R=200mOhm Black Resi | Not Available Online | 33 uF | 16 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 52.8 uA | - 55 C | + 105 C | 3216 | TCJ | Reel | |||||||
TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 10 % | 2917 | 75 mOhms | 138.6 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X226K063AHS0757280T100 | |||
Mfr: T543X226M063ATS075 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 138.6 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543X226M063ATS075T100 | |||
Mfr: T55Z476M020C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 20volts 20% Z Case 70 Max. ESR | 0In Stock | 47 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 94 uA | 1.8 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Low ESR | T55 | Reel |