• Tantalum Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19.398 Results
19.398 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: T520B227M006ATE070
TTI: T520B227M006ATE070
KEMET
Availability:

0In Stock

42.000 On Order
Expected
Limited Supply
Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=70mOhms

0In Stock

42.000 On Order
Expected
Limited Supply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
1311
70 mOhms
138.6 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: T520A107M006ATE025
TTI: T520A107M006ATE025
KEMET
Availability:

0In Stock

4.000 On Order
Expected 11-Feb-27
Limited Supply
Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=25mOhms

0In Stock

4.000 On Order
Expected 11-Feb-27
Limited Supply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1206
25 mOhms
63 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
Tantalum Organic Polymer Low ESR
T520
Reel
Datasheet
Mfr: T598D227M010ATE025
TTI: T598D227M010ATE025
KEMET
Availability:

0In Stock

2.000 On Order
Expected
Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms AEC-Q200

0In Stock

2.000 On Order
Expected
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
220 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598
AEC-Q200
Reel
Datasheet
Mfr: T598D476M025ATE060
TTI: T598D476M025ATE060
KEMET
Availability:

0In Stock

6.000 On Order
Expected
Tantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=60mOhms AEC-Q200

0In Stock

6.000 On Order
Expected
Please adjust quantity to Min / Mult value
47 uF
25 VDC
SMD/SMT
20 %
2917
60 mOhms
117.5 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T598
AEC-Q200
Reel
Datasheet
Mfr: T521X226M050ATE075
TTI: T521X226M050ATE075
KEMET
Availability:

0In Stock

3.500 On Order
Expected
Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=75mOhms

0In Stock

3.500 On Order
Expected
Please adjust quantity to Min / Mult value
22 uF
50 VDC
SMD/SMT
20 %
2917
75 mOhms
110 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Low ESR
T521
Reel
Datasheet
Mfr: T530X687M006ATE010
TTI: T530X687M006ATE010
KEMET
Availability:

0In Stock

4.000 On Order
Expected
Tantalum Capacitors - Polymer 6.3V 680uF 2917 20% ESR=10mOhms

0In Stock

4.000 On Order
Expected
Please adjust quantity to Min / Mult value
680 uF
6.3 VDC
SMD/SMT
20 %
2917
10 mOhms
428.4 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Low ESR
T530
Reel
Datasheet
Mfr: T520D337M006ATE025
TTI: T520D337M006ATE025
KEMET
Availability:

0In Stock

9.500 On Order
Expected
Limited Supply
Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms

0In Stock

9.500 On Order
Expected
Limited Supply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
207.9 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T520D687M004ATE025
TTI: T520D687M004ATE025
KEMET
Availability:

0In Stock

4.000 On Order
Expected
Limited Supply
Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=25mOhms

0In Stock

4.000 On Order
Expected
Limited Supply
Please adjust quantity to Min / Mult value
680 uF
4 VDC
SMD/SMT
20 %
2917
25 mOhms
272 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T530D227M010ATE010
TTI: T530D227M010ATE010
KEMET
Availability:

0In Stock

2.000 On Order
Expected 05-Apr-27
Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=10mOhms

0In Stock

2.000 On Order
Expected 05-Apr-27
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
10 mOhms
220 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T530
Reel
Datasheet
Mfr: T520D157M010ATE040
TTI: T520D157M010ATE040
KEMET
Availability:

0In Stock

10.500 On Order
Expected 21-Jan-27
Limited Supply
Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=40mOhms

0In Stock

10.500 On Order
Expected 21-Jan-27
Limited Supply
Please adjust quantity to Min / Mult value
150 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
150 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: 10TPE330M
TTI: 10TPE330M
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 10volts 330uF ESR 25mohm

0In Stock

Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
330 uA
3.8 mm
- 55 C
+ 105 C
7343
D4 Case
Tantalum Organic Polymer Low ESR
TPE
Reel
Datasheet
Mfr: 10TPB220M
TTI: 10TPB220M
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 10volts 220uF ESR 40mohm

0In Stock

Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
220 uA
3.8 mm
- 55 C
+ 105 C
7343
D4 Case
Tantalum Organic Polymer Low ESR
TPB
Reel
Datasheet
Mfr: TCJB107M006R0045
TTI: TCJB107M006R0045
KYOCERA AVX
Availability:

0In Stock

8.000 On Order
Expected 20-Apr-27
Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=45mOhm

0In Stock

8.000 On Order
Expected 20-Apr-27
Please adjust quantity to Min / Mult value
Call to Verify
100 uF
6.3 VDC
SMD/SMT
20 %
1210
45 mOhms
63 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: T530X337M010AHE006
TTI: T530X337M010AHE006
KEMET
Availability:

0In Stock

500 On Order
Expected 07-Oct-27
Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=6mOhms

0In Stock

500 On Order
Expected 07-Oct-27
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
6 mOhms
330 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Low ESR
T530
Reel
Datasheet
Mfr: T521D106M050ATE120
TTI: T521D106M050ATE120
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=120mOhms

0In Stock

Please adjust quantity to Min / Mult value
10 uF
50 VDC
SMD/SMT
20 %
2917
120 mOhms
50 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T521
Reel
Datasheet
Mfr: T55D226M035C0120
TTI: T55D226M035C0120
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 22uF 35volts 20% D Case 120 Max.ESR

0In Stock

Please adjust quantity to Min / Mult value
22 uF
35 VDC
SMD/SMT
20 %
2917
120 mOhms
77 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T58W9226M6R3C0500
TTI: T58W9226M6R3C0500
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 22uF 6.3volts 20% 500mohms maxESR

0In Stock

Please adjust quantity to Min / Mult value
22 uF
6.3 VDC
SMD/SMT
20 %
0805
500 mOhms
13.9 uA
0.9 mm
- 55 C
+ 105 C
2012
W9 Case
Tantalum Organic Polymer Low ESR
T58
Reel
Datasheet
Mfr: TCJ5477M016R0100
TTI: TCJ5477M016R0100
KYOCERA AVX
Availability:

0In Stock

800 On Order
Expected 20-Apr-27
Tantalum Capacitors - Polymer 16V 470uF 20% 2917 ESR=100mohm

0In Stock

800 On Order
Expected 20-Apr-27
Please adjust quantity to Min / Mult value
470 uF
16 VDC
SMD/SMT
20 %
2917
100 mOhms
752 uA
3.8 mm
- 55 C
+ 105 C
7343
5 Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
TCJ5477M016R0100E
Datasheet
Mfr: T520B476M006ATE040
TTI: T520B476M006ATE040
KEMET
Availability:

0In Stock

Limited Supply
Other Available Inventory
Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=40mOhms

0In Stock

Limited Supply
Other Available Inventory
Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
SMD/SMT
20 %
1311
40 mOhms
29.61 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: TCJD336M035R0100
TTI: TCJD336M035R0100
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=100mOhm

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
33 uF
35 VDC
SMD/SMT
20 %
2917
100 mOhms
115.5 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: T521V476M016ATE055
TTI: T521V476M016ATE055
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=55mOhms

0In Stock

Please adjust quantity to Min / Mult value
47 uF
16 VDC
SMD/SMT
20 %
2917
55 mOhms
75.2 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
Tantalum Organic Polymer Low ESR
T521 SSD
Reel
Datasheet
Mfr: T520V337M006ATE015
TTI: T520V337M006ATE015
KEMET
Availability:

0In Stock

2.000 On Order
Expected
Limited Supply
Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=15mOhms

0In Stock

2.000 On Order
Expected
Limited Supply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
15 mOhms
207.9 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: TCJB106M016R0100
TTI: TCJB106M016R0100
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
10 uF
16 VDC
SMD/SMT
20 %
1210
100 mOhms
16 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: T55V157M010C0055
TTI: T55V157M010C0055
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 150uF 10volts 20% V Case 55 Max. ESR

0In Stock

Please adjust quantity to Min / Mult value
150 uF
10 VDC
SMD/SMT
20 %
2917
55 mOhms
150 uA
1.9 mm
- 55 C
+ 105 C
7343
V Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T530D337M004ATE006
TTI: T530D337M004ATE006
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=6mOhms

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
330 uF
4 VDC
SMD/SMT
20 %
2917
6 mOhms
132 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T530
Reel
  • ...
  • 5
  • 6
  • 7