• Tantalum Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19.398 Results
19.398 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Product
Series
Qualification
Packaging
Datasheet
Mfr: T520D477M004ATE025
TTI: T520D477M004ATE025
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=25mOhms

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
470 uF
4 VDC
SMD/SMT
20 %
2917
25 mOhms
188 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T520C227M006ATE025
TTI: T520C227M006ATE025
KEMET
Availability:

0In Stock

Limited Supply
Other Available Inventory
Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=25mOhms

0In Stock

Limited Supply
Other Available Inventory
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2312
25 mOhms
138.6 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: 10TPB150ML
TTI: 10TPB150ML
Panasonic Industry
Availability:

0In Stock

5.000 On Order
Expected 05-Apr-27
Tantalum Capacitors - Polymer 10volts 150uF ESR 40mohm

0In Stock

5.000 On Order
Expected 05-Apr-27
Please adjust quantity to Min / Mult value
150 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
150 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
Tantalum Organic Polymer Low ESR
TPB
Reel
Datasheet
Mfr: T521D107M025ATE060
TTI: T521D107M025ATE060
KEMET
Availability:

0In Stock

500 On Order
Expected 27-Jan-27
Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms

0In Stock

500 On Order
Expected 27-Jan-27
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
20 %
2917
60 mOhms
250 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
T521
Reel
Datasheet
Mfr: T591D476M020ATE050
TTI: T591D476M020ATE050
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 20V 47uF AEC-Q200 20% ESR=50mOhms

0In Stock

Please adjust quantity to Min / Mult value
47 uF
20 VDC
SMD/SMT
20 %
2917
50 mOhms
94 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T591
Reel
Datasheet
Mfr: T521B106M025ATE100
TTI: T521B106M025ATE100
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms

0In Stock

Please adjust quantity to Min / Mult value
10 uF
25 VDC
SMD/SMT
20 %
1311
100 mOhms
25 uA
2.1 mm
- 55 C
+ 125 C
3528
B Case
Tantalum Organic Polymer Low ESR
T521 SSD
Reel
Datasheet
Mfr: T55A226M6R3C0200
TTI: T55A226M6R3C0200
Vishay / Sprague
Availability:

Not Available Online

Tantalum Capacitors - Polymer 22uF 6.3 volts 20% A Case 200 Max. ESR

Not Available Online

Call
or
View Details
22 uF
6.3 VDC
SMD/SMT
20 %
1206
200 mOhms
13.9 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T55B227M6R3C0070
TTI: T55B227M6R3C0070
Vishay / Sprague
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 220uF 6.3 volts 20% B Case 70 Max. ESR

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
1411
70 mOhms
138.6 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T55J475M6R3C0500
TTI: T55J475M6R3C0500
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 4.7uF 6.3 volts 20% J Case 500 Max. ESR

0In Stock

Please adjust quantity to Min / Mult value
4.7 uF
6.3 VDC
SMD/SMT
20 %
0603
500 mOhms
3 uA
0.8 mm
- 55 C
+ 105 C
1608
J Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T520B336M010ATE025
TTI: T520B336M010ATE025
KEMET
Availability:

0In Stock

Limited Supply
Other Available Inventory
Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=25mOhms

0In Stock

Limited Supply
Other Available Inventory
Please adjust quantity to Min / Mult value
33 uF
10 VDC
SMD/SMT
20 %
1311
25 mOhms
33 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: T520B336M006AHE040
TTI: T520B336M006AHE040
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=40mOhms

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
33 uF
6.3 VDC
SMD/SMT
20 %
1311
40 mOhms
20.79 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: TCJB337M002R0045
TTI: TCJB337M002R0045
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=45mOhm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1210
45 mOhms
82.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: T520A106M010ATE080
TTI: T520A106M010ATE080
KEMET
Availability:

0In Stock

2.000 On Order
Expected 18-Jan-27
Limited Supply
Tantalum Capacitors - Polymer 10V 10uF 1206 20% ESR=80mOhms

0In Stock

2.000 On Order
Expected 18-Jan-27
Limited Supply
Please adjust quantity to Min / Mult value
10 uF
10 VDC
SMD/SMT
20 %
1206
80 mOhms
10 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
Tantalum Organic Polymer Low ESR
T520
Reel
Datasheet
Mfr: T520V337M2R5AHE025
TTI: T520V337M2R5AHE025
KEMET
Availability:

0In Stock

2.000 On Order
Expected
Limited Supply
Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms

0In Stock

2.000 On Order
Expected
Limited Supply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
2917
25 mOhms
82.5 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: T591D106M050ATE090
TTI: T591D106M050ATE090
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
10 uF
50 VDC
SMD/SMT
20 %
2917
90 mOhms
50 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T591
Reel
Datasheet
Mfr: T598B476M010ATE070
TTI: T598B476M010ATE070
KEMET
Availability:

0In Stock

4.000 On Order
Expected
Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=70mOhms AEC-Q200

0In Stock

4.000 On Order
Expected
Please adjust quantity to Min / Mult value
47 uF
10 VDC
SMD/SMT
20 %
1311
70 mOhms
47 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
T598
AEC-Q200
Reel
Datasheet
Mfr: TCJA476M006R0200
TTI: TCJA476M006R0200
KYOCERA AVX
Availability:

0In Stock

22.000 On Order
Expected 27-Apr-27
Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =200mOhm

0In Stock

22.000 On Order
Expected 27-Apr-27
Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
SMD/SMT
20 %
1206
200 mOhms
29.6 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: T520W107M006ATE040
TTI: T520W107M006ATE040
KEMET
Availability:

0In Stock

Limited Supply
Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=40mOhms

0In Stock

Limited Supply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
2917
40 mOhms
63 uA
1.4 mm
- 55 C
+ 105 C
7343
W Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: T530D227M006ATE005
TTI: T530D227M006ATE005
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=5mOhms

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
5 mOhms
138.6 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T530
Reel
Datasheet
Mfr: T55D157M016C0040
TTI: T55D157M016C0040
Vishay / Sprague
Availability:

0In Stock

5.000 On Order
Expected 20-Aug-27
Tantalum Capacitors - Polymer 150uF 16volts 20% D Case 40 Max. ESR

0In Stock

5.000 On Order
Expected 20-Aug-27
Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
20 %
2917
40 mOhms
240 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T598X156M075ATE075
TTI: T598X156M075ATE075
KEMET
Availability:

0In Stock

500 On Order
Expected 09-Sep-27
Tantalum Capacitors - Polymer 75V 15 uF AEC-Q200 20% ESR=75mOhms AEC-Q200

0In Stock

500 On Order
Expected 09-Sep-27
Please adjust quantity to Min / Mult value
15 uF
75 VDC
SMD/SMT
20 %
2917
75 mOhms
112.5 uA
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Low ESR
T598
AEC-Q200
Reel
Datasheet
Mfr: TCNX476M035R0150E
TTI: TCNX476M035R0150E
KYOCERA AVX
Availability:

0In Stock

30.000 On Order
Expected
Tantalum Capacitors - Polymer 35V 47uF 2917 ESR=15 0mOhms 20%

0In Stock

30.000 On Order
Expected
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
20 %
2917
150 mOhms
164.5 uA
1.5 mm
- 55 C
+ 105 C
7343
X Case
Tantalum Organic Polymer Low ESR
TCN
Reel
Datasheet
Mfr: T521D476M025ATE065
TTI: T521D476M025ATE065
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=50mOhms

0In Stock

Please adjust quantity to Min / Mult value
47 uF
25 VDC
SMD/SMT
20 %
2917
65 mOhms
117.5 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
T521
Reel
Datasheet
Mfr: TCJB226M025R0150E
TTI: TCJB226M025R0150E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=150mOhm Black Resi

0In Stock

Please adjust quantity to Min / Mult value
22 uF
25 VDC
55 uA
TCJ
Reel
Datasheet
Mfr: TCJA106M025R0150
TTI: TCJA106M025R0150
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 10uF 20% 1206 ES R=150mOhm

0In Stock

Please adjust quantity to Min / Mult value
10 uF
25 VDC
SMD/SMT
20 %
1206
150 mOhms
25 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
  • ...
  • 6
  • 7
  • 8