• Tantalum Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19.398 Results
19.398 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Product
Series
Qualification
Packaging
Datasheet
Mfr: T598D107M016ATE050
TTI: T598D107M016ATE050
KEMET
Availability:

0In Stock

1.000 On Order
Expected 29-Jul-27
Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms AEC-Q200

0In Stock

1.000 On Order
Expected 29-Jul-27
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
160 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598
AEC-Q200
Reel
Datasheet
Mfr: TCJY157M016R0050E
TTI: TCJY157M016R0050E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=50mOhm Black Resi

0In Stock

Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
20 %
2917
40 mOhms
240 uA
2 mm
- 55 C
+ 105 C
7343
Y Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCJD106M050R0120E
TTI: TCJD106M050R0120E
KYOCERA AVX
Availability:

0In Stock

500 On Order
Expected 04-May-27
Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=120mOhm Black Resi

0In Stock

500 On Order
Expected 04-May-27
Please adjust quantity to Min / Mult value
10 uF
50 VDC
SMD/SMT
20 %
2917
120 mOhms
50 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCN4158M006R0055E
TTI: TCN4158M006R0055E
KYOCERA AVX
Availability:

0In Stock

2.400 On Order
Expected 23-Feb-27
Tantalum Capacitors - Polymer 6.3V 1500uF 20% 2924 ESR=55mOhm

0In Stock

2.400 On Order
Expected 23-Feb-27
Please adjust quantity to Min / Mult value
1.5 mF
6.3 VDC
SMD/SMT
20 %
2924
55 mOhms
945 uA
2 mm
- 55 C
+ 85 C
7361
4 Case
Tantalum Organic Polymer Low ESR
TCN
Reel
TCN4227M016R0070E KYOCERA AVX
Datasheet
Mfr: TCN4227M016R0070E
TTI: TCN4227M016R0070E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 220uF ESR=70mOhms 352uA 20%

0In Stock

Please adjust quantity to Min / Mult value
220 uF
16 VDC
352 uA
TCN
Reel
Datasheet
Mfr: T52M1227M025C0100
TTI: T52M1227M025C0100
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 220uF 25V 20%

0In Stock

Please adjust quantity to Min / Mult value
220 uF
25 VDC
SMD/SMT
20 %
2924
100 mOhms
550 uA
2 mm
- 55 C
+ 105 C
7360
M1 Case
Tantalum Organic Polymer Low ESR
T52
Reel
Datasheet
Mfr: T598D687M2R5ATE006
TTI: T598D687M2R5ATE006
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 680uF 20% 7343-31 -55 /+125C ESR=6mOhms

0In Stock

Please adjust quantity to Min / Mult value
680 uF
2.5 VDC
SMD/SMT
20 %
6 mOhms
- 55 C
+ 125 C
Electrolytic Polymer Capacitors
T598
AEC-Q200
Reel
Datasheet
Mfr: T51D337M6R3C0040
TTI: T51D337M6R3C0040
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 330UF 6.3V 20% D LOW ESR

0In Stock

Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
40 mOhms
207.9 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T51
AEC-Q200
Reel
Datasheet
Mfr: 6TCE680M
TTI: 6TCE680M
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3VDC 680uF 25m POSCAP

0In Stock

Please adjust quantity to Min / Mult value
680 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
428.4 uA
3.8 mm
- 55 C
+ 125 C
7343
D4 Case
TC
Reel
Datasheet
Mfr: TCJA106M006R0300
TTI: TCJA106M006R0300
KYOCERA AVX
Availability:

0In Stock

2.000 On Order
Expected 13-Apr-27
Tantalum Capacitors - Polymer 6V 10uF 20% 1206 ESR =300mOhm

0In Stock

2.000 On Order
Expected 13-Apr-27
Please adjust quantity to Min / Mult value
10 uF
6.3 VDC
SMD/SMT
20 %
1206
300 mOhms
6.3 uA
1.6 mm
- 55 C
+ 125 C
3216
A Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: T520B336M010ATE040
TTI: T520B336M010ATE040
KEMET
Availability:

0In Stock

Limited Supply
Other Available Inventory
Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms

0In Stock

Limited Supply
Other Available Inventory
Please adjust quantity to Min / Mult value
33 uF
10 VDC
SMD/SMT
20 %
1311
40 mOhms
33 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: T520Y108M2R5ATE010
TTI: T520Y108M2R5ATE010
KEMET
Availability:

0In Stock

Limited Supply
Other Available Inventory
Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=10mOhms

0In Stock

Limited Supply
Other Available Inventory
Please adjust quantity to Min / Mult value
1 mF
2.5 VDC
SMD/SMT
20 %
2917
10 mOhms
250 uA
3.8 mm
- 55 C
+ 105 C
7343
Y Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: 6TPE150MAZB
TTI: 6TPE150MAZB
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
Tantalum Capacitors - Polymer 6.3volts 150uF ESR 35mohm

Not Available Online

Other Available Inventory
Call
or
View Details
150 uF
6.3 VDC
SMD/SMT
20 %
1210
35 mOhms
94.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
Tantalum Organic Polymer Low ESR
TPE
Reel
Datasheet
Mfr: 10TPF150ML
TTI: 10TPF150ML
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 10volts 150uF ESR 15mohm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
150 uF
10 VDC
SMD/SMT
20 %
2917
15 mOhms
150 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
Tantalum Organic Polymer Low ESR
TPF
Reel
Datasheet
Mfr: TCJY476M020R0070
TTI: TCJY476M020R0070
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
47 uF
20 VDC
SMD/SMT
20 %
2917
70 mOhms
94 uA
2 mm
- 55 C
+ 105 C
7343
Y Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: 6TPE220MI
TTI: 6TPE220MI
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3volts 220uF ESR 18mohm

0In Stock

Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
18 mOhms
138.6 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
Tantalum Organic Polymer Low ESR
TPE
Reel
Datasheet
Mfr: 6TPE470MI
TTI: 6TPE470MI
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 6.3volts 470uF ESR 18mohm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
18 mOhms
296.1 uA
3.8 mm
- 55 C
+ 105 C
7343
D4 Case
Tantalum Organic Polymer Low ESR
TPE
Reel
Datasheet
Mfr: T520B107M006ATE045
TTI: T520B107M006ATE045
KEMET
Availability:

0In Stock

2.000 On Order
Expected 11-Aug-27
Limited Supply
Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=45mOhms

0In Stock

2.000 On Order
Expected 11-Aug-27
Limited Supply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1311
45 mOhms
63 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: T530X108M2R5ATE004
TTI: T530X108M2R5ATE004
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 1000uF 20% ESR=4mOhms

0In Stock

Please adjust quantity to Min / Mult value
1 mF
2.5 VDC
SMD/SMT
20 %
2917
4 mOhms
250 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T530
Reel
Datasheet
Mfr: T55B107M6R3C0040
TTI: T55B107M6R3C0040
Vishay / Sprague
Availability:

0In Stock

20.000 On Order
Expected 12-Oct-27
Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 40 Max. ESR

0In Stock

20.000 On Order
Expected 12-Oct-27
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1411
40 mOhms
63 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T55P475M010C0200
TTI: T55P475M010C0200
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 200 Max. ESR

0In Stock

Please adjust quantity to Min / Mult value
4.7 uF
10 VDC
SMD/SMT
20 %
0805
200 mOhms
4.7 uA
1.2 mm
- 55 C
+ 105 C
2012
P Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: 1CTQC15173F1
TTI: 1CTQC15173F1
Panasonic Industry
Availability:

0In Stock

3.000 On Order
Expected 29-Oct-26
Tantalum Capacitors - Polymer 16VDC, 150uF, 70mOhm

0In Stock

3.000 On Order
Expected 29-Oct-26
Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
20 %
2917
70 mOhms
240 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
Tantalum Organic Polymer Standard Grade
TQC
Reel
Datasheet
Mfr: T55D477M6R3C0025
TTI: T55D477M6R3C0025
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 25 Max. ESR

0In Stock

Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
296.1 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T598D337M006ATE040
TTI: T598D337M006ATE040
KEMET
Availability:

0In Stock

500 On Order
Expected 15-Apr-27
Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms AEC-Q200

0In Stock

500 On Order
Expected 15-Apr-27
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
40 mOhms
207.9 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598
AEC-Q200
Reel
Datasheet
Mfr: T520Y477M006ATE035
TTI: T520Y477M006ATE035
KEMET
Availability:

0In Stock

Limited Supply
Other Available Inventory
Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms

0In Stock

Limited Supply
Other Available Inventory
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
35 mOhms
296.1 uA
3.8 mm
- 55 C
+ 105 C
7343
Y Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
  • ...
  • 7
  • 8
  • 9