Tantalum Capacitors - Polymer
19.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T598D227M010ATE040 TTI: T598D227M010ATE040 KEMET Availability: 0In Stock500 On Order Expected 15-Apr-27 Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=40mOhms AEC-Q200 | 0In Stock500 On Order Expected 15-Apr-27 | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | |||
Mfr: TCN4107M035R0100E TTI: TCN4107M035R0100E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 100uF 2924 ESR=1 00mOhms 20% | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 20 % | 2924 | 100 mOhms | 350 uA | 2 mm | - 55 C | + 105 C | 7361 | 4 Case | Tantalum Organic Polymer Low ESR | TCN | Reel | |||
Mfr: T520V227M2R5ATE009 TTI: T520V227M2R5ATE009 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=9mOhms | Not Available OnlineLimited Supply | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 55 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520Y337M010ATE035 TTI: T520Y337M010ATE035 KEMET Availability: 0In Stock4.000 On Order Expected 22-Apr-27 Limited Supply Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=35mOhms | 0In Stock4.000 On Order Expected 22-Apr-27 Limited Supply | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 330 uA | 3.8 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: T520B107M006ATE025 TTI: T520B107M006ATE025 KEMET Availability: 0In Stock2.000 On Order Expected 07-Apr-27 Limited Supply Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=25mOhms | 0In Stock2.000 On Order Expected 07-Apr-27 Limited Supply | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 25 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: T530X108M003ATE010 TTI: T530X108M003ATE010 KEMET Availability: 0In Stock1.000 On Order Expected 11-Jan-30 Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=10mOhms | 0In Stock1.000 On Order Expected 11-Jan-30 | 1 mF | 3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 300 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T530X157M016AHE015 TTI: T530X157M016AHE015 KEMET Availability: 0In Stock3.500 On Order Expected Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=15mOhms | 0In Stock3.500 On Order Expected | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 240 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Standard Grade | T530 | Reel | |||
Mfr: T520C686M010ATE045 TTI: T520C686M010ATE045 KEMET Availability: 0In Stock1.000 On Order Expected 25-May-27 Limited Supply Tantalum Capacitors - Polymer 10V 68uF 2312 20% ESR=45mOhms | 0In Stock1.000 On Order Expected 25-May-27 Limited Supply | 68 uF | 10 VDC | SMD/SMT | 20 % | 2312 | 45 mOhms | 68 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520V107M006ATE007 TTI: T520V107M006ATE007 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=7mOhms | 0In StockLimited Supply | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 63 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: T520B107M004ATE070 TTI: T520B107M004ATE070 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=70mOhms | 0In StockLimited Supply | 100 uF | 4 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 40 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T530D227M010ATE006 TTI: T530D227M010ATE006 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=6mOhms | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T520B227M004ATE035 TTI: T520B227M004ATE035 KEMET Availability: 0In Stock6.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 4V 220uF 1311 20% ESR=35mOhms | 0In Stock6.000 On Order Expected Limited Supply | 220 uF | 4 VDC | SMD/SMT | 20 % | 1311 | 35 mOhms | 88 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T530D687M2R5ATE006 TTI: T530D687M2R5ATE006 KEMET Availability: 0In Stock500 On Order Expected 27-Jan-27 Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=6mOhms | 0In Stock500 On Order Expected 27-Jan-27 | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 170 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T520D156M025ATE080 TTI: T520D156M025ATE080 KEMET Availability: 0In Stock2.000 On Order Expected 13-Sep-27 Limited Supply Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=80mOhms | 0In Stock2.000 On Order Expected 13-Sep-27 Limited Supply | 15 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 80 mOhms | 37.5 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T530X687M004ATE004 TTI: T530X687M004ATE004 KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=4mOhms | 0In Stock | 680 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 4 mOhms | 272 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T521V336M025ATE060 TTI: T521V336M025ATE060 KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mohms | Not Available Online | 33 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: TCJD107M016R0050E TTI: TCJD107M016R0050E KYOCERA AVX Availability: 0In Stock4.000 On Order Expected 08-Apr-27 Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm Black Resi | 0In Stock4.000 On Order Expected 08-Apr-27 | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: TCJD476M025R0100E TTI: TCJD476M025R0100E KYOCERA AVX Availability: 0In Stock5.000 On Order Expected 20-Apr-27 Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=100mOhm Black Resi | 0In Stock5.000 On Order Expected 20-Apr-27 | 47 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 117.5 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: T597S476M006APE100 TTI: T597S476M006APE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF AEC-Q200 20% ESR=100mOhms | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 100 mOhms | 29.6 uA | 1.1 mm | - 55 C | + 125 C | 3216 | S Case | Tantalum Organic Polymer Low ESR | T597 | AEC-Q200 | Reel | ||
Mfr: T598X156M063ATE075 TTI: T598X156M063ATE075 KEMET Availability: 0In StockTantalum Capacitors - Polymer 63V 15 uF AEC-Q200 20% ESR=75mOhms AEC-Q200 | 0In Stock | 15 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 94.5 uA | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T598 | AEC-Q200 | Reel | |||
Mfr: T591B227M006ATE070 TTI: T591B227M006ATE070 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=70mOhms AEC-Q200 | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T591 | Reel | |||
Mfr: TCJB335M050R0300E TTI: TCJB335M050R0300E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 3.3uF 20% 1210 ESR=300mOhm Black Resin | 0In Stock | 3.3 uF | 50 VDC | SMD/SMT | 20 % | 1210 | 300 mOhms | 16.5 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ | Reel | |||
Mfr: TCJD335M125R0250 TTI: TCJD335M125R0250 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 125V 3.3uF 20% 2917 ESR=250mOhm | 0In Stock | 3.3 uF | 125 VDC | SMD/SMT | 20 % | 2917 | 250 mOhms | 41.3 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: T521X156M063ATE035 TTI: T521X156M063ATE035 KEMET Availability: 0In Stock10.500 On Order Expected 17-Jun-27 Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=35mOhms | 0In Stock10.500 On Order Expected 17-Jun-27 | 15 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 94.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 | Reel | |||
Mfr: T530D157M010ATE010 TTI: T530D157M010ATE010 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=10mOhms | Not Available Online | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 150 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T530 | Reel |