DLA 04051 - Tantalum Capacitors - Polymer
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 04051-007MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% B Case 3V | 0In Stock | 330 uF | SMD/SMT | 20 % | 1411 | 25 mOhms | 99 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Polymer Chip Capacitors | DLA 04051 | Reel | ||||
Mfr: 04051-033MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 47uF 20% D Case 16V | 0In Stock | 47 uF | SMD/SMT | 20 % | 2917 | 35 mOhms | 150 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Polymer Chip Capacitors | DLA 04051 | Reel | ||||
Mfr: 04051-045MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 15uF 20% D Case 35V | 0In Stock | 15 uF | SMD/SMT | 20 % | 2917 | 100 mOhms | 53 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Polymer Chip Capacitors | DLA 04051 | Reel | ||||
Mfr: 04051-022MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 220uF 20% D Case 6.3V | 0In Stock | 220 uF | SMD/SMT | 20 % | 2917 | 25 mOhms | 139 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Polymer Chip Capacitors | DLA 04051 | Reel | ||||
Mfr: 04051-002MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% D Case 2.5V | 0In Stock | 330 uF | SMD/SMT | 20 % | 2917 | 25 mOhms | 83 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Polymer Chip Capacitors | DLA 04051 | Reel | ||||
Mfr: 04051-004MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 680uF 20% D Case 2.5V | 0In Stock | 680 uF | SMD/SMT | 20 % | 2917 | 25 mOhms | 170 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Polymer Chip Capacitors | DLA 04051 | Reel | ||||
Mfr: 04051-011MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 68uF 20% B Case 4V | 0In Stock | 68 uF | SMD/SMT | 20 % | 1411 | 80 mOhms | 28 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Polymer Chip Capacitors | DLA 04051 | Reel | ||||
Mfr: 04051-037MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 22uF 20% D Case 20V | 0In Stock | 22 uF | SMD/SMT | 20 % | 2917 | 75 mOhms | 44 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Polymer Chip Capacitors | DLA 04051 | Reel | ||||
Mfr: 04051-040MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 15uF 20% D Case 25V | 0In Stock | 15 uF | SMD/SMT | 20 % | 2917 | 75 mOhms | 38 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Polymer Chip Capacitors | DLA 04051 | Reel | ||||
Mfr: 04051-043MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 33uF 20% D Case 25V | 0In Stock | 33 uF | SMD/SMT | 20 % | 2917 | 75 mOhms | 83 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Polymer Chip Capacitors | DLA 04051 | Reel | ||||
Mfr: 04051-009MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 680uF 20% D Case 3V | 0In Stock | 680 uF | SMD/SMT | 20 % | 2917 | 25 mOhms | 204 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Polymer Chip Capacitors | DLA 04051 | Reel | ||||
Mfr: 04051-036MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 100uF 20% D Case 16V | 0In Stock | 100 uF | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Polymer Chip Capacitors | DLA 04051 | Reel | ||||
Mfr: 04051-039MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 47uF 20% D Case 20V | 0In Stock | 47 uF | SMD/SMT | 20 % | 2917 | 75 mOhms | 94 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Polymer Chip Capacitors | DLA 04051 | Reel | ||||
Mfr: 04051-049MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 4.7uF 20% D Case 63V | 0In Stock | 4.7 uF | SMD/SMT | 20 % | 2917 | 120 mOhms | 29.6 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Polymer Chip Capacitors | DLA 04051 | Reel | ||||
Mfr: 04051-005MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 100uF 20% B Case 3V | 0In Stock | 100 uF | SMD/SMT | 20 % | 1411 | 80 mOhms | 30 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Polymer Chip Capacitors | DLA 04051 | Reel | ||||
Mfr: 04051-024MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% D Case 6.3V | 0In Stock | 330 uF | SMD/SMT | 20 % | 2917 | 40 mOhms | 208 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Polymer Chip Capacitors | DLA 04051 | Reel | ||||
Mfr: 04051-032MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 220uF 20% D Case 10V | 0In Stock | 220 uF | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Polymer Chip Capacitors | DLA 04051 | Reel | ||||
Mfr: 04051-046MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 10uF 20% D Case 50V | 0In Stock | 10 uF | SMD/SMT | 20 % | 2917 | 100 mOhms | 50 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Polymer Chip Capacitors | DLA 04051 | Reel | ||||
Mfr: 04051-048MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 4.7uF 20% D Case 63V | 0In Stock | 4.7 uF | SMD/SMT | 20 % | 2917 | 100 mOhms | 29.6 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Polymer Chip Capacitors | DLA 04051 | Reel | ||||
Mfr: 04051-025MZ TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 22uF 20% B Case 10V | 0In Stock | 22 uF | SMD/SMT | 20 % | 1411 | 80 mOhms | 22 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Polymer Chip Capacitors | DLA 04051 | Reel |