T51 - Tantalum Capacitors - Polymer
41 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T51D337M6R3C0040 TTI: T51D337M6R3C0040 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330UF 6.3V 20% D LOW ESR | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T51 | AEC-Q200 | Reel | ||
Mfr: T51D107M016C0050 TTI: T51D107M016C0050 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100UF 16V 20% D LOW ESR | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T51 | AEC-Q200 | Reel | ||
Mfr: T51D336M020C0100 TTI: T51D336M020C0100 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33uF 20volts 20% D Case 100 Max.ESR AEC-Q200 | 0In Stock | 33 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 100 Ohms | 66 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T51 | AEC-Q200 | Reel | ||
Mfr: T51D106M035C0120 TTI: T51D106M035C0120 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 35volts 20% D Case 120 Max.ESR AEC-Q200 | 0In Stock | 10 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 120 mOhms | 35 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T51 | AEC-Q200 | Reel | ||
Mfr: T51D337M004C0040 TTI: T51D337M004C0040 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330UF 4V 20% D LOW ESR | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 132 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T51 | AEC-Q200 | Reel | ||
Mfr: T51V337M2R5C0040 TTI: T51V337M2R5C0040 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 2.5volts 20% V Case 40 Max.ESR AEC-Q200 | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 125 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T51 | AEC-Q200 | Reel | ||
Mfr: T51D227M010C0040 TTI: T51D227M010C0040 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220UF 10V 20% D LOW ESR | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T51 | AEC-Q200 | Reel | ||
Mfr: T51D156M025C0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 15uF 25volts 20% D Case 100mOhms AEC-Q200 | 0In Stock | 15 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 37.5 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T51 | AEC-Q200 | Reel | ||
Mfr: T51D157M016C0065 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 150uF 16volts 20% D Case 65 Max. ESR | 0In Stock | 16 VDC | SMD/SMT | 20 % | 2917 | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T51 | AEC-Q200 | Reel | |||||
Mfr: T51B157M004C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer T51B157M004C0070 | 0In Stock | 150 uF | 4 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 60 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Code | Tantalum Capacitor | T51 | ||||
Mfr: T51D157M010C0025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 150 uA | 2.8 mm | + 125 C | 7343 | D Case | Polymer Capacitors | T51 | AEC-Q200 | Reel | |||
Mfr: T51D157M004C0040 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150UF 4V 20% D LOW ESR | 0In Stock | 150 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 60 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T51 | AEC-Q200 | |||
Mfr: T51D157M010C0040 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150UF 10V 20% D LOW ESR | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 150 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T51 | AEC-Q200 | |||
Mfr: T51D477M004C0025 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Polymer 470UF 4V 20% D LOW ESR | 0In Stock | 4 VDC | SMD/SMT | 20 % | 2917 | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T51 | AEC-Q200 | ||||||
Mfr: T51B227M2R5C0045 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer T51B227M2R5C0045 | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 45 mOhms | 55 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Code | Tantalum Capacitor | T51 | ||||
Mfr: T51D477M2R5C0006 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer PRELIMINARYT51D477M2R5C0006 | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 117.5 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Code | Tantalum Capacitor | T51 | AEC-Q200 | |||
Mfr: T51D227M6R3C0040 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220UF 6.3V 20% D LOW ESR | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T51 | AEC-Q200 | |||
Mfr: T51D336M016C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 33UF 16V 20% D LOW ESR | 0In Stock | 33 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 52.8 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T51 | AEC-Q200 | |||
Mfr: T51D476M016C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 16volts 20% D Case 70 Max. ESR | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 75.2 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T51 | AEC-Q200 | Reel | ||
Mfr: T51D106M025C0120 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 25volts 20% D Case 120 Max.ESR AEC-Q200 | 0In Stock | 10 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 120 mOhms | 25 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T51 | AEC-Q200 | Reel | ||
Mfr: T51D685M035C0120 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 6.8uF 35volts 20% D Case 120 Max.ESR AEC-Q200 | 0In Stock | 6.8 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 120 mOhms | 23.8 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T51 | AEC-Q200 | Reel | ||
0In Stock | 4 VDC | SMD/SMT | 20 % | 2917 | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T51 | AEC-Q200 | |||||||
Mfr: T51B476M6R3C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer T51B476M6R3C0070 | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 29.6 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Code | Tantalum Capacitor | T51 | ||||
Mfr: T51B686M6R3C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer T51B686M6R3C0070 | 0In Stock | 68 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 42.8 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Code | Tantalum Capacitor | T51 | ||||
Mfr: T51B107M6R3C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer T51B107M6R3C0070 | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 63 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Code | Tantalum Capacitor | T51 |
- 1
- 2