T525 - Tantalum Capacitors - Polymer
171 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T525D476M016ATE035 TTI: T525D476M016ATE035 KEMET Availability: 0In Stock500 On Order Expected 19-Apr-27 Limited Supply Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms | 0In Stock500 On Order Expected 19-Apr-27 Limited Supply | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 75.2 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T525 | Reel | |||
Mfr: T525D337M006ATE025 TTI: T525D337M006ATE025 KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=25mOhm | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T525 | Reel | ||||
Mfr: T525B226M010ATE080 TTI: T525B226M010ATE080 KEMET Tantalum Capacitors - Polymer 10V 22uF 1311 20% ESR=80mOhms | 0In Stock | 22 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 22 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T525 | Reel | |||
Mfr: T525D107M010ATE025 TTI: T525D107M010ATE025 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms | Not Available OnlineLimited Supply | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 100 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T525 | Reel | |||
Mfr: T525B476M006ATE080 TTI: T525B476M006ATE080 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 29.6 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T525 | Reel | |||
Mfr: T525T476M006ATE080 TTI: T525T476M006ATE080 KEMET Availability: 0In StockLimited Supply Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms | 0In StockLimited Supply | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 29.6 uA | 1.1 mm | - 55 C | + 125 C | 3528 | T Case | Tantalum Organic Polymer Standard Grade | T525 | Reel | |||
Mfr: T525T476M006AHE080 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 29.61 uA | 1.1 mm | - 55 C | + 125 C | 3528 | T Case | Tantalum Organic Polymer Low ESR | T525 | Reel | |||
Mfr: T525D687M2R5ATE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=25mOhms | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 170 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T525 | Reel | |||
Mfr: T525B336M016ATE090 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=90mOhms | Not Available Online | 33 uF | 16 VDC | SMD/SMT | 20 % | 1311 | 90 mOhms | 52.8 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T525 | Reel | |||
Mfr: T525D476M016AHE035 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms | Not Available Online | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 75.2 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T525 | Reel | |||
Mfr: T525B336M010ATE080 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms | 0In Stock | 33 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 33 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T525 | Reel | |||
Mfr: T525D227M010ATE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T525 | Reel | |||
Mfr: T525B336M010AHE080 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms | 0In Stock | 33 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 33 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T525 | Reel | |||
Mfr: T525D157M010ATE055 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 150uF 20% ESR=55mOhms | Not Available Online | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 150 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T525 | Reel | |||
Mfr: T525Y337M010ATE035 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 330uF 20% ESR=35mOhms | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 330 uA | 3.8 mm | - 55 C | + 125 C | 7343 | Y Case | Tantalum Organic Polymer Low ESR | T525 | Reel | |||
Mfr: T525A106M010ATE080 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 10uF 20% ESR=80mOhms | 0In Stock | 10 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 80 mOhms | 10 uA | 1.8 mm | - 55 C | + 125 C | 3216 | A Case | T525 | Reel | ||||
Mfr: T525B336M016ATE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=70mOhms | 0In Stock | 33 uF | 16 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 52.8 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T525 | Reel | |||
Mfr: T525D157M010ATE025 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=25mOhms | Not Available Online | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 150 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T525 | Reel | |||
Mfr: T525B336M006ATE080 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=80mOhms | Not Available Online | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 20.8 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T525 | Reel | |||
Mfr: T525B476M006AHE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 29.61 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T525 | Reel | |||
Mfr: T525D476M016ATE065 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=65mOhms | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 75.2 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T525 | Reel | |||
Mfr: T525D107M010AHE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 100 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T525 | Reel | |||
Mfr: T525B226M010AHE080 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 10V 22uF 1311 20%ESR=80mOhms | 0In Stock | 22 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 22 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T525 | Reel | |||
Mfr: T525D227M006ATE025 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3 VDC 220uF 2917 20% ESR=25mOhm | Not Available Online | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T525 | Reel | |||
Mfr: T525B686M006ATE080 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 68uF 1311 20% ESR=80mOhms | 0In Stock | 68 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 42.8 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T525 | Reel |