T54 - Tantalum Capacitors - Polymer
244 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T54EE157M030CSA150 TTI: T54EE157M030CSA150 Vishay / Sprague Availability: 3.200In Stock3.600 On Order Expected 01-Apr-27 Tantalum Capacitors - Polymer 150uF 20% 30V ESR 150 | 3.200In Stock3.600 On Order Expected 01-Apr-27 | 150 uF | 30 VDC | SMD/SMT | 20 % | 2917 | 150 mOhms | 450 uA | 4.3 mm | - 55 C | + 125 C | 7343 | EE Case | Tantalum Organic Polymer Low ESR | T54 | Reel | |||
Mfr: T54E6137M063VSB017 TTI: T54E6137M063VSB017 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 6-Stack 130uF 20% 63V 17mOhms | 0In Stock | 130 uF | 63 VDC | SMD/SMT | 20 % | 3135 | 17 mOhms | 819 uA | 13.3 mm | - 55 C | + 125 C | 8089 | E6 Case | Tantalum Organic Polymer Low ESR | T54 | Tray | |||
Mfr: T54E3147M050VSB035 TTI: T54E3147M050VSB035 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 3-Stack 140uF 20% 50V 35mOhms | 0In Stock | 140 uF | 50 VDC | SMD/SMT | 20 % | 3117 | 35 mOhms | 700 uA | 13.3 mm | - 55 C | + 125 C | 8044 | E3 Case | Tantalum Organic Polymer Low ESR | T54 | Tray | |||
Mfr: T54E6137M075VSB017 TTI: T54E6137M075VSB017 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 6-Stack 130uF 75volt 17 ESR | 0In Stock | 130 uF | 75 VDC | SMD/SMT | 20 % | 0303 | 17 mOhms | 975 uA | 13.3 mm | - 55 C | + 125 C | 8089 | Tantalum Organic Polymer Low ESR | T54 | Tray | ||||
Mfr: T54EE157M030LZA075 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 20% 30V ESR 75mohms | 0In Stock | 150 uF | 30 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 450 uA | 4.3 mm | - 55 C | + 125 C | 7343 | EE Case | Tantalum Organic Polymer Low ESR | T54 | Reel | |||
0In Stock | T54 | ||||||||||||||||||
Mfr: T54E4197M035VSB014 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 4-Stack 190uF 20% 35V 14mOhms | 0In Stock | 190 uF | 35 VDC | SMD/SMT | 20 % | 3135 | 14 mOhms | 665 uA | 8.9 mm | - 55 C | + 125 C | 8089 | E4 Case | Tantalum Organic Polymer Low ESR | T54 | Bulk | |||
Mfr: T54EE157M035ESA050 TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 35V ESR 50mohms | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 20 % | 50 mOhms | 525 uA | 4.3 mm | - 55 C | + 125 C | Tantalum Organic Polymer Low ESR | T54 | Reel | ||||||
Mfr: T54E6287M035VSB010 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 6-Stack 280uF 20% 35V 10mOhms | 0In Stock | 280 uF | 35 VDC | SMD/SMT | 20 % | 3135 | 10 mOhms | 980 uA | 13.3 mm | - 55 C | + 125 C | 8089 | E6 Case | Tantalum Organic Polymer Low ESR | T54 | Bulk | |||
Mfr: T54E6287M050VSB017 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 6-Stack 280uF 20% 50V 17mOhms | 0In Stock | 280 uF | 50 VDC | SMD/SMT | 20 % | 3135 | 17 mOhms | 1.41 mA | 13.3 mm | - 55 C | + 125 C | 8089 | E6 Case | Tantalum Organic Polymer Low ESR | T54 | Bulk | |||
Mfr: T54E4906M075VSB025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 4-Stack 90uF 75volt 25 ESR | 0In Stock | 90 uF | 75 VDC | SMD/SMT | 20 % | 0303 | 25 mOhms | 675 uA | 8.9 mm | - 55 C | + 125 C | 8089 | Tantalum Organic Polymer Low ESR | T54 | Bulk | ||||
Mfr: T54EE157M030LZS150 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 20% 30V ESR 150mohms | 0In Stock | 150 uF | 30 VDC | SMD/SMT | 20 % | 2917 | 150 mOhms | 450 uA | 4.3 mm | - 55 C | + 125 C | 7343 | EE Case | Tantalum Organic Polymer Low ESR | T54 | Reel | |||
Mfr: T54E2956M050VSB050 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 2-Stack 95uF 20% 50V 50mOhms | 0In Stock | 95 uF | 50 VDC | SMD/SMT | 20 % | 3117 | 50 mOhms | 475 uA | 8.9 mm | - 55 C | + 125 C | 8044 | E2 Case | Tantalum Organic Polymer Low ESR | T54 | Bulk | |||
Mfr: T54E4906M063VSB025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 4-Stack 90uF 20% 63V 25mOhms | 0In Stock | 90 uF | 63 VDC | SMD/SMT | 20 % | 3135 | 25 mOhms | 567 uA | 8.9 mm | - 55 C | + 125 C | 8089 | E4 Case | Tantalum Organic Polymer Low ESR | T54 | Bulk | |||
Mfr: T54EE157M030ESA075 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 20% 30V ESR 75mohms | 0In Stock | 150 uF | 30 VDC | 450 uA | T54 | Reel | |||||||||||||
Mfr: T54EE226M063ESA100 TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 63V ESR 100mohms | 0In Stock | 22 uF | 63 VDC | 138.6 uA | T54 | Reel | |||||||||||||
Mfr: T54EE226M063CSA100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 63V ESR-100mOhm Size EE | 0In Stock | 22 uF | 63 VDC | 138.6 uA | T54 | Reel | |||||||||||||
Mfr: T54E3666M075VSB035 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 3-Stack 66uF 75volt 35 ESR | 0In Stock | 66 uF | 75 VDC | SMD/SMT | 20 % | 0301 | 35 mOhms | 495 uA | 13.3 mm | - 55 C | + 125 C | 8044 | Tantalum Organic Polymer Low ESR | T54 | Bulk | ||||
Mfr: T54EE157M030CSA075 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 20% 30V ESR 75mohms | 0In Stock | 150 uF | 30 VDC | 450 uA | T54 | Reel | |||||||||||||
Mfr: T54EE476M035HSA070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 20% 35V ESR 70mohms | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 164.5 uA | 4.3 mm | - 55 C | + 125 C | 7343 | EE Case | Tantalum Organic Polymer Low ESR | T54 | Reel | |||
Mfr: T54EE477M016ESA025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 20% 16V ESR 25mohms | 0In Stock | 470 uF | 16 VDC | 752 uA | T54 | Reel | |||||||||||||
Mfr: T54E6907M030VSB013 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 6-Stack 900uF 20% 30V 13mOhms | 0In Stock | 900 uF | 30 VDC | SMD/SMT | 20 % | 3135 | 13 mOhms | 2.7 mA | 13.3 mm | - 55 C | + 125 C | 8089 | E6 Case | Tantalum Organic Polymer Low ESR | T54 | Bulk | |||
Mfr: T54EE476M035CSA070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 20% 35V ESR 70 | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 164.5 uA | 4.3 mm | - 55 C | + 125 C | 7343 | EE Case | Tantalum Organic Polymer Low ESR | T54 | Reel | |||
Mfr: T54EE337M016CSA025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 20% 16V ESR 25 | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 528 uA | 4.3 mm | - 55 C | + 125 C | 7343 | EE Case | Tantalum Organic Polymer Low ESR | T54 | Reel | |||
Mfr: T54EE226M075EZB100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 20% 75V Case EE | 0In Stock | 22 uF | 75 VDC | 165 uA | T54 | Reel |