T556 - Tantalum Capacitors - Polymer
90 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T556B147M006AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6V 140uF 20% ESR=120mOhms | 0In Stock | 140 uF | 6 VDC | SMD/SMT | 20 % | 9633 | 120 mOhms | 84 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | |||
Mfr: T556B187K010AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 180uF 10% ESR=110mOhms | 0In Stock | 180 uF | 10 VDC | SMD/SMT | 10 % | 9633 | 110 mOhms | 180 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | |||
Mfr: T556B397K015AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 15V 390uF 10% ESR=90mOhms | 0In Stock | 390 uF | 15 VDC | SMD/SMT | 10 % | 9633 | 90 mOhms | 585 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | |||
Mfr: T556B406K030AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 30V 40uF 10% ESR=170mOhms | 0In Stock | 40 uF | 30 VDC | SMD/SMT | 10 % | 9633 | 170 mOhms | 120 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | |||
Mfr: T556B687K008AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 8V 680uF 10% ESR=90mOhms | 0In Stock | 680 uF | 8 VDC | SMD/SMT | 10 % | 9633 | 90 mOhms | 544 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | |||
Mfr: T556B127K015AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 15V 120uF 10% ESR=110mOhms | 0In Stock | 120 uF | 15 VDC | SMD/SMT | 10 % | 9633 | 110 mOhms | 180 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | |||
Mfr: T556B127M040AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 40V 120uF 20% ESR=120mOhms | 0In Stock | 120 uF | 40 VDC | SMD/SMT | 20 % | 9633 | 120 mOhms | 480 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | |||
Mfr: T556B227K008AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 8V 220uF 10% ESR=120mOhms | 0In Stock | 220 uF | 8 VDC | SMD/SMT | 10 % | 9633 | 120 mOhms | 176 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | |||
Mfr: T556B687M008AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 680uF 20% ESR=90mOhms | 0In Stock | 680 uF | 10 VDC | SMD/SMT | 20 % | 9633 | 90 mOhms | 680 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | |||
Mfr: T556B107K010AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 10% ESR=140mOhms | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 10 % | 9633 | 140 mOhms | 100 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | |||
Mfr: T556B206M060AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 60V 20uF 20% ESR=200mOhms | 0In Stock | 20 uF | 60 VDC | SMD/SMT | 20 % | 9633 | 200 mOhms | 120 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | |||
Mfr: T556B406M030AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 30V 40uF 20% ESR=170mOhms | 0In Stock | 40 uF | 30 VDC | SMD/SMT | 20 % | 9633 | 170 mOhms | 120 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | |||
Mfr: T556B107K040AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 40V 100uF 10% ESR=150mOhms | 0In Stock | 100 uF | 40 VDC | SMD/SMT | 10 % | 9633 | 150 mOhms | 400 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | |||
Mfr: T556B127K040AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 40V 120uF 10% ESR=120mOhms | 0In Stock | 120 uF | 40 VDC | SMD/SMT | 10 % | 9633 | 120 mOhms | 480 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | |||
Mfr: T556B227M008AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 8V 220uF 20% ESR=120mOhms | 0In Stock | 220 uF | 8 VDC | SMD/SMT | 20 % | 9633 | 120 mOhms | 176 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | |||
Mfr: T556B256K050AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 25uF 10% ESR=170mOhms | 0In Stock | 25 uF | 50 VDC | SMD/SMT | 10 % | 9633 | 170 mOhms | 125 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | |||
Mfr: T556B256M050AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 25uF 20% ESR=170mOhms | 0In Stock | 25 uF | 50 VDC | SMD/SMT | 20 % | 9633 | 170 mOhms | 125 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | |||
Mfr: T556B127M050AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 120uF 20% ESR=90mOhms | 0In Stock | 120 uF | 50 VDC | SMD/SMT | 20 % | 9633 | 90 mOhms | 600 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | |||
Mfr: T556B187M010AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 180uF 20% ESR=110mOhms | 0In Stock | 180 uF | 10 VDC | SMD/SMT | 20 % | 9633 | 110 mOhms | 180 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | |||
Mfr: T556B107M010AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 20% ESR=140mOhms | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 9633 | 140 mOhms | 100 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | |||
Mfr: T556B127K050AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 120uF 10% ESR=90mOhms | 0In Stock | 120 uF | 50 VDC | SMD/SMT | 10 % | 9633 | 90 mOhms | 600 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | |||
Mfr: T556B206K060AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 60V 20uF 10% ESR=200mOhms | 0In Stock | 20 uF | 60 VDC | SMD/SMT | 10 % | 9633 | 200 mOhms | 120 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | |||
Mfr: T556B397M015AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 15V 390uF 20% ESR=90mOhms | 0In Stock | 390 uF | 15 VDC | SMD/SMT | 20 % | 9633 | 90 mOhms | 585 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | |||
Mfr: T556B506M025AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 50uF 20% ESR=170mOhms | 0In Stock | 50 uF | 25 VDC | SMD/SMT | 20 % | 9633 | 170 mOhms | 125 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk | |||
Mfr: T556B567K010AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 560uF 10% ESR=90mOhms | 0In Stock | 560 uF | 10 VDC | SMD/SMT | 10 % | 9633 | 90 mOhms | 560 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | Tantalum Solid Hermetically Sealed | T556 | Bulk |