T597 - Tantalum Capacitors - Polymer
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T597S476M006APE100 TTI: T597S476M006APE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF AEC-Q200 20% ESR=100mOhms | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 100 mOhms | 29.6 uA | 1.1 mm | - 55 C | + 125 C | 3216 | S Case | Tantalum Organic Polymer Low ESR | T597 | AEC-Q200 | Reel | ||
Mfr: T597S226M010APE100 TTI: T597S226M010APE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 22uF 20% -55 +/- 125C ESR=100mOhms AEC-Q200 | 0In Stock | 22 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 100 mOhms | 22 uA | 1.1 mm | - 55 C | + 125 C | 3216 | S Case | Tantalum Organic Polymer Low ESR | T597 | AEC-Q200 | Reel | ||
Mfr: T597S476M006APE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF AEC-Q200 20% ESR=200mOhms AEC-Q200 | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 29.6 uA | 1.1 mm | - 55 C | + 125 C | 3216 | S Case | Tantalum Organic Polymer Low ESR | T597 | AEC-Q200 | Reel | ||
Mfr: T597S105M035APE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 1uF 3216 ESR=100mOhms 20% AEC-Q200 | 0In Stock | 1 uF | 35 VDC | SMD/SMT | 20 % | 1206 | 100 mOhms | 3.5 uA | 1.1 mm | - 55 C | + 125 C | 3216 | S Coded | Polymer Electrolytic Capacitors | T597 | AEC-Q200 | Reel | ||
Mfr: T597S336M006APE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 33uF AEC-Q200 20% ESR=200mOhms | 0In Stock | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 20.8 uA | 1.1 mm | - 55 C | + 125 C | 3216 | S Case | Tantalum Organic Polymer Low ESR | T597 | AEC-Q200 | Reel | ||
Mfr: T597S226M010APE200 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 22uF 20% -55 +/- 125C ESR=200mOhms AEC-Q200 | Not Available Online | 22 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 22 uA | 1.1 mm | - 55 C | + 125 C | 3216 | S Case | Tantalum Organic Polymer Low ESR | T597 | AEC-Q200 | Reel | ||
Mfr: T597S336M006APE100 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 33uF AEC-Q200 20% ESR=100mOhms AEC-Q200 | Not Available Online | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 100 mOhms | 20.8 uA | 1.1 mm | - 55 C | + 125 C | 3216 | S Case | Tantalum Organic Polymer Low ESR | T597 | AEC-Q200 | Reel | ||
Mfr: T597S107M2R5APE100 TTI: T597S107M2R5APE100 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 100uF 3216 20% ESR=100mOhms AECQ200 | 0In Stock | 100 uF | 2.5 VDC | SMD/SMT | 20 % | 1206 | 100 mOhms | 25 uA | 1.1 mm | - 55 C | + 125 C | 3216 | S Case | Tantalum Organic Polymer Low ESR | T597 | AEC-Q200 | Reel |