TCH - Tantalum Capacitors - Polymer
41 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCH9226M100W0150J TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | 22 uF | 100 VDC | 220 uA | TCH | Waffle | |||||||||||||
Mfr: TCH9337M010W0040J TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | 330 uF | 10 VDC | 330 uA | TCH | Waffle | |||||||||||||
Mfr: TCH9157M025W0050L TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | 150 uF | 25 VDC | SMD/SMT | 20 % | 4549 | 50 mOhms | 375 uA | 6.15 mm | - 55 C | + 125 C | 1212 | 9 Case | Tantalum Organic Polymer Low ESR | TCH | Waffle | |||
Mfr: TCH9227M016W0040U TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 220UF 16V 20% ESR 40 | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 20 % | 4349 | 40 mOhms | 352 uA | 5.95 mm | - 55 C | + 125 C | 110125 | 9 Case | Tantalum Solid Hermetically Sealed | TCH | Waffle | |||
Mfr: TCH9336M075W0120C TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 75V 33uF ESR=120ohms 20% | 0In Stock | 33 uF | 75 VDC | SMD/SMT | 20 % | 0404 | 120 mOhms | 247.5 uA | 8.45 mm | - 55 C | + 125 C | 1212 | Tantalum Solid Hermetically Sealed | TCH | Waffle | ||||
Mfr: TCH9107M035W0055C TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 100uF ESR=55ohms 20% | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 20 % | 0404 | 55 mOhms | 350 uA | 8.45 mm | - 55 C | + 125 C | 1212 | Tantalum Solid Hermetically Sealed | TCH | Waffle | ||||
Mfr: TCH9157M035W0055J TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 150UF 35V 20% 9(CASE SIZE) | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 20 % | 4549 | 55 mOhms | 525 uA | 6.15 mm | - 55 C | + 125 C | 115125 | 9 Case | Tantalum Organic Polymer Low ESR | TCH | Waffle | |||
Mfr: TCH9157M035W0055L TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 150UF 35V 20% ESR 55 | 0In Stock | 150 uF | 35 VDC | 525 uA | TCH | Waffle | |||||||||||||
Mfr: TCH9157M035W0055U TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | 150 uF | 35 VDC | 525 uA | TCH | Waffle | |||||||||||||
Mfr: TCH9227M016W0040C TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 220uF ESR=40ohms 20% | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 20 % | 0404 | 40 mOhms | 352 uA | 8.45 mm | - 55 C | + 125 C | 1212 | Tantalum Solid Hermetically Sealed | TCH | Waffle | ||||
Mfr: TCH9476M050W0070C TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 47uF ESR=70ohms 20% | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 20 % | 0404 | 70 mOhms | 235 uA | 8.45 mm | - 55 C | + 125 C | 1212 | Tantalum Solid Hermetically Sealed | TCH | Waffle | ||||
Mfr: TCH9107M035W0055U TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 100UF 35V 20% ESR 55 | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 20 % | 4349 | 55 mOhms | 350 uA | 5.95 mm | - 55 C | + 125 C | 110125 | 9 Case | Tantalum Solid Hermetically Sealed | TCH | Waffle | |||
Mfr: TCH9226M100W0150U TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 100V 22uF ESR=150mOhms 220uA 4349 20% | 0In Stock | 22 uF | 100 VDC | SMD/SMT | 20 % | 4349 | 150 mOhms | 220 uA | 5.95 mm | - 55 C | + 125 C | 110125 | 9 Case | Tantalum Solid Hermetically Sealed | TCH | Waffle | |||
Mfr: TCH9337M010W0040U TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 330UF 10V 20% ESR 40 | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 4349 | 40 mOhms | 330 uA | 5.95 mm | - 55 C | + 125 C | 110125 | 9 Case | Tantalum Solid Hermetically Sealed | TCH | Waffle | |||
Mfr: TCH9336M075W0120U TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 33UF 75V 20% ESR120 | 0In Stock | 33 uF | 75 VDC | SMD/SMT | 20 % | 4349 | 120 mOhms | 247.5 uA | 5.95 mm | - 55 C | + 125 C | 110125 | 9 Case | Tantalum Solid Hermetically Sealed | TCH | Waffle | |||
Mfr: TCH9476M050W0070L TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 20 % | 4745 | 70 mOhms | 235 uA | 6.15 mm | - 55 C | + 125 C | 12115 | 9 Case | Tantalum Organic Polymer Low ESR | TCH | Waffle | |||
Mfr: TCH9157M035W0055C TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 150uF ESR=55ohms 20% | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 20 % | 0404 | 55 mOhms | 525 uA | 8.45 mm | - 55 C | + 125 C | 1212 | Tantalum Solid Hermetically Sealed | TCH | Waffle | ||||
Mfr: TCH9337M010W0040C TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 330uF ESR=40ohms 20% | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 0404 | 40 mOhms | 330 uA | 8.45 mm | - 55 C | + 125 C | 1212 | Tantalum Solid Hermetically Sealed | TCH | Waffle | ||||
Mfr: TCH9227M016W0040L TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 220UF 16V 20% 9(CASE SIZE) | 0In Stock | 220 uF | 16 VDC | 352 uA | TCH | Waffle | |||||||||||||
Mfr: TCH9336M075W0120L TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | 33 uF | 75 VDC | 247.5 uA | TCH | Waffle | |||||||||||||
Mfr: TCH9337M010W0040L TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 330UF 10V 20% 9(CASE SIZE) | 0In Stock | 330 uF | 10 VDC | 330 uA | TCH | Waffle | |||||||||||||
Mfr: TCH9157M025W0050U TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 150UF 25V 20% ESR 50 | 0In Stock | 150 uF | 25 VDC | SMD/SMT | 20 % | 4349 | 50 mOhms | 375 uA | 5.95 mm | - 55 C | + 125 C | 110125 | 9 Case | Tantalum Solid Hermetically Sealed | TCH | Waffle | |||
Mfr: TCH9476M050W0070U TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 47UF 50V 20% ESR 70 | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 20 % | 4349 | 70 mOhms | 235 uA | 5.95 mm | - 55 C | + 125 C | 110125 | 9 Case | Tantalum Solid Hermetically Sealed | TCH | Waffle | |||
Mfr: TCH9107M035W0055L TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 20 % | 0402 | 55 mOhms | 350 uA | 5.95 mm | - 55 C | + 125 C | 1212 | 9 Case | TCH | Waffle | ||||
Mfr: TCH9226M100W0150L TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | 22 uF | 100 VDC | 220 uA | TCH | Waffle |
- 1
- 2