TCSO - Tantalum Capacitors - Polymer
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCSOPS1E475M8R-ZT1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer FACTORY NOT ACCEPTING ORDERS | 0In Stock | 4.7 uF | 25 VDC | 11.8 uA | TCSO | Reel | |||||||||||||
Mfr: TCSOM0J226M8R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 22uF ESR=0.3mOhms 13.9uA 0603 20% | Not Available Online | 22 uF | 6.3 VDC | 20 % | 0603 | 0.3 mOhms | 13.9 uA | TCSO | Reel | ||||||||||
Mfr: TCSOM0J476M8R-ZM1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 47 uF 0603 2 0 % ESR=0.3 mOhms | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 0603 | 300 mOhms | 29.6 uA | - 55 C | + 105 C | 1608 | M Case | TCSO | Reel | |||||
Mfr: TCSOPE0K336M8R-ZF1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 33UF 6.3V 20% ESR200 2012-08 | 0In Stock | 33 uF | 8 VDC | 26.4 uA | TCSO | Reel | |||||||||||||
Mfr: TCSOPS0K476M8R-ZF1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 8V 47uF 37.6uA 10% | 0In Stock | 47 uF | 8 VDC | 37.6 uA | TCSO | Reel | |||||||||||||
Mfr: TCSOPS0J476M8R-ZF1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 47 uF 0805 2 0 % ESR=150 mOhms | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 150 mOhms | 29.6 uA | 0.9 mm | - 40 C | + 105 C | 2012 | PS Case | Tantalum Organic Polymer Low ESR | TCSO | Reel | |||
Mfr: TCSOPS0K476M8R-ZF9 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 8V 47uF 0805 10% ESR=150mOhms | 0In Stock | 47 uF | 8 VDC | 37.6 uA | TCSO | Reel | |||||||||||||
Mfr: TCSOPL1E475M8R-ZT1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25 VDC 4.7 uF 0805 2 0 % ESR=0.5 mOhms | 0In Stock | 4.7 uF | 25 VDC | SMD/SMT | 20 % | 0805 | 500 mOhms | 11.8 uA | - 55 C | + 105 C | 2012 | PL Case | TCSO | Reel | |||||
Mfr: TCSOPS1V105M8R-UT1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer TCSO POLYMER NAVY | 0In Stock | 1 uF | 35 VDC | 3.5 uA | TCSO | Reel | |||||||||||||
Mfr: TCSOPL1C106M8R-ZF1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer TCSO POLYMER NAVY | 0In Stock | 10 uF | 16 VDC | 16 uA | TCSO | Reel | |||||||||||||
Mfr: TCSOPS0J476M8R-ZF9 TTI: TCSOPS0J476M8R-ZF9 KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 47UF 6.3V 20% | Not Available Online | TCSO | Reel | ||||||||||||||||
Mfr: TCSOM1A106M8R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 10 uF | 10 VDC | SMD/SMT | 20 % | 4549 | 300 mOhms | 10 uA | 0.8 mm | - 55 C | + 105 C | 1608 | M Case | Tantalum Organic Polymer Low ESR | TCSO | ||||
Mfr: TCSOPL0J476M8R-ZD1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | TCSO | Reel | ||||||||||||||||
Mfr: TCSOM0J226M8R-029 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | TCSO | Reel | ||||||||||||||||
Mfr: TCSOM1E225M8R-7B1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | TCSO | |||||||||||||||||
Mfr: TCSOM0J226M8R-ZD1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | TCSO | Reel | ||||||||||||||||
Mfr: TCSOM0J476M8R-CM1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 0603 | 200 mOhms | 5 uA | 0.8 mm | - 55 C | + 105 C | 1608 | TCSO | Reel | |||||
Mfr: TCSOPL0J476M8R-ZD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | TCSO | |||||||||||||||||
Mfr: TCSOM0G336M8R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 33 uF | 4 VDC | SMD/SMT | 20 % | 0603 | 0.8 mm | - 55 C | + 105 C | 1608 | M Case | Tantalum Organic Polymer Low ESR | TCSO | ||||||
Mfr: TCSOPL0E107M8R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | TCSO | |||||||||||||||||
Mfr: TCSOM0J226M8R-02 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | TCSO | Reel | ||||||||||||||||
Mfr: TCSOPL0J476M8R-CF1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | TCSO | Reel | ||||||||||||||||
Mfr: TCSOPL1A336M8R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | TCSO | |||||||||||||||||
Mfr: TCSOPL0J476M8R-ZCT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | TCSO | Reel | ||||||||||||||||
Mfr: TCSOPL0J476M8R-ZF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | TCSO |
- 1
- 2